Automation & PneumatikAutomatisierungIndustriesensorenIndustrie-Distanzsensoren

Sick DL100-21HA2101, Laser-Abstandssensor, P/n: 1052685

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick DL100-21HA2101, Laser-Abstandssensor, P/n: 1052685-0
Sick DL100-21HA2101, Laser-Abstandssensor, P/n: 1052685-0
Sick DL100-21HA2101, Laser-Abstandssensor, P/n: 1052685-1
1/2
Verpackungsart
Piece
Produkt-Art
Distanzsensor
Max. Reichweite im Freifeld
100 m
Typ
DL100-21HA2101
Inhalt
1 St.
SICK
Lieferung Mi., 23. Dez. 2026

10 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 5.733,43
steuerfreie IGL inkl. MwSt. inkl. MwSt. zzgl. MwSt. zzgl. gesetzl. MwSt. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
zzgl. € 7,92 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Sperrgutzuschlag ohne weitere Versandkosten 
inkl. % Kundenrabatt 
...
Nur noch 10 Stück verfügbar

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang

Technische Daten

  • Measuring range: 0.15m... 100m, on diamond grade reflective tape
  • Scope: Indoor
  • Target: Reflector
  • Resolution: 0.1mm, 0.125mm, 1mm, 10mm, 100mm
  • Repeatability: 0.5mm
  • Measurement accuracy: 2mm
  • Response time: 2ms
  • Output time: Measurement cycle synchronous to PLC request
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2, complies with 21CFR 1040.10and 1040.11except for the conformance according to Laser Notice No. 50 from June 24, 2007(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 5mm + (2mmx distance in m)
  • Max. movement speed: 15m/s
  • Acceleration (max.): 15m/s
  • Heating:
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • SSI:
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Multifunctional input (MF): 1xMF1
  • SSI:
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Supply voltage U B : DC 18V... 30V, limit values
  • Current consumption: At 24VDC 1,000mA
  • Ripple: 5V pp
  • Modulation frequency: Fix
  • Initialization time: Typ.1.5s
  • Indication: 6digit 5x 7dot matrix display, LEDs
  • Enclosure rating: IP65
  • Protection class: III
  • Dimensions (Wx Hx D): 69.4mmx 82.5mmx 100.2mm
  • Housing material: Metal (Aluminum die cast)
  • Window material: Plastic (PMMA)
  • Weight: Approx.800g (with mounting bracket: approx. 1,600g)
  • Connection type: Male connector, M12, SPEEDCON™ compatible
  • Ambient temperature, operation: 40C... +55C, operation with heating 40C... +75C, operation with cooling case
  • Ambient temperature, storage: 40C... +75C
  • Effect of air pressure: 0.3ppm/hPa
  • Effect of air temperature: 1ppm/K
  • Temperature drift: Typ.0.1mm/K
  • Typ. Ambient light immunity: 100,000lx
  • Mechanical load: Shock: (EN600 6822 Sine: (EN600 682 Noise: (EN600 6826
  • Electromagnetic compatibility (EMC): EN6100062, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Piece

Produkt-Art

Distanzsensor

Typ

DL100-21HA2101

Inhalt

1 St.

Betriebsspannung

18 V/DC

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

2

Auflösung

0.1 mm

Reichweite min. (im Freifeld)

0.15 m

100 m

Toleranz ±

2 mm

Anschluss

M12

Min. Temperatur

-40 °C

Max. Temperatur

75 °C

Länge

100.2 mm

Breite

69.4 mm

Höhe

82.5 mm

Abm.

(L x B x H) 100.2 x 69.4 x 82.5 mm

Gewinde-Typ Anschlussseite

M12 SPEEDCON

Herst.-Teilenr.

1052685

UKCA

Ja

Beschreibung

Sick Distanzsensor DL100-21HA2101

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Distanzsensor Long-RangeTyp:DL100-21HA2101Abtastprinzip:ReflexionssystemAusführung des Analogausgangs:sonstigeAusführung des elektrischen Anschlusses:sonstigeAusführung des Schaltausgangs:PNP/NPNAusführung der Schaltfunktion:Wechsler (NO/NC)Betriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmExplosionsschutz-Kategorie für Gas:ohneExplosionsschutz-Kategorie für Staub:ohneLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:100000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:SSISchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstigeMit Zeitfunktion:nein
Sick Distanzsensor DL100-21HA2101: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-21HA2101, Messbereich: 0,15 m ... 100 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 0,5 mm, Genauigkeit: ± 2 mm, Kommunikationsschnittstelle: SSI, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: ja, Modulationsfrequenz: Fix EAN: 4047084242007

Geliefert wird: Sick Distanzsensor Long-Range DL100-21HA2101, Verpackungseinheit: 1 Stk., EAN: 4047084242007

Lieferumfang

  • Geliefert wird: Sick Distanzsensor Long-Range DL100-21HA2101, Verpackungseinheit: 1 Stk., EAN: 4047084242007

Beschreibung

Sick Distanzsensor DL100-21HA2101

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Distanzsensor Long-RangeTyp:DL100-21HA2101Abtastprinzip:ReflexionssystemAusführung des Analogausgangs:sonstigeAusführung des elektrischen Anschlusses:sonstigeAusführung des Schaltausgangs:PNP/NPNAusführung der Schaltfunktion:Wechsler (NO/NC)Betriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmExplosionsschutz-Kategorie für Gas:ohneExplosionsschutz-Kategorie für Staub:ohneLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:100000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:SSISchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstigeMit Zeitfunktion:nein
Sick Distanzsensor DL100-21HA2101: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-21HA2101, Messbereich: 0,15 m ... 100 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 0,5 mm, Genauigkeit: ± 2 mm, Kommunikationsschnittstelle: SSI, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: ja, Modulationsfrequenz: Fix EAN: 4047084242007

Geliefert wird: Sick Distanzsensor Long-Range DL100-21HA2101, Verpackungseinheit: 1 Stk., EAN: 4047084242007

Lieferumfang

  • Geliefert wird: Sick Distanzsensor Long-Range DL100-21HA2101, Verpackungseinheit: 1 Stk., EAN: 4047084242007

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
Contrinex DTL-C55PA-TMS-619-506 Laser-Distanz-Sensor 1 St. Reichweite max. (im Freifeld): 5000 mm (L x B x H) 50 x 23 x

Contrinex DTL-C55PA-TMS-619-506 Laser-Distanz-Sensor 1 St. Reichweite max. (im Freifeld): 5000 mm (L x B x H) 50 x 23 x

Conrad Electronic

€ 295,83*
-28%
Panasonic HG-C1030 Laser-Distanz-Sensor 1 St. 24 V/DC Reichweite max. (im Freifeld): 30 mm (L x B x H) 44 x 20 x 25 mm

Panasonic HG-C1030 Laser-Distanz-Sensor 1 St. 24 V/DC Reichweite max. (im Freifeld): 30 mm (L x B x H) 44 x 20 x 25 mm

Conrad Electronic

€ 537,50
€ 387,48*
-21%
Panasonic HG-C1400 Laser-Distanz-Sensor 1 St. 24 V/DC Reichweite max. (im Freifeld): 400 mm (L x B x H) 44 x 20 x 25 mm

Panasonic HG-C1400 Laser-Distanz-Sensor 1 St. 24 V/DC Reichweite max. (im Freifeld): 400 mm (L x B x H) 44 x 20 x 25 mm

Conrad Electronic

€ 425,83
€ 337,50*
Pepperl+Fuchs OMT150-R100-2EP-IO-V31-L Laser-Distanz-Sensor 1 St. Reichweite max. (im Freifeld): 150 mm

Pepperl+Fuchs OMT150-R100-2EP-IO-V31-L Laser-Distanz-Sensor 1 St. Reichweite max. (im Freifeld): 150 mm

Conrad Electronic

€ 420,83*
Sick Distanz Sensor DT50-P1123

Sick Distanz Sensor DT50-P1123

Elektro4000 AT

€ 729,88*
Telemechanique Sensors Positionsschalter

Telemechanique Sensors Positionsschalter

Elektro4000 AT

€ 25,86*
SICK DT50-P1113 - Optischer Abstandssensor

SICK DT50-P1113 - Optischer Abstandssensor

Elektro4000 AT

€ 729,88*
Bernstein Grenztaster D-U1 HW

Bernstein Grenztaster D-U1 HW

Elektro4000 AT

€ 98,11*
Schmersal Sicherheitszuhaltung AC/DC AZM17011zrkST219724V

Schmersal Sicherheitszuhaltung AC/DC AZM17011zrkST219724V

Elektro4000 AT

€ 361,19*
Schmersal Sicherheits-Sensor BNS 260-11/01z-ST-R

Schmersal Sicherheits-Sensor BNS 260-11/01z-ST-R

Elektro4000 AT

€ 105,77*
Bernstein Grenztaster D-E3 W

Bernstein Grenztaster D-E3 W

Elektro4000 AT

€ 125,48*
Bernstein Positionsschalter I49-U1Z RIW

Bernstein Positionsschalter I49-U1Z RIW

Elektro4000 AT

€ 43,47*
Leuze Electronic AMS 348i 300 SSI Optischer Abstandssensor, P\n: 50127222

Leuze Electronic AMS 348i 300 SSI Optischer Abstandssensor, P\n: 50127222

Elektro4000 AT

€ 7.473,23*
BALLUFF Magnetostriktives System - BTL4618, 1 St.

BALLUFF Magnetostriktives System - BTL4618, 1 St.

Elektro4000 AT

€ 2.367,33*
BALLUFF Magnetostriktives System - BTL429W, 1 St.

BALLUFF Magnetostriktives System - BTL429W, 1 St.

Elektro4000 AT

€ 1.513,81*
-7%
ifm Electronic O5D100 optischer Abstandssensor 1 St. Reichweite max. (im Freifeld): 2 m (L x B x H) 47 x 18.2 x 46.8 mm

ifm Electronic O5D100 optischer Abstandssensor 1 St. Reichweite max. (im Freifeld): 2 m (L x B x H) 47 x 18.2 x 46.8 mm

Conrad Electronic

€ 254,17
€ 237,50*
Schmersal Sicherheits-Sensor BNS 260-11z-ST-R

Schmersal Sicherheits-Sensor BNS 260-11z-ST-R

Elektro4000 AT

€ 85,94*
Schmersal Sicherheitsschalter AZ 17-02zk

Schmersal Sicherheitsschalter AZ 17-02zk

Elektro4000 AT

€ 56,05*
ifm Electronic O1D105 optischer Abstandssensor 1 St. Reichweite max. (im Freifeld): 10 m (L x B x H) 59 x 42 x 52 mm

ifm Electronic O1D105 optischer Abstandssensor 1 St. Reichweite max. (im Freifeld): 10 m (L x B x H) 59 x 42 x 52 mm

Conrad Electronic

€ 429,17*
Schmersal Sicherheitszuhaltung AZM

Schmersal Sicherheitszuhaltung AZM

Elektro4000 AT

€ 330,43*
Bernstein Sicherheitsschaltscharnier SHS-A1Z-KR 5

Bernstein Sicherheitsschaltscharnier SHS-A1Z-KR 5

Elektro4000 AT

€ 178,17*
ifm Electronic O5D150 optischer Abstandssensor 1 St. Reichweite max. (im Freifeld): 2 m

ifm Electronic O5D150 optischer Abstandssensor 1 St. Reichweite max. (im Freifeld): 2 m

Conrad Electronic

€ 245,83*
Panasonic HG-C1030-P Laser-Distanz-Sensor 1 St. 24 V/DC Reichweite max. (im Freifeld): 30 mm (L x B x H) 44 x 20 x 25 mm

Panasonic HG-C1030-P Laser-Distanz-Sensor 1 St. 24 V/DC Reichweite max. (im Freifeld): 30 mm (L x B x H) 44 x 20 x 25 mm

Conrad Electronic

€ 524,17*
ifm Electronic O1D100 Laser-Distanz-Sensor 1 St. Reichweite max. (im Freifeld): 10 m (L x B x H) 45 x 42 x 52 mm

ifm Electronic O1D100 Laser-Distanz-Sensor 1 St. Reichweite max. (im Freifeld): 10 m (L x B x H) 45 x 42 x 52 mm

Conrad Electronic

€ 440,83*
-26%
Panasonic HG-C1100-P Laser-Distanz-Sensor 1 St. 24 V/DC Reichweite max. (im Freifeld): 100 mm (L x B x H) 44 x 20 x 25 m

Panasonic HG-C1100-P Laser-Distanz-Sensor 1 St. 24 V/DC Reichweite max. (im Freifeld): 100 mm (L x B x H) 44 x 20 x 25 m

Conrad Electronic

€ 520,83
€ 387,68*