Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick DL100-22AA2211, Laser-Abstandssensor, P/n: 1095770

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick DL100-22AA2211, Laser-Abstandssensor, P/n: 1095770-0
Sick DL100-22AA2211, Laser-Abstandssensor, P/n: 1095770-0
Sick DL100-22AA2211, Laser-Abstandssensor, P/n: 1095770-1
Sick DL100-22AA2211, Laser-Abstandssensor, P/n: 1095770-2
1/3
Verpackungsart
Piece
Produkt-Art
Long-Range-Distanzsensor
Max. Reichweite im Freifeld
200 m
Typ
DL100-22AA2211
Inhalt
1 St.
SICK
Lieferung Mo., 21. Dez. 2026

10 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 5.948,96
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
Nur noch 10 Stück verfügbar

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang

Technische Daten

  • Measuring range: 0.15 m ... 200 m, on “diamond grade” reflective tape
  • Scope: Indoor
  • Target: Reflector
  • Resolution: 0.1 mm, 0.125 mm, 1 mm, 10 mm, 100 mm, freely adjustable
  • Repeatability: 0.5 mm 1)
  • Measurement accuracy: ± 2.5 mm 2)
  • Response time: 2 ms
  • Measurement cycle time: 1 ms
  • Output time: 1 ms
  • Light source: Laser, red 3)
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2, complies with 21 CFR 1040.10 and 1040.11 except for the conformance according to “Laser Notice No. 50” from June 24, 2007 (IEC 608251:2014, EN 608251:2014)
  • Typ. light spot size (distance): 5 mm + (2 mm x distance in m)
  • Max. movement speed: 15 m/s
  • Acceleration (max.): ≤ 15 m/s²
  • Safetyrelated parameters:
  • MTTFD: 101 years
  • DCavg: 0%
  • Safetyrelated parameters:
  • MTTFD: 101 years
  • DCavg: 0%
  • EtherCAT®: ✔
  • Digital output:
  • Number: 2 1)
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current IA: ≤ 100 mA 2)
  • Multifunctional input (MF): 1 x MF1 3)
  • EtherCAT®: ✔
  • Digital output:
  • Number: 2 1)
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current IA: ≤ 100 mA 2)
  • Supply voltage UB: DC 18 V ... 30 V, limit values
  • Current consumption: At 24 V DC < 250 mA
  • Ripple: 5 Vpp 1)
  • Modulation frequency: Fix
  • Initialization time: Typ. 1.5 s 2)
  • Indication: 6 digit 5 x 7 dot matrix display, LEDs
  • Enclosure rating: IP65
  • Protection class: III
  • Dimensions (W x H x D): 69.4 mm x 82.5 mm x 100.2 mm
  • Housing material: Metal (Aluminum die cast)
  • Window material: Plastic (PMMA)
  • Weight: Approx. 800 g (with mounting bracket: approx. 1,600 g)
  • Connection type: Male connector, M12, SPEEDCON™ compatible
  • Ambient temperature, operation: –20 °C ... +55 °C 1)
  • –20 °C ... +75 °C, operation with cooling case 1)
  • Ambient temperature, storage: –40 °C ... +75 °C
  • Effect of air pressure: 0.3 ppm/hPa
  • Effect of air temperature: 1 ppm/K
  • Temperature drift: Typ. 0.1 mm/K
  • Typ. Ambient light immunity: ≤ 100,000 lx
  • Mechanical load: Shock: (EN 600 68227)
  • Sine: (EN 600 6826)
  • Noise: (EN 600 68264)
  • Electromagnetic compatibility (EMC): EN 6100062, EN 6100064 2)
  • EU declaration of conformity: ✔
  • UK declaration of conformity: ✔
  • ACMA declaration of conformity: ✔
  • MAR declaration of conformity: ✔
  • ChinaRoHS: ✔
  • cULus certificate: ✔
  • Ethercat certificate: ✔
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Piece

Produkt-Art

Long-Range-Distanzsensor

Typ

DL100-22AA2211

Inhalt

1 St.

Betriebsspannung

18 V/DC

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

2

Auflösung

0.1 mm

Reichweite min. (im Freifeld)

0.15 m

200 m

Min. Temperatur

-20 °C

Max. Temperatur

+55 °C

Länge

100.2 mm

Breite

69.4 mm

Höhe

82.5 mm

Abm.

(L x B x H) 100.2 x 69.4 x 82.5 mm

Gewinde-Typ Anschlussseite

M12 SPEEDCON

Herst.-Teilenr.

1095770

UKCA

Ja

Beschreibung

Sick Long-Range-Distanzsensor DL100-22AA2211

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-22AA2211Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:200000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-20 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DL100-22AA2211: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-22AA2211, Messbereich: 0,15 m ... 200 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 0,5 mm, Genauigkeit: ± 2,5 mm, Kommunikationsschnittstelle: EtherCAT®, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: nein, Modulationsfrequenz: Fix EAN: 4047084431982

Geliefert wird: Sick Long-Range-Distanzsensor DL100-22AA2211, Verpackungseinheit: 1 Stk., EAN: 4047084431982

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-22AA2211, Verpackungseinheit: 1 Stk., EAN: 4047084431982

Beschreibung

Sick Long-Range-Distanzsensor DL100-22AA2211

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-22AA2211Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:200000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-20 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DL100-22AA2211: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-22AA2211, Messbereich: 0,15 m ... 200 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 0,5 mm, Genauigkeit: ± 2,5 mm, Kommunikationsschnittstelle: EtherCAT®, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: nein, Modulationsfrequenz: Fix EAN: 4047084431982

Geliefert wird: Sick Long-Range-Distanzsensor DL100-22AA2211, Verpackungseinheit: 1 Stk., EAN: 4047084431982

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-22AA2211, Verpackungseinheit: 1 Stk., EAN: 4047084431982

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-17%
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66
€ 116,87*
Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Elektro4000 AT

€ 2.311,16*
BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

Elektro4000 AT

€ 1.228,77*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Pepperl+Fuchs Fabrik Distanzsensor

Pepperl+Fuchs Fabrik Distanzsensor

Elektro4000 AT

€ 1.846,87*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Baumer Optische Sensoren FZDM 08P1001

Baumer Optische Sensoren FZDM 08P1001

Elektro4000 AT

€ 312,28*
Baumer Optische Sensoren OADM 20I6592

Baumer Optische Sensoren OADM 20I6592

Elektro4000 AT

€ 3.869,53*
Baumer Optische Sensoren OHDK 25G6911

Baumer Optische Sensoren OHDK 25G6911

Elektro4000 AT

€ 308,73*
Baumer Optische Sensoren FZCK 07P6901/KS35A

Baumer Optische Sensoren FZCK 07P6901/KS35A

Elektro4000 AT

€ 222,72*
Sick DL100-22HA2102, Laser-Abstandssensor, P/n: 1052693

Sick DL100-22HA2102, Laser-Abstandssensor, P/n: 1052693

Elektro4000 AT

€ 6.095,89*
Sick DL100-23AB2109, Laser-Abstandssensor, P/n: 1060951

Sick DL100-23AB2109, Laser-Abstandssensor, P/n: 1060951

Elektro4000 AT

€ 5.600,38*
Baumer Optische Sensoren FFAK 16PTD3001/PL

Baumer Optische Sensoren FFAK 16PTD3001/PL

Elektro4000 AT

€ 270,48*
Baumer Optische Sensoren FSDK 07D9601/KS35A

Baumer Optische Sensoren FSDK 07D9601/KS35A

Elektro4000 AT

€ 143,80*
Baumer Optische Sensoren OPDK 14P5901/S14

Baumer Optische Sensoren OPDK 14P5901/S14

Elektro4000 AT

€ 534,25*
Baumer Optische Sensoren FZAM 08P1002

Baumer Optische Sensoren FZAM 08P1002

Elektro4000 AT

€ 293,66*
Sick DL100-22HA2101, Laser-Abstandssensor, P/n: 1052691

Sick DL100-22HA2101, Laser-Abstandssensor, P/n: 1052691

Elektro4000 AT

€ 6.049,68*
Sick OD5-350W100, OD Precision, Teilenummer: 6035981

Sick OD5-350W100, OD Precision, Teilenummer: 6035981

Elektro4000 AT

€ 6.213,64*
Sick DT1000-S11112, Laser-Abstandssensor, P/n: 1097425

Sick DT1000-S11112, Laser-Abstandssensor, P/n: 1097425

Elektro4000 AT

€ 9.301,74*
Leuze Electronic ODS9L2.8/LA6-200-M12 Optischer Abstandssensor, P\n: 50137815

Leuze Electronic ODS9L2.8/LA6-200-M12 Optischer Abstandssensor, P\n: 50137815

Elektro4000 AT

€ 1.305,95*
Sick 5329249, SonicTube UC4

Sick 5329249, SonicTube UC4

Elektro4000 AT

€ 20,68*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Cetra IT Österreich

€ 2.873,81*
Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Cetra IT Österreich

€ 712,75*
Sick OD2-P30W04U0, Laser-Distanzsensor, P/n: 6036581

Sick OD2-P30W04U0, Laser-Distanzsensor, P/n: 6036581

Elektro4000 AT

€ 1.718,95*
SICK Messsensor OD1-B035H15I25 (6 050 504)

SICK Messsensor OD1-B035H15I25 (6 050 504)

Elektro4000 AT

€ 1.957,95*
Pepperl+Fuchs Fabrik Distanzsensor 267075-100086

Pepperl+Fuchs Fabrik Distanzsensor 267075-100086

Elektro4000 AT

€ 444,01*