Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick DL100-23AA2213, Laser-Abstandssensor, P/n: 1096497

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick DL100-23AA2213, Laser-Abstandssensor, P/n: 1096497-0
Sick DL100-23AA2213, Laser-Abstandssensor, P/n: 1096497-0
Sick DL100-23AA2213, Laser-Abstandssensor, P/n: 1096497-1
Sick DL100-23AA2213, Laser-Abstandssensor, P/n: 1096497-2
1/3
Produkt-Art
Long-Range-Distanzsensor
Typ
DL100-23AA2213
Inhalt
1 St.
Herst.-Teilenr.
1096497
UKCA
Ja
SICK
Lieferung Mo., 28. Dez. 2026

10 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 6.428,22
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
Nur noch 10 Stück verfügbar

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang

Technische Daten

  • Measuring range: 0.15m... 300m, on diamond grade reflective tape
  • Scope: Indoor
  • Target: Reflector
  • Resolution: 0.1mm, 0.125mm, 1mm, 10mm, 100mm, freely adjustable
  • Repeatability: 2mm
  • Measurement accuracy: 3mm
  • Response time: 2ms
  • Measurement cycle time: 1ms
  • Output time: 1ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2, complies with 21CFR 1040.10and 1040.11except for the conformance according to Laser Notice No. 50 from June 24, 2007(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 5mm + (2mmx distance in m)
  • Max. movement speed: 15m/s
  • Acceleration (max.): 15m/s
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • PROFINET
  • SSI:
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Multifunctional input (MF): 1xMF1
  • PROFINET
  • SSI:
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Supply voltage U B : DC 18V... 30V, limit values
  • Current consumption: At 24VDC 250mA
  • Ripple: 5V pp
  • Modulation frequency: Fix
  • Initialization time: Typ.1.5s
  • Indication: 6digit 5x 7dot matrix display, LEDs
  • Enclosure rating: IP65
  • Protection class: III
  • Dimensions (Wx Hx D): 69.4mmx 82.5mmx 100.2mm
  • Housing material: Metal (Aluminum die cast)
  • Window material: Plastic (PMMA)
  • Weight: Approx.800g (with mounting bracket: approx. 1,600g)
  • Connection type: Male connector, M12
  • Ambient temperature, operation: 20C... +55C 20C... +75C, operation with cooling case
  • Ambient temperature, storage: 40C... +75C
  • Effect of air pressure: 0.3ppm/hPa
  • Effect of air temperature: 1ppm/K
  • Temperature drift: Typ.0.1mm/K
  • Typ. Ambient light immunity: 100,000lx
  • Mechanical load: Shock: (EN600 6822 Sine: (EN600 682 Noise: (EN600 6826
  • Electromagnetic compatibility (EMC): EN6100062, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • Profinet Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Long-Range-Distanzsensor

Typ

DL100-23AA2213

Inhalt

1 St.

Herst.-Teilenr.

1096497

UKCA

Ja

Beschreibung

Sick Long-Range-Distanzsensor DL100-23AA2213

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-23AA2213Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:300000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-20 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DL100-23AA2213: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-23AA2213, Messbereich: 0,15 m ... 300 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 2 mm, Genauigkeit: ± 3 mm, Kommunikationsschnittstelle: PROFINET, SSI, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: nein, Modulationsfrequenz: Fix EAN: 4047084461002

Geliefert wird: Sick Long-Range-Distanzsensor DL100-23AA2213, Verpackungseinheit: 1 Stk., EAN: 4047084461002

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-23AA2213, Verpackungseinheit: 1 Stk., EAN: 4047084461002

Beschreibung

Sick Long-Range-Distanzsensor DL100-23AA2213

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-23AA2213Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:300000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-20 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DL100-23AA2213: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-23AA2213, Messbereich: 0,15 m ... 300 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 2 mm, Genauigkeit: ± 3 mm, Kommunikationsschnittstelle: PROFINET, SSI, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: nein, Modulationsfrequenz: Fix EAN: 4047084461002

Geliefert wird: Sick Long-Range-Distanzsensor DL100-23AA2213, Verpackungseinheit: 1 Stk., EAN: 4047084461002

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-23AA2213, Verpackungseinheit: 1 Stk., EAN: 4047084461002

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-17%
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66
€ 116,87*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Elektro4000 AT

€ 729,88*
Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Elektro4000 AT

€ 2.311,16*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Baumer Optische Sensoren FVDM 15P5130/S13

Baumer Optische Sensoren FVDM 15P5130/S13

Elektro4000 AT

€ 333,19*
Baumer Optische Sensoren FZAM 08P1002

Baumer Optische Sensoren FZAM 08P1002

Elektro4000 AT

€ 293,66*
Baumer Optische Sensoren FZDM 08P1002

Baumer Optische Sensoren FZDM 08P1002

Elektro4000 AT

€ 312,28*
Baumer Optische Sensoren OADM 21I6480/S14F

Baumer Optische Sensoren OADM 21I6480/S14F

Elektro4000 AT

€ 2.716,39*
Sick OLM100-1006, Linearer Messsensor, P/n: 1047413

Sick OLM100-1006, Linearer Messsensor, P/n: 1047413

Elektro4000 AT

€ 2.226,43*
Sick DL100-23HA2211, Laser-Abstandssensor, P/n: 1092652

Sick DL100-23HA2211, Laser-Abstandssensor, P/n: 1092652

Elektro4000 AT

€ 6.757,08*
Sick OD1-B015H05A15, OD Mini, P/n: 6054082

Sick OD1-B015H05A15, OD Mini, P/n: 6054082

Elektro4000 AT

€ 2.077,23*
Leuze Electronic AMS 304i 300 H Optical distance sensor P\n: 50113684

Leuze Electronic AMS 304i 300 H Optical distance sensor P\n: 50113684

Elektro4000 AT

€ 7.357,05*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Baumer Optische Sensoren FODK 23P90Y0

Baumer Optische Sensoren FODK 23P90Y0

Elektro4000 AT

€ 519,18*
Baumer Laser-Distanz-Sensor OADM 20I6460/S14F

Baumer Laser-Distanz-Sensor OADM 20I6460/S14F

Elektro4000 AT

€ 1.431,79*
Baumer Optische Sensoren FHCK 07P6901/0500

Baumer Optische Sensoren FHCK 07P6901/0500

Elektro4000 AT

€ 247,18*
Baumer Optische Sensoren OHDK 25G6911/S14

Baumer Optische Sensoren OHDK 25G6911/S14

Elektro4000 AT

€ 301,78*
Baumer Optische Sensoren FSF 050A2005

Baumer Optische Sensoren FSF 050A2005

Elektro4000 AT

€ 163,55*
Baumer Optische Sensoren FEDK 07P6901/KS35A

Baumer Optische Sensoren FEDK 07P6901/KS35A

Elektro4000 AT

€ 193,72*
Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

Cetra IT Österreich

€ 8.640,31*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Cetra IT Österreich

€ 3.421,45*
Sick 5329249, SonicTube UC4

Sick 5329249, SonicTube UC4

Elektro4000 AT

€ 20,68*
Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Cetra IT Österreich

€ 777,23*
Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Cetra IT Österreich

€ 5.542,27*
SICK Messsensor OD1-B035H15I25 (6 050 504)

SICK Messsensor OD1-B035H15I25 (6 050 504)

Elektro4000 AT

€ 1.957,95*