Measuring range: 0.15 m ... 300 m, on “diamond grade” reflective tape
Scope: Indoor
Target: Reflector
Resolution: 0.1 mm, 0.125 mm, 1 mm, 10 mm, 100 mm, freely adjustable
Repeatability: 2 mm 1)
Measurement accuracy: ± 3 mm 2)
Response time: 2 ms
Measurement cycle time: 1 ms
Output time: 1 ms
Light source: Laser, red 3)
visible red light
Type of light: Visible red light
Laser class: 2, complies with 21 CFR 1040.10 and 1040.11 except for the conformance according to “Laser Notice No. 50” from June 24, 2007 (IEC 608251:2014, EN 608251:2014)
Typ. light spot size (distance): 5 mm + (2 mm x distance in m)
Max. movement speed: 15 m/s
Acceleration (max.): ≤ 15 m/s²
Heating: ✔
Safetyrelated parameters:
MTTFD: 101 years
DCavg: 0%
Safetyrelated parameters:
MTTFD: 101 years
DCavg: 0%
EtherCAT®: ✔
Digital output:
Number: 2 1)
Type: Pushpull: PNP/NPN
Function: Distance: Distance switching output
: Speed; Speed output
: Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
: Laser off
: Preset
Maximum output current IA: ≤ 100 mA 2)
Multifunctional input (MF): 1 x MF1 3)
EtherCAT®: ✔
Digital output:
Number: 2 1)
Type: Pushpull: PNP/NPN
Function: Distance: Distance switching output
: Speed; Speed output
: Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
: Laser off
: Preset
Maximum output current IA: ≤ 100 mA 2)
Supply voltage UB: DC 18 V ... 30 V, limit values
Current consumption: At 24 V DC < 1,000 mA
Ripple: 5 Vpp 1)
Modulation frequency: Fix
Initialization time: Typ. 1.5 s 2)
Indication: 6 digit 5 x 7 dot matrix display, LEDs
Enclosure rating: IP65
Protection class: III
Dimensions (W x H x D): 69.4 mm x 82.5 mm x 100.2 mm
Housing material: Metal (Aluminum die cast)
Window material: Plastic (PMMA)
Weight: Approx. 800 g (with mounting bracket: approx. 1,600 g)
Connection type: Male connector, M12, SPEEDCON™ compatible
Ambient temperature, operation: –40 °C ... +55 °C 1) 2)
–40 °C ... +75 °C, operation with cooling case 1) 2)
Ambient temperature, storage: –40 °C ... +75 °C
Effect of air pressure: 0.3 ppm/hPa
Effect of air temperature: 1 ppm/K
Temperature drift: Typ. 0.1 mm/K
Typ. Ambient light immunity: ≤ 100,000 lx
Mechanical load: Shock: (EN 600 68227)
Sine: (EN 600 6826)
Noise: (EN 600 68264)
Electromagnetic compatibility (EMC): EN 6100062, EN 6100064 3)
EU declaration of conformity: ✔
UK declaration of conformity: ✔
ACMA declaration of conformity: ✔
MAR declaration of conformity: ✔
ChinaRoHS: ✔
cULus certificate: ✔
Ethercat certificate: ✔
ECLASS 5.0: 27270801
ECLASS 5.1.4: 27270801
ECLASS 6.0: 27270801
ECLASS 6.2: 27270801
ECLASS 7.0: 27270801
ECLASS 8.0: 27270801
ECLASS 8.1: 27270801
ECLASS 9.0: 27270801
ECLASS 10.0: 27270801
ECLASS 11.0: 27270801
ECLASS 12.0: 27270916
ETIM 5.0: EC001825
ETIM 6.0: EC001825
ETIM 7.0: EC001825
ETIM 8.0: EC001825
UNSPSC 16.0901: 41111613
Produkt-Art
Long-Range-Distanzsensor
Typ
DL100-23HA2211
Inhalt
1 St.
Betriebsspannung
18 V/DC
Sendertyp
Halbleiter-Laser Rot
Laser-Klasse
2
Auflösung
0.1 mm
Reichweite min. (im Freifeld)
0.15 m
300000 mm
Toleranz ±
3 mm
Anschluss
M12
Min. Temperatur
-40 °C
Max. Temperatur
+55 °C
Länge
100.2 mm
Breite
69.4 mm
Höhe
82.5 mm
Abm.
(L x B x H) 100.2 x 69.4 x 82.5 mm
Herst.-Teilenr.
1092652
UKCA
Ja
Beschreibung
Sick Long-Range-Distanzsensor DL100-23HA2211
Abbildung ähnlich. Bitte achten Sie auf die technischen Daten und die EAN des Produkts.
Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-23HA2211Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:300000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige Sick Long-Range-Distanzsensor DL100-23HA2211: weitere Details Long-Range-Distanzsensoren, Dx100, DL100-23HA2211, Messbereich: 0,15 m ... 300 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 2 mm, Genauigkeit: ± 3 mm, Kommunikationsschnittstelle: EtherCAT®, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: ja, Modulationsfrequenz: Fix EAN: 4047084440953
Abbildung ähnlich. Bitte achten Sie auf die technischen Daten und die EAN des Produkts.
Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-23HA2211Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:300000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige Sick Long-Range-Distanzsensor DL100-23HA2211: weitere Details Long-Range-Distanzsensoren, Dx100, DL100-23HA2211, Messbereich: 0,15 m ... 300 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 2 mm, Genauigkeit: ± 3 mm, Kommunikationsschnittstelle: EtherCAT®, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: ja, Modulationsfrequenz: Fix EAN: 4047084440953