Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick DL100-23HB2213, Laser-Abstandssensor, P/n: 1096500

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick DL100-23HB2213, Laser-Abstandssensor, P/n: 1096500-0
Sick DL100-23HB2213, Laser-Abstandssensor, P/n: 1096500-0
Sick DL100-23HB2213, Laser-Abstandssensor, P/n: 1096500-1
Sick DL100-23HB2213, Laser-Abstandssensor, P/n: 1096500-2
1/3
Verpackungsart
Piece
Produkt-Art
Long-Range-Distanzsensor
Max. Reichweite im Freifeld
300 m
Typ
DL100-23HB2213
Inhalt
1 St.
SICK
Lieferung Mi., 16. Dez. 2026

10 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 8.874,71
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
Nur noch 10 Stück verfügbar

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang

Technische Daten

  • Measuring range: 0.15m... 300m, on diamond grade reflective tape
  • Scope: Indoor
  • Target: Reflector
  • Resolution: 0.1mm, 0.125mm, 1mm, 10mm, 100mm, freely adjustable
  • Repeatability: 2mm
  • Measurement accuracy: 3mm
  • Response time: 2ms
  • Measurement cycle time: 1ms
  • Output time: 1ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2, complies with 21CFR 1040.10and 1040.11except for the conformance according to Laser Notice No. 50 from June 24, 2007(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 5mm + (2mmx distance in m)
  • Max. movement speed: 15m/s
  • Acceleration (max.): 15m/s
  • Heating:
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • PROFINET
  • SSI:
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Multifunctional input (MF): 1xMF1
  • PROFINET
  • SSI:
  • Digital output:
  • Number: 2
  • Type: Pushpull: PNP/NPN
  • Function: Distance: Distance switching output
  • : Speed; Speed output
  • : Service: Warning message as the sensor ages, if the damping value is exceeded (for example when contaminated, if the permitted interior device temperature is exceeded or undercut, if the measured value has a plausibility error, if the laser is not ready for operation, if the heating is switched on
  • : Laser off
  • : Preset
  • Maximum output current I A : 100mA
  • Supply voltage U B : DC 18V... 30V, limit values
  • Current consumption: At 24VDC 1,000mA
  • Ripple: 5V pp
  • Modulation frequency: Adjustable
  • Initialization time: Typ.1.5s
  • Indication: 6digit 5x 7dot matrix display, LEDs
  • Enclosure rating: IP65
  • Protection class: III
  • Dimensions (Wx Hx D): 69.4mmx 82.5mmx 100.2mm
  • Housing material: Metal (Aluminum die cast)
  • Window material: Plastic (PMMA)
  • Weight: Approx.800g (with mounting bracket: approx. 1,600g)
  • Connection type: Male connector, M12
  • Ambient temperature, operation: 40C... +55C, operation with heating 40C... +75C, operation with cooling case
  • Ambient temperature, storage: 40C... +75C
  • Effect of air pressure: 0.3ppm/hPa
  • Effect of air temperature: 1ppm/K
  • Temperature drift: Typ.0.1mm/K
  • Typ. Ambient light immunity: 100,000lx
  • Mechanical load: Shock: (EN600 6822 Sine: (EN600 682 Noise: (EN600 6826
  • Electromagnetic compatibility (EMC): EN6100062, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • Profinet Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Piece

Produkt-Art

Long-Range-Distanzsensor

Typ

DL100-23HB2213

Inhalt

1 St.

Betriebsspannung

18 V/DC

Sendertyp

Halbleiter-Laser Rot

Strahldurchmesser

5 mm

Laser-Klasse

2

Auflösung

0.1 mm

Reichweite min. (im Freifeld)

0.15 m

300 m

Toleranz ±

3 mm

Anschluss

M12

Min. Temperatur

-40 °C

Max. Temperatur

55 °C

Länge

100.2 mm

Breite

69.4 mm

Höhe

82.5 mm

Abm.

(L x B x H) 100.2 x 69.4 x 82.5 mm

Herst.-Teilenr.

1096500

UKCA

Ja

Beschreibung

Sick Long-Range-Distanzsensor DL100-23HB2213

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-23HB2213Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:300000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DL100-23HB2213: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-23HB2213, Messbereich: 0,15 m ... 300 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 2 mm, Genauigkeit: ± 3 mm, Kommunikationsschnittstelle: PROFINET, SSI, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: ja, Modulationsfrequenz: Einstellbar EAN: 4047084452345

Geliefert wird: Sick Long-Range-Distanzsensor DL100-23HB2213, Verpackungseinheit: 1 Stk., EAN: 4047084452345

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-23HB2213, Verpackungseinheit: 1 Stk., EAN: 4047084452345

Beschreibung

Sick Long-Range-Distanzsensor DL100-23HB2213

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Long-Range-Distanzsensor Typ:DL100-23HB2213Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:69,4 mmHöhe des Sensors:82,5 mmLänge des Sensors:100,2 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMessbereich Länge:300000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Long-Range-Distanzsensor DL100-23HB2213: weitere Details
Long-Range-Distanzsensoren, Dx100, DL100-23HB2213, Messbereich: 0,15 m ... 300 m, auf Reflexionsfolie Diamond Grade , Wiederholgenauigkeit: 2 mm, Genauigkeit: ± 3 mm, Kommunikationsschnittstelle: PROFINET, SSI, Digitalausgang: 2 x Gegentakt: PNP/NPN, Heizung: ja, Modulationsfrequenz: Einstellbar EAN: 4047084452345

Geliefert wird: Sick Long-Range-Distanzsensor DL100-23HB2213, Verpackungseinheit: 1 Stk., EAN: 4047084452345

Lieferumfang

  • Geliefert wird: Sick Long-Range-Distanzsensor DL100-23HB2213, Verpackungseinheit: 1 Stk., EAN: 4047084452345

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Ifm Electronic 3D Sensor Objekterkennung

Ifm Electronic 3D Sensor Objekterkennung

Elektro4000 AT

€ 2.311,16*
BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

Elektro4000 AT

€ 1.228,77*
Pepperl+Fuchs Fabrik Distanzsensor

Pepperl+Fuchs Fabrik Distanzsensor

Elektro4000 AT

€ 1.846,87*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Baumer Optische Sensoren FHDK 14N5101/S35A

Baumer Optische Sensoren FHDK 14N5101/S35A

Elektro4000 AT

€ 198,38*
Sick OD2-P30W04U0, Laser-Distanzsensor, P/n: 6036581

Sick OD2-P30W04U0, Laser-Distanzsensor, P/n: 6036581

Elektro4000 AT

€ 1.718,95*
Sick DL100-23AA2103, Laser-Abstandssensor, P/n: 1052700

Sick DL100-23AA2103, Laser-Abstandssensor, P/n: 1052700

Elektro4000 AT

€ 5.169,00*
Baumer Optische Sensoren FSE 050B2001

Baumer Optische Sensoren FSE 050B2001

Elektro4000 AT

€ 114,65*
Baumer Optische Sensoren O300H.GP-GW1J.PVNV

Baumer Optische Sensoren O300H.GP-GW1J.PVNV

Elektro4000 AT

€ 349,18*
Baumer Optische Sensoren FHDK 07N6901

Baumer Optische Sensoren FHDK 07N6901

Elektro4000 AT

€ 236,78*
Baumer Optische Sensoren FLDK 110G1003/S42

Baumer Optische Sensoren FLDK 110G1003/S42

Elektro4000 AT

€ 6.544,02*
Sick DL1000-S11112, Laser-Abstandssensor, P/n: 1099756

Sick DL1000-S11112, Laser-Abstandssensor, P/n: 1099756

Elektro4000 AT

€ 9.301,74*
Sick OD2-P135W75I0, Laser-Abstandssensor, P/n: 6048894

Sick OD2-P135W75I0, Laser-Abstandssensor, P/n: 6048894

Elektro4000 AT

€ 1.718,95*
Pepperl+Fuchs Fabrik Distanzsensor OMT300-R200-IE

Pepperl+Fuchs Fabrik Distanzsensor OMT300-R200-IE

Elektro4000 AT

€ 403,00*
Baumer Optische Sensoren ONDK 25G6911/S14

Baumer Optische Sensoren ONDK 25G6911/S14

Elektro4000 AT

€ 256,42*
Baumer Optische Sensoren FHDM 16N5001/S14

Baumer Optische Sensoren FHDM 16N5001/S14

Elektro4000 AT

€ 325,09*
Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Cetra IT Österreich

€ 712,75*
Sick 5329249, SonicTube UC4

Sick 5329249, SonicTube UC4

Elektro4000 AT

€ 20,68*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Cetra IT Österreich

€ 2.873,81*
Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Cetra IT Österreich

€ 4.838,48*
BALLUFF Induktiver Abstandssensor - BAW0067, 1 St.

BALLUFF Induktiver Abstandssensor - BAW0067, 1 St.

Elektro4000 AT

€ 203,44*