Measuring range: 0.15m... 70m, on diamond grade reflective tape
Target: Reflector
Resolution: 0.05mm... 5mm
Repeatability: 0.5mm
Measurement accuracy: 2mm
Response time: 6ms
Output time: 1ms
Light source: Laser, red
visible red light
Type of light: Visible red light
Laser class: 2, complies with 21CFR 1040.10and 1040.11except for the conformance according to Laser Notice No. 50 from June 24, 2007(IEC608251:2014, EN608251:201
Manufacturer part number: 1024083 Long-Range-Distanzsensor DME5000 Messobjekt: Reflektor Messbereich: 0,15 m ... 70 m, auf Reflexionsfolie "Diamond Grade Reproduzierbarkeit: 0,5 mm Genauigkeit: ± 2 mm
Beschreibung
Manufacturer part number: 1024083 Long-Range-Distanzsensor DME5000 Messobjekt: Reflektor Messbereich: 0,15 m ... 70 m, auf Reflexionsfolie "Diamond Grade Reproduzierbarkeit: 0,5 mm Genauigkeit: ± 2 mm