Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick DT35-B15251, Laser-Abstandssensor, P/n: 1057652

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick DT35-B15251, Laser-Abstandssensor, P/n: 1057652-0
Sick DT35-B15251, Laser-Abstandssensor, P/n: 1057652-0
Sick DT35-B15251, Laser-Abstandssensor, P/n: 1057652-1
Sick DT35-B15251, Laser-Abstandssensor, P/n: 1057652-2
1/3
Produkt-Art
Mid-Range-Distanzsensor
Typ
DT35-B15251
Inhalt
1 St.
Herst.-Teilenr.
1057652
UKCA
Ja
Datenblatt (PDF)
SICK
Sofort-Lieferung morgen

1 Stück
Verkauf und Versand:
automation-base.com (AT) Widerruf

Anzahl
Gesamt
€ 334,80
steuerfreie IGL inkl. MwSt. inkl. MwSt. zzgl. MwSt. zzgl. gesetzl. MwSt. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
zzgl. € 17,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Sperrgutzuschlag ohne weitere Versandkosten 
inkl. % Kundenrabatt 
...
Nur noch 1 Stück verfügbar
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
  • Measuring range: 50mm... 12,000mm, 90% remission factor 50mm... 5,300mm, 18% remission 50mm... 3,100mm, 6% remission factor
  • Target: Natural objects
  • Resolution: 0.1mm
  • Repeatability: ≥0.5mm
  • Measurement accuracy: Typ. 10mm
  • Response time: 2.5ms... 96.5ms, 2.5ms / 6.5ms / 12.5ms / 24.5ms / 96.5ms
  • Switching frequency: 333Hz / 100Hz / 50Hz / 25Hz / 6Hz
  • Output time: 1ms... 32ms, 1ms/2ms/4ms/8ms/32ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 15mmx 15mm (at 2m)
  • Additional function: Set speed: Super Fast... Super Slow Teachin of analog output and invertible analog output Output Q 2 adaptable: Current output / Voltage output / Digital output Switching mode: Distance to Object (DtO) / switching window / object between sensor and background (ObSB) Teachin of digital output and digital output invertible Multifunctional input: laser off / external teach / deactivated Reset to factory default
  • Average laser service life (at 25C): 100,000h
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • IOLink: IOLink V1.1
  • Function: Process data, parameterization, diagnosis
  • Data transmission rate: 38.4kbit/s
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
  • Current: 4mA... 20mA, 450
  • voltage 0V... 10V, ≥50,000
  • Resolution: 12bit
  • Multifunctional input (MF): 1x
  • Hysteresis: 0mm... 11,950mm
  • IOLink: IOLink V1.1
  • Function: Process data, parameterization, diagnosis
  • Data transmission rate: 38.4kbit/s
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
  • Current: 4mA... 20mA, 450
  • voltage 0V... 10V, ≥50,000
  • Resolution: 12bit
  • Supply voltage U B : DC 12V... 30V
  • Power consumption: 1.7W
  • Ripple: 5V pp
  • Initialization time: 500ms
  • Warmup time: 20min
  • Indication: LEDs
  • Enclosure rating: IP65 IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 32mmx 58.67mmx 42.7mm
  • Housing material: Plastic (ABS/PC)
  • Window material: Plastic (PMMA)
  • Weight: 65g
  • Connection type: Male connector, M12, 5pin
  • Ambient temperature, operation: 30C... +55C, U v 24V
  • Ambient temperature, storage: 40C... +75C
  • Max. rel. humidity (not condensing): 95%
  • Vibration resistance: EN6006826, EN60068264
  • Shock resistance: EN60068227
  • Electromagnetic compatibility (EMC): EN6100062, EN6100063, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • cTUVus Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Mid-Range-Distanzsensor

Typ

DT35-B15251

Inhalt

1 St.

Herst.-Teilenr.

1057652

UKCA

Ja

Dokumente & Downloads

Datenblatt

Datenblatt 812021382 Sick DT35-B15251, Laser-Abstandssensor, P/n: 1057652

Beschreibung

Sick Mid-Range-Distanzsensor DT35-B15251

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Mid-Range-Distanzsensor Typ:DT35-B15251Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:12 VBreite des Sensors:32 mmHöhe des Sensors:58,67 mmLänge des Sensors:42,7 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:12000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-30 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Kunststoff
Sick Mid-Range-Distanzsensor DT35-B15251: weitere Details
Mid-Range-Distanzsensoren, Dx35, DT35-B15251, Messbereich: 50 mm ... 12.000 mm, 90 % Remission, 50 mm ... 5.300 mm, 18 % Remission, 50 mm ... 3.100 mm, 6 % Remission, Minimale Ansprechzeit: 2,5 ms, Art des Analogausgangs: Stromausgang / Spannungsausgang, Digitalausgang: 1 ... 2 x Gegentakt: PNP/NPN, Kommunikationsschnittstelle: IO-Link, Lichtsender: Laser, rot, Laserklasse: 2, Multifunktionseingang (MF): 1 x EAN: 4047084232848

Geliefert wird: Sick Mid-Range-Distanzsensor DT35-B15251, Verpackungseinheit: 1 Stk., EAN: 4047084232848

Lieferumfang

  • Geliefert wird: Sick Mid-Range-Distanzsensor DT35-B15251, Verpackungseinheit: 1 Stk., EAN: 4047084232848

Beschreibung

Sick Mid-Range-Distanzsensor DT35-B15251

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Mid-Range-Distanzsensor Typ:DT35-B15251Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:12 VBreite des Sensors:32 mmHöhe des Sensors:58,67 mmLänge des Sensors:42,7 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:12000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-30 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Kunststoff
Sick Mid-Range-Distanzsensor DT35-B15251: weitere Details
Mid-Range-Distanzsensoren, Dx35, DT35-B15251, Messbereich: 50 mm ... 12.000 mm, 90 % Remission, 50 mm ... 5.300 mm, 18 % Remission, 50 mm ... 3.100 mm, 6 % Remission, Minimale Ansprechzeit: 2,5 ms, Art des Analogausgangs: Stromausgang / Spannungsausgang, Digitalausgang: 1 ... 2 x Gegentakt: PNP/NPN, Kommunikationsschnittstelle: IO-Link, Lichtsender: Laser, rot, Laserklasse: 2, Multifunktionseingang (MF): 1 x EAN: 4047084232848

Geliefert wird: Sick Mid-Range-Distanzsensor DT35-B15251, Verpackungseinheit: 1 Stk., EAN: 4047084232848

Lieferumfang

  • Geliefert wird: Sick Mid-Range-Distanzsensor DT35-B15251, Verpackungseinheit: 1 Stk., EAN: 4047084232848

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-17%
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66
€ 116,87*
Sick DL100-21AA2101, Laser-Abstandssensor, P/n: 1052684

Sick DL100-21AA2101, Laser-Abstandssensor, P/n: 1052684

Elektro4000 AT

€ 4.945,22*
ALPS Encoder 1 St. EC12D1564402

ALPS Encoder 1 St. EC12D1564402

Conrad Electronic

€ 2,08*
Tesla Feuchte-Sensor 1 St. BI2H Messbereich: 20 - 90 % rF (L x B x H) 8.8 x 5.6 x 0.6 mm Ohne Gehäuse

Tesla Feuchte-Sensor 1 St. BI2H Messbereich: 20 - 90 % rF (L x B x H) 8.8 x 5.6 x 0.6 mm Ohne Gehäuse

Conrad Electronic

€ 6,24*
ALPS Encoder 1 St. EC12E2420801

ALPS Encoder 1 St. EC12E2420801

Conrad Electronic

€ 2,33*
ALPS Encoder 1 St. EC12E24204A9

ALPS Encoder 1 St. EC12E24204A9

Conrad Electronic

€ 1,91*
ALPS Encoder 1 St. EC12E1220405

ALPS Encoder 1 St. EC12E1220405

Conrad Electronic

€ 1,24*
ALPS Encoder 1 St. EC11E15204A3

ALPS Encoder 1 St. EC11E15204A3

Conrad Electronic

€ 3,58*
ALPS Encoder 1 St. 5VDC Encoder: inkremental Pos: 30 15Impulse/Umdrehung 10mA THT

ALPS Encoder 1 St. 5VDC Encoder: inkremental Pos: 30 15Impulse/Umdrehung 10mA THT

Conrad Electronic

€ 3,58*
B + B Thermo-Technik Regenmelder 1 St. REGME-12V (L x B x H) 85 x 85 x 60 mm

B + B Thermo-Technik Regenmelder 1 St. REGME-12V (L x B x H) 85 x 85 x 60 mm

Conrad Electronic

€ 73,33*
-14%
IPM-365 Radar-Bewegungsmelder 1 St. 3.3 V (max) (L x B x H) 25 x 25 x 13 mm

IPM-365 Radar-Bewegungsmelder 1 St. 3.3 V (max) (L x B x H) 25 x 25 x 13 mm

Conrad Electronic

€ 29,16
€ 24,99*
B + B Thermo-Technik Feuchtefühler 1 St. FF-GLT-20MAINT0 Messbereich: 0 - 100 % rF (L x B x H) 59 x 65 x 38 mm

B + B Thermo-Technik Feuchtefühler 1 St. FF-GLT-20MAINT0 Messbereich: 0 - 100 % rF (L x B x H) 59 x 65 x 38 mm

Conrad Electronic

€ 124,99*
Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Elektro4000 AT

€ 729,88*
BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

Elektro4000 AT

€ 1.228,77*
Pepperl+Fuchs Fabrik Distanzsensor

Pepperl+Fuchs Fabrik Distanzsensor

Elektro4000 AT

€ 1.846,87*
Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Elektro4000 AT

€ 2.311,16*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Pepperl+Fuchs Fabrik Distanzsensor 267075-100090

Pepperl+Fuchs Fabrik Distanzsensor 267075-100090

Elektro4000 AT

€ 374,38*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Sensor Raddrehzahl 2-polig aktiver Sensor 970 mm Kabel HELLA für KIA SPORTAGE

Sensor Raddrehzahl 2-polig aktiver Sensor 970 mm Kabel HELLA für KIA SPORTAGE

baetz GmbH AT

€ 38,48*
Sick DL100-21HA2213, Laser-Abstandssensor, P/n: 1096494

Sick DL100-21HA2213, Laser-Abstandssensor, P/n: 1096494

Elektro4000 AT

€ 6.836,22*
Ifm Electronic Abstandssensor O1D121

Ifm Electronic Abstandssensor O1D121

Elektro4000 AT

€ 454,17*
Sick DT50-N1124, Laser-Abstandssensor, P/n: 1047617

Sick DT50-N1124, Laser-Abstandssensor, P/n: 1047617

Elektro4000 AT

€ 729,88*
Sick DT50-2B215552, Laser-Abstandssensor, P/n: 1075271

Sick DT50-2B215552, Laser-Abstandssensor, P/n: 1075271

Elektro4000 AT

€ 1.597,38*
Baumer Optische Sensoren FHDK 10P5160/S35A

Baumer Optische Sensoren FHDK 10P5160/S35A

Elektro4000 AT

€ 349,42*
Baumer Optische Sensoren O300.RR-GL1Z.72N

Baumer Optische Sensoren O300.RR-GL1Z.72N

Elektro4000 AT

€ 92,28*
Sick OD2-P250W150I0, Laser-Abstandssensor, P/n: 6036645

Sick OD2-P250W150I0, Laser-Abstandssensor, P/n: 6036645

Elektro4000 AT

€ 1.718,95*
-10%
BCM Sensor 100203 Wägezelle 1 St. 20 kg (max) Kabel (L x B x H) 80 x 12.7 x 12.7 mm Piece

BCM Sensor 100203 Wägezelle 1 St. 20 kg (max) Kabel (L x B x H) 80 x 12.7 x 12.7 mm Piece

Conrad Electronic

€ 64,99
€ 58,33*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Elektro4000 AT

€ 3.227,68*