Additional function: Set speed: Super Fast... Super Slow Teachin of analog output and invertible analog output Output Q 2 adaptable: Current output / Voltage output / Digital output Switching mode: Distance to Object (DtO) / switching window / object between sensor and background (ObSB) Teachin of digital output and digital output invertible Multifunctional input: laser off / external teach / deactivated Reset to factory default
Average laser service life (at 25C): 100,000h
Safetyrelated parameters:
MTTF D : 101years
DC avg : 0%
Safetyrelated parameters:
MTTF D : 101years
DC avg : 0%
IOLink: IOLink V1.1
Function: Process data, parameterization, diagnosis, data storage
Data transmission rate: 38.4kbit/s
Digital output:
Number: 1... 2
Type: Pushpull: PNP/NPN
Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
Maximum output current I A : 100mA
Analog output:
Number: 1
Type: Current output / voltage output
Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
Current: 4mA... 20mA, 450
voltage 0V... 10V, ≥50,000
Resolution: 12bit
Multifunctional input (MF): 1x
Hysteresis: 0mm... 11,950mm
IOLink: IOLink V1.1
Function: Process data, parameterization, diagnosis, data storage
Data transmission rate: 38.4kbit/s
Digital output:
Number: 1... 2
Type: Pushpull: PNP/NPN
Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
Maximum output current I A : 100mA
Analog output:
Number: 1
Type: Current output / voltage output
Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
Current: 4mA... 20mA, 450
voltage 0V... 10V, ≥50,000
Resolution: 12bit
Supply voltage U B : DC 12V... 30V
Power consumption: 1.7W
Ripple: 5V pp
Initialization time: 500ms
Warmup time: 20min
Indication: LEDs
Enclosure rating: IP65 IP67
Protection class: III
Dimensions (Wx Hx D): 32mmx 58.67mmx 42.7mm
Housing material: Plastic (ABS/PC)
Window material: Plastic (PMMA)
Weight: 65g
Connection type: Male connector, M12, 5pin
Ambient temperature, operation: 30C... +55C, U v 24V