Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653-0
Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653-0
Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653-1
Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653-2
1/3
Verpackungsart
Piece
Produkt-Art
Mid-Range-Distanzsensor
Max. Reichweite im Freifeld
12.000 mm
Typ
DT35-B15851
Inhalt
1 St.
SICK
Lieferung Do., 24. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 806,46
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
  • Measuring range: 50mm... 12,000mm, 90% remission factor 50mm... 5,300mm, 18% remission 50mm... 3,100mm, 6% remission factor
  • Target: Natural objects
  • Resolution: 0.1mm
  • Repeatability: ≥0.5mm
  • Measurement accuracy: Typ. 10mm
  • Response time: 2.5ms... 96.5ms, 2.5ms / 6.5ms / 12.5ms / 24.5ms / 96.5ms
  • Switching frequency: 333Hz / 100Hz / 50Hz / 25Hz / 6Hz
  • Output time: 1ms... 32ms, 1ms/2ms/4ms/8ms/32ms
  • Light source: Laser, infrared
  • Infrared light
  • Type of light: Infrared light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 15mmx 15mm (at 2m)
  • Additional function: Set speed: Super Fast... Super Slow Teachin of analog output and invertible analog output Output Q 2 adaptable: Current output / Voltage output / Digital output Switching mode: Distance to Object (DtO) / switching window / object between sensor and background (ObSB) Teachin of digital output and digital output invertible Multifunctional input: laser off / external teach / deactivated Reset to factory default
  • Average laser service life (at 25C): 100,000h
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • IOLink: IOLink V1.1
  • Function: Process data, parameterization, diagnosis
  • Data transmission rate: 38.4kbit/s
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
  • Current: 4mA... 20mA, 450
  • voltage 0V... 10V, ≥50,000
  • Resolution: 12bit
  • Multifunctional input (MF): 1x
  • Hysteresis: 0mm... 11,950mm
  • IOLink: IOLink V1.1
  • Function: Process data, parameterization, diagnosis
  • Data transmission rate: 38.4kbit/s
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output
  • Current: 4mA... 20mA, 450
  • voltage 0V... 10V, ≥50,000
  • Resolution: 12bit
  • Supply voltage U B : DC 12V... 30V
  • Power consumption: 1.7W
  • Ripple: 5V pp
  • Initialization time: 500ms
  • Warmup time: 20min
  • Indication: LEDs
  • Enclosure rating: IP65 IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 32mmx 58.67mmx 42.7mm
  • Housing material: Plastic (ABS/PC)
  • Window material: Plastic (PMMA)
  • Weight: 65g
  • Connection type: Male connector, M12, 5pin
  • Ambient temperature, operation: 30C... +55C, U v 24V
  • Ambient temperature, storage: 40C... +75C
  • Max. rel. humidity (not condensing): 95%
  • Typ. Ambient light immunity: 40,000lx
  • Vibration resistance: EN6006826, EN60068264
  • Shock resistance: EN60068227
  • Electromagnetic compatibility (EMC): EN6100062, EN6100063, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • cTUVus Certificate
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Piece

Produkt-Art

Mid-Range-Distanzsensor

Typ

DT35-B15851

Inhalt

1 St.

Betriebsspannung

12 V/DC

Besonderheiten

LED-Anzeige

Sendertyp

Laserdiode

Laser-Klasse

1

Ausgänge

IO-Link

Auflösung

0.1 mm

Reichweite min. (im Freifeld)

50 mm

12.000 mm

Min. Temperatur

-30 °C

Max. Temperatur

+55 °C

Länge

42.7 mm

Breite

32 mm

Höhe

58.67 mm

Abm.

(L x B x H) 42.7 x 32 x 58.67 mm

Gewinde-Typ Anschlussseite

M12

Herst.-Teilenr.

1057653

Polzahl

5

UKCA

Ja

Beschreibung

Sick Mid-Range-Distanzsensor DT35-B15851

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Mid-Range-Distanzsensor Typ:DT35-B15851Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:12 VBreite des Sensors:32 mmHöhe des Sensors:58,67 mmLänge des Sensors:42,7 mmLaserschutzklasse:Klasse 1Lichtart:InfrarotlichtMax. Ausgangsstrom:20 mAMessbereich Länge:12000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-30 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Kunststoff
Sick Mid-Range-Distanzsensor DT35-B15851: weitere Details
Mid-Range-Distanzsensoren, Dx35, DT35-B15851, Messbereich: 50 mm ... 12.000 mm, 90 % Remission, 50 mm ... 5.300 mm, 18 % Remission, 50 mm ... 3.100 mm, 6 % Remission, Minimale Ansprechzeit: 2,5 ms, Art des Analogausgangs: Stromausgang / Spannungsausgang, Digitalausgang: 1 ... 2 x Gegentakt: PNP/NPN, Kommunikationsschnittstelle: IO-Link, Lichtsender: Laser, infrarot, Laserklasse: 1, Multifunktionseingang (MF): 1 x EAN: 4047084251023

Geliefert wird: Sick Mid-Range-Distanzsensor DT35-B15851, Verpackungseinheit: 1 Stk., EAN: 4047084251023

Lieferumfang

  • Geliefert wird: Sick Mid-Range-Distanzsensor DT35-B15851, Verpackungseinheit: 1 Stk., EAN: 4047084251023

Beschreibung

Sick Mid-Range-Distanzsensor DT35-B15851

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Mid-Range-Distanzsensor Typ:DT35-B15851Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:12 VBreite des Sensors:32 mmHöhe des Sensors:58,67 mmLänge des Sensors:42,7 mmLaserschutzklasse:Klasse 1Lichtart:InfrarotlichtMax. Ausgangsstrom:20 mAMessbereich Länge:12000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-30 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Kunststoff
Sick Mid-Range-Distanzsensor DT35-B15851: weitere Details
Mid-Range-Distanzsensoren, Dx35, DT35-B15851, Messbereich: 50 mm ... 12.000 mm, 90 % Remission, 50 mm ... 5.300 mm, 18 % Remission, 50 mm ... 3.100 mm, 6 % Remission, Minimale Ansprechzeit: 2,5 ms, Art des Analogausgangs: Stromausgang / Spannungsausgang, Digitalausgang: 1 ... 2 x Gegentakt: PNP/NPN, Kommunikationsschnittstelle: IO-Link, Lichtsender: Laser, infrarot, Laserklasse: 1, Multifunktionseingang (MF): 1 x EAN: 4047084251023

Geliefert wird: Sick Mid-Range-Distanzsensor DT35-B15851, Verpackungseinheit: 1 Stk., EAN: 4047084251023

Lieferumfang

  • Geliefert wird: Sick Mid-Range-Distanzsensor DT35-B15851, Verpackungseinheit: 1 Stk., EAN: 4047084251023

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-17%
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66
€ 116,87*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Elektro4000 AT

€ 729,88*
Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Elektro4000 AT

€ 2.311,16*
Pepperl+Fuchs Fabrik Distanzsensor 267075-100086

Pepperl+Fuchs Fabrik Distanzsensor 267075-100086

Elektro4000 AT

€ 444,01*
Baumer Optische Sensoren FZDK 07P6901/KS35A

Baumer Optische Sensoren FZDK 07P6901/KS35A

Elektro4000 AT

€ 222,72*
Baumer Optische Sensoren OADM 20I5560/S14C

Baumer Optische Sensoren OADM 20I5560/S14C

Elektro4000 AT

€ 1.782,72*
Baumer Optische Sensoren OPDK 14P3901/S14

Baumer Optische Sensoren OPDK 14P3901/S14

Elektro4000 AT

€ 534,25*
Baumer Optische Sensoren FZDM 08P1002/S35L

Baumer Optische Sensoren FZDM 08P1002/S35L

Elektro4000 AT

€ 302,90*
Sick DL100-23AB2212, Laser-Abstandssensor, P/n: 1086988

Sick DL100-23AB2212, Laser-Abstandssensor, P/n: 1086988

Elektro4000 AT

€ 6.031,80*
Sick DS500-P511, Laser-Distanzsensor, P/n: 1040479

Sick DS500-P511, Laser-Distanzsensor, P/n: 1040479

Elektro4000 AT

€ 3.227,68*
Sick DT35-B15551, Laser-Abstandssensor, P/n: 1057651

Sick DT35-B15551, Laser-Abstandssensor, P/n: 1057651

Elektro4000 AT

€ 647,02*
Baumer Optische Sensoren OHDK 10P5101

Baumer Optische Sensoren OHDK 10P5101

Elektro4000 AT

€ 624,95*
Baumer Optische Sensoren FHDK 07N6901/KS35A

Baumer Optische Sensoren FHDK 07N6901/KS35A

Elektro4000 AT

€ 248,31*
Ifm Electronic Abstandssensor O5D159

Ifm Electronic Abstandssensor O5D159

Elektro4000 AT

€ 260,05*
Ifm Electronic Abstandssensor O1D121

Ifm Electronic Abstandssensor O1D121

Elektro4000 AT

€ 454,17*
Baumer Optische Sensoren FUF 025B2004

Baumer Optische Sensoren FUF 025B2004

Elektro4000 AT

€ 134,40*
Sick OD2-P250W150I0, Laser-Abstandssensor, P/n: 6036645

Sick OD2-P250W150I0, Laser-Abstandssensor, P/n: 6036645

Elektro4000 AT

€ 1.718,95*
Sick DL100-23AA2213, Laser-Abstandssensor, P/n: 1096497

Sick DL100-23AA2213, Laser-Abstandssensor, P/n: 1096497

Elektro4000 AT

€ 6.428,22*
Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

automation-base.com (AT)

€ 4.045,20*
Sick 5329249, SonicTube UC4

Sick 5329249, SonicTube UC4

Elektro4000 AT

€ 20,68*
Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Elektro4000 AT

€ 5.443,38*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Elektro4000 AT

€ 3.227,68*
Sick DT50-N1124, Laser-Abstandssensor, P/n: 1047617

Sick DT50-N1124, Laser-Abstandssensor, P/n: 1047617

Elektro4000 AT

€ 729,88*