Aktive Bauelemente Sensoren Abstandssensoren, Distanzsensoren

Sick DT50-2B215552, Laser-Abstandssensor, P/n: 1075271

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick DT50-2B215552, Laser-Abstandssensor, P/n: 1075271-0
Sick DT50-2B215552, Laser-Abstandssensor, P/n: 1075271-0
Sick DT50-2B215552, Laser-Abstandssensor, P/n: 1075271-1
Sick DT50-2B215552, Laser-Abstandssensor, P/n: 1075271-2
1/3
Verpackungsart
Piece
Produkt-Art
Mid-Range-Distanzsensor
Max. Reichweite im Freifeld
30000 mm
Typ
DT50-2B215552
Inhalt
1 St.
SICK
Sofort-Lieferung morgen

3 Stück
Verkauf und Versand:
Cetra IT Österreich Widerruf
versandkostenfrei ab € 199,00 Bestellwert bei diesem Anbieter

Anzahl

Gesamt
€ 1.602,91
steuerfreie IGL 
Nur noch 3 Stück verfügbar
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
  • Measuring range: 200mm... 30,000mm, 90% remission factor 200mm... 17,000mm, 18% remission 200mm... 10,000mm, 6% remission factor
  • Target: Natural objects
  • Resolution: 0.1mm
  • Repeatability: ≥0.5mm
  • Measurement accuracy: 7mm
  • Response time: 1.67ms... 150ms, 1.67ms / 6.67ms / 16.67ms / 50ms / 150ms
  • Switching frequency: 500Hz / 125Hz / 50Hz / 16.6Hz / 5.5Hz
  • Output time: 0.67ms / 2.67ms / 6.67ms / 20ms / 60ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 10mmx 10mm (at 10m)
  • Additional function: Set speed: Super Fast... Super Slow Teachin, scaling and inversion of analog output Output Q 2 adaptable: Current output / Voltage output / Digital output / Q 1 not / deactivated Switching mode: Distance to Object (DtO) / switching window / object between sensor and background (ObSB) Teachin, scaling and inversion of digital output Multifunctional input: laser off / external teach / deactivated Reset to factory default Shape comparison: based on the distance measured over a period of time Hold measurement value Switchoff or lock display Easy teach option
  • Average laser service life (at 25C): 100,000h
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • IOLink: IOLink V1.1, COM3 (230,4kBaud)
  • Function: Process data, parameterization, diagnosis, data storage
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Complementary digital outputs (Q, Ǭ)
  • : Output Q 2 adaptable: Current output / Voltage output / Digital output / Q 1 not / deactivated
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output / Q 1 not / deactivated
  • Current: 4mA... 20mA, 450
  • voltage 0V... 10V, ≥50,000
  • Resolution: 16bit
  • Multifunctional input (MF): 1x
  • Hysteresis: 0mm... 29,950mm
  • IOLink: IOLink V1.1, COM3 (230,4kBaud)
  • Function: Process data, parameterization, diagnosis, data storage
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Complementary digital outputs (Q, Ǭ)
  • : Output Q 2 adaptable: Current output / Voltage output / Digital output / Q 1 not / deactivated
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Output Q 2 adaptable: Current output / Voltage output / Digital output / Q 1 not / deactivated
  • Current: 4mA... 20mA, 450
  • voltage 0V... 10V, ≥50,000
  • Resolution: 16bit
  • Supply voltage U B : DC 10V... 30V
  • Power consumption: 1.7W
  • Ripple: 5V pp
  • Initialization time: 300ms
  • Warmup time: 15min
  • Indication: 3x LED, LC display
  • Enclosure rating: IP65 IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 36.2mmx 63mmx 58.6mm
  • Housing material: Metal (zinc diecast)
  • Window material: Plastic (PMMA)
  • Weight: 235g
  • Connection type: Male connector, M12, 5pin
  • Ambient temperature, operation: 40C... +65C, U v 24V 30C... +80C, operation with 2cooling plates 30C... +140C, operation with 2cooling plates and protection filter
  • Ambient temperature, storage: 40C... +75C
  • Max. rel. humidity (not condensing): 95%
  • Typ. Ambient light immunity: 40,000lx
  • Vibration resistance: (IEC6006826:200 Sinusoidal resonance measurement: 10Hz... 1,000Hz (IEC60068264:200 Noise test: 20Hz... 500Hz, 10g RMS, 2h / axis
  • Shock resistance: (IEC60068227:200 30g, 11ms, 6axes, 3 single shocks / axis (IEC60068227:200 10g, 6ms, 6axes, 500shocks / axis (IEC60068227:200 70g, 6ms, 1axis, 100,000shocks / axis
  • Electromagnetic compatibility (EMC): EN6100062, EN6100064
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • IOLink:
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Piece

Produkt-Art

Mid-Range-Distanzsensor

Typ

DT50-2B215552

Inhalt

1 St.

Betriebsspannung

10 V

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

1

Ausgänge

IO-Link

Reichweite min. (im Freifeld)

200 mm

30000 mm

Min. Temperatur

-40 °C

Länge

58.6 mm

Breite

36.2 mm

Höhe

63 mm

Abm.

(L x B x H) 58.6 x 36.2 x 63 mm

Herst.-Teilenr.

1075271

UKCA

Ja

Beschreibung

Sick Mid-Range-Distanzsensoren DT50-2B215552

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Mid-Range-Distanzsensoren Typ:DT50-2B215552Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:10 VBreite des Sensors:36,2 mmHöhe des Sensors:63 mmLänge des Sensors:58,6 mmLaserschutzklasse:Klasse 1Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:30000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Mid-Range-Distanzsensoren DT50-2B215552: weitere Details
Mid-Range-Distanzsensoren, Dx50-2, DT50-2B215552, Messbereich: 200 mm ... 30.000 mm, 90 % Remission200 mm ... 17.000 mm, 18 % Remission200 mm ... 10.000 mm, 6 % Remission, Minimale Ansprechzeit: 1,67 ms, Art des Analogausgangs: Stromausgang / Spannungsausgang, Digitalausgang: 1 ... 2 x Gegentakt: PNP/NPN, Kommunikationsschnittstelle: IO-Link, Lichtsender: Laser, rot, Laserklasse: 1, Multifunktionseingang (MF): 1 x EAN: 4047084357558

Geliefert wird: Sick Mid-Range-Distanzsensoren DT50-2B215552, Verpackungseinheit: 1 Stk., EAN: 4047084357558

Lieferumfang

  • Geliefert wird: Sick Mid-Range-Distanzsensoren DT50-2B215552, Verpackungseinheit: 1 Stk., EAN: 4047084357558

Beschreibung

Sick Mid-Range-Distanzsensoren DT50-2B215552

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Mid-Range-Distanzsensoren Typ:DT50-2B215552Ausführung des elektrischen Anschlusses:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:10 VBreite des Sensors:36,2 mmHöhe des Sensors:63 mmLänge des Sensors:58,6 mmLaserschutzklasse:Klasse 1Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:30000 mmMessverfahren für optische Abstandsmessung:LichtlaufzeitStandard für Schnittstellen:sonstigeSchutzart (IP):IP65Spannungsart:DCUmgebungstemperatur:-40 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:sonstige
Sick Mid-Range-Distanzsensoren DT50-2B215552: weitere Details
Mid-Range-Distanzsensoren, Dx50-2, DT50-2B215552, Messbereich: 200 mm ... 30.000 mm, 90 % Remission200 mm ... 17.000 mm, 18 % Remission200 mm ... 10.000 mm, 6 % Remission, Minimale Ansprechzeit: 1,67 ms, Art des Analogausgangs: Stromausgang / Spannungsausgang, Digitalausgang: 1 ... 2 x Gegentakt: PNP/NPN, Kommunikationsschnittstelle: IO-Link, Lichtsender: Laser, rot, Laserklasse: 1, Multifunktionseingang (MF): 1 x EAN: 4047084357558

Geliefert wird: Sick Mid-Range-Distanzsensoren DT50-2B215552, Verpackungseinheit: 1 Stk., EAN: 4047084357558

Lieferumfang

  • Geliefert wird: Sick Mid-Range-Distanzsensoren DT50-2B215552, Verpackungseinheit: 1 Stk., EAN: 4047084357558