B 10d parameter: 3x10 6 switching cycles (with small load)
Type: Type 2ENISO1411
Actuator coding level: Low coding level ENISO1411
Safe state in the event of a fault: The switch has no internal fault detection and is unable to assume a safe state in the event of a fault. Fault detection is performed by the connected safetyrelated logic unit.
Safe series connections: None, only individual wiring (with diagnostics)
Connection type: Cable gland, 3xM20
Conductor cross section: 0.34mm... 1.5mm
Connection type: Cable gland, 3xM20
Conductor cross section: 0.34mm... 1.5mm
Contamination rating: 3
Switching principle: Slow action switching element
Usage category: AC15/DC13 (IEC609475
Rated operating current (voltage): 4A (230VAC) 4A (24VDC)
Rated insulation voltage U i : 250V
Rated impulse withstand voltage U imp : 2,500V
Type of output: Electromechanical contacts
Power consumption: 8W
Shortcircuit protection: 4A gG
Switching voltage 12VDC
Switching current (switching voltage): 1mA (24VDC)