Automation & Pneumatik Automatisierung Befehls-, Meldegeräte Endschalter

Sick IME2S12-04B4DQ9, Sicherheitsschalter, P/n: 1091142

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick IME2S12-04B4DQ9, Sicherheitsschalter, P/n: 1091142-0
Sick IME2S12-04B4DQ9, Sicherheitsschalter, P/n: 1091142-0
Sick IME2S12-04B4DQ9, Sicherheitsschalter, P/n: 1091142-1
Sick IME2S12-04B4DQ9, Sicherheitsschalter, P/n: 1091142-2
1/3
SICK
Lieferung Mi., 9. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 160,91
steuerfreie IGL 
€ 7,91 

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • Sensor principle: Inductive
  • Number of safe outputs: 2
  • Housing diameter: M12
  • Sensing range S n : 4mm
  • Safe switch on distance S ao : 3.2mm
  • Safe switch off distance S ar : 6mm
  • Active sensor surfaces: 1
  • Actuation frequency: 100Hz
  • Items supplied: Including mounting nuts, brass, nickelplated (2x)
  • Safety integrity level: SIL 2(IEC6150
  • Category: Category 2(ISO13849
  • Performance level: PLd(ISO13849
  • PFH D (mean probability of a dangerous failure per hour): 6.0x10 8
  • T M (mission time): 20years (ISO13849
  • Type: Type 3(ISO14119
  • Actuator coding level: Uncoded ENISO1411
  • Safe state in the event of a fault: At least one safetyrelated semiconductor output (OSSD) is in the OFF state.
  • Safe series connections: With Flexi Loop (with diagnostics)
  • Connection type: Cable with M12 male connector, 4pin
  • Length of cable: 0.3m
  • Cable diameter: 3.9mm
  • Conductor cross section: 0.25mm
  • Bend radius (with fixed installation): 6x cable diameter
  • Bend radius (with moving cable): 10x cable diameter
  • Cable material: PVC
  • Conductor material: Copper
  • Coupling nut material: Nickelplated brass
  • IOLink Safety:
  • WCDT: 1ms
  • OFDT: 20ms
  • Display elements: LEDs
  • Diagnostics indicator:
  • Status display:
  • Connection type: Cable with M12 male connector, 4pin
  • Length of cable: 0.3m
  • Cable diameter: 3.9mm
  • Conductor cross section: 0.25mm
  • Bend radius (with fixed installation): 6x cable diameter
  • Bend radius (with moving cable): 10x cable diameter
  • Cable material: PVC
  • Conductor material: Copper
  • Coupling nut material: Nickelplated brass
  • IOLink Safety:
  • WCDT: 1ms
  • OFDT: 20ms
  • Display elements: LEDs
  • Diagnostics indicator:
  • Status display:
  • Protection class: III (IEC61140)
  • Rated insulation voltage U i : 28.8V
  • Rated impulse withstand voltage U imp : 1,500V
  • Supply voltage V s : 24VDC (19.2VDC... 28.8VDC)
  • Power consumption: 20mA
  • Type of output: Selfmonitoring semiconductor outputs (OSSDs)
  • Response time: 1ms
  • Release time: 1ms
  • Risk time: 20ms
  • Switchon time: 1s
  • Design: Cylindrical
  • Housing diameter: M12
  • Housing length: 63mm
  • Thread length: 40.9mm
  • Material:
  • Housing: Nickelplated brass
  • Sensor surface: VISTAL®
  • Cable: PVC
  • Installation type: Flush
  • Material:
  • Housing: Nickelplated brass
  • Sensor surface: VISTAL®
  • Cable: PVC
  • Enclosure rating: IP67 (IEC6052
  • Ambient operating temperature: 25C... +70C
  • Storage temperature: 25C... +70C
  • Relative humidity: 50%, at 70C (IEC609475
  • Vibration resistance: 10Hz... 55Hz, 1mm (IEC609475
  • EMC: IEC6094752 IEC6094753 IEC6100067
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • UKTypeExamination approval
  • cULus Certificate
  • ECTypeExamination approval
  • Third party Certificate
  • ECLASS 5.0: 27272401
  • ECLASS 5.1.4: 27272401
  • ECLASS 6.0: 27272401
  • ECLASS 6.2: 27272401
  • ECLASS 7.0: 27272401
  • ECLASS 8.0: 27272401
  • ECLASS 8.1: 27272401
  • ECLASS 9.0: 27272401
  • ECLASS 10.0: 27272401
  • ECLASS 11.0: 27272401
  • ECLASS 12.0: 27274101
  • ETIM 5.0: EC001818
  • ETIM 6.0: EC001818
  • ETIM 7.0: EC001818
  • ETIM 8.0: EC001818
  • UNSPSC 16.0901: 39122205
Verpackungsart

Piece

Produkt-Art

Sicherheitsschalter

Anschluss

M12 Stecker

Betätigungsart

Induktiv

Min. Temperatur

-25 °C

Max. Temperatur

70 °C

Kabellänge

0.3 m

Material

Messing

Typ

IME2S12-04B4DQ9

Inhalt

1 St.

Länge

63 mm

UKCA

Ja

Beschreibung

Sick Sicherheitsschalter IME2S12-04B4DQ9

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitsschalter berührungslosTyp:IME2S12-04B4DQ9Betriebsspannung:19,2 VAusführung des elektrischen Anschlusses:Steckverbinder M12Mechanische Einbaubedingung für Sensor:bündigWerkstoff des Gehäuses:MessingWerkstoff der aktiven Fläche des Sensors:KunststoffWerkstoff des Kabelmantels:Polyvinylchlorid (PVC)Gehäusebauform:Zylinder glattUmgebungstemperatur:-25 °CSchutzart (IP):IP67
Sick Sicherheitsschalter IME2S12-04B4DQ9: weitere Details
Berührungslose Sicherheitsschalter, IME2S, IME2S12-04B4DQ9, Bauform: Zylindrisch, Schaltabstand Sn: 4 mm, Abmessungen: M12 x 63 mm, Nutzbare Gewindelänge: 40,9 mm, Einbau in Metall: Bündig, Anschlussart Detail: Leitung mit Stecker M12, 4-polig, Ausgangsart: Selbstüberwachende Halbleiterausgänge (OSSDs), Performance Level: PL d EAN: 4047084443701

Geliefert wird: Sick Sicherheitsschalter berührungslos IME2S12-04B4DQ9, Verpackungseinheit: 1 Stk., EAN: 4047084443701

Lieferumfang

  • Geliefert wird: Sick Sicherheitsschalter berührungslos IME2S12-04B4DQ9, Verpackungseinheit: 1 Stk., EAN: 4047084443701

Beschreibung

Sick Sicherheitsschalter IME2S12-04B4DQ9

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitsschalter berührungslosTyp:IME2S12-04B4DQ9Betriebsspannung:19,2 VAusführung des elektrischen Anschlusses:Steckverbinder M12Mechanische Einbaubedingung für Sensor:bündigWerkstoff des Gehäuses:MessingWerkstoff der aktiven Fläche des Sensors:KunststoffWerkstoff des Kabelmantels:Polyvinylchlorid (PVC)Gehäusebauform:Zylinder glattUmgebungstemperatur:-25 °CSchutzart (IP):IP67
Sick Sicherheitsschalter IME2S12-04B4DQ9: weitere Details
Berührungslose Sicherheitsschalter, IME2S, IME2S12-04B4DQ9, Bauform: Zylindrisch, Schaltabstand Sn: 4 mm, Abmessungen: M12 x 63 mm, Nutzbare Gewindelänge: 40,9 mm, Einbau in Metall: Bündig, Anschlussart Detail: Leitung mit Stecker M12, 4-polig, Ausgangsart: Selbstüberwachende Halbleiterausgänge (OSSDs), Performance Level: PL d EAN: 4047084443701

Geliefert wird: Sick Sicherheitsschalter berührungslos IME2S12-04B4DQ9, Verpackungseinheit: 1 Stk., EAN: 4047084443701

Lieferumfang

  • Geliefert wird: Sick Sicherheitsschalter berührungslos IME2S12-04B4DQ9, Verpackungseinheit: 1 Stk., EAN: 4047084443701

Häufig gesuchte Endschalter:

  • Eaton Positionsschalter
  • Endlagenschalter
  • Pilz Sicherheitsschalter
  • Seilzugschalter
  • Sicherheitsschalter