Aktive Bauelemente Sensoren Encoder

Sick Inkremental-Encoder DUS60E-TJKFAAAB

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick Inkremental-Encoder DUS60E-TJKFAAAB-0
Sick Inkremental-Encoder DUS60E-TJKFAAAB-0
Sick Inkremental-Encoder DUS60E-TJKFAAAB-1
Sick Inkremental-Encoder DUS60E-TJKFAAAB-2
1/3
Produkt-Art
Inkremental-Encoder
Typ
1084688
SICK
Lieferung Do., 5. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 430,18
steuerfreie IGL 
€ 7,92 
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • MTTF D (mean time to dangerous failure): 275years ENISO13849
  • Measuring step: 90, electric/pulses per revolution
  • Measuring step deviation: 18 / pulses per revolution
  • Error limits: Measuring step deviationx 3
  • Duty cycle: 0.5 5%
  • Communication interface: Incremental
  • Communication Interface detail: TTL/ HTL
  • Parameterising data: DIPswitch, selectable output
  • Output function: A and B output
  • Initialization time: 5ms
  • Output frequency: +60kHz
  • Load current: 30mA, per channel
  • Operating current: 120mA (without load)
  • Power consumption: 1.25W (without load)
  • DIPswitch parameters:
  • Pulses per revolution
  • Output voltage
  • Direction of rotation:
  • Configuration switches: 2400PPR values, direction selection, TTL/HTL selectable
  • DIPswitch parameters:
  • Pulses per revolution
  • Output voltage
  • Direction of rotation:
  • Configuration switches: 2400PPR values, direction selection, TTL/HTL selectable
  • Connection type: Male connector, M12, 4pin, universal
  • Supply voltage 4.75... 30V
  • Antidither:
  • Reference signal, number: 1
  • Reference signal, position: 180, electric, gated with A
  • Reverse polarity protection:
  • Shortcircuit protection of the outputs:
  • Mechanical design: Through hollow shaft
  • Shaft diameter: 5/8″
  • Flange type / stator coupling: Without stator coupling, flange with 4xM2,5
  • Weight: 0.25kg
  • Shaftmaterial: Stainless steel
  • Flange material: Aluminum
  • Housing material: Aluminum
  • Material, cable: PVC
  • Start up torque: 0.5Ncm ( +20C)
  • Operating torque: 0.4Ncm ( +20C)
  • Permissible movement static: 0.3mm (radial) 0.5mm (axial)
  • Permissible movement dynamic: 0.1mm (radial) 0.2mm (axial)
  • Operating speed: 1,500min
  • Moment of inertia of the rotor: 50gcm
  • Bearing lifetime: 3.6x 10 9 revolutions
  • Angular acceleration: 500,000rad/s
  • EMC: According to EN6100062 and EN6100063
  • Enclosure rating: IP65
  • Permissible relative humidity: 90% (Condensation not permitted)
  • Operating temperature range: 30C... +90C
  • Storage temperature range: 40C... +75C
  • Resistance to shocks: 100g (EN6006822
  • Resistance to vibration: 30g, 10Hz... 2,000Hz (EN600682
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • EAC certificate / DoC
  • ECLASS 5.0: 27270501
  • ECLASS 5.1.4: 27270501
  • ECLASS 6.0: 27270590
  • ECLASS 6.2: 27270590
  • ECLASS 7.0: 27270501
  • ECLASS 8.0: 27270501
  • ECLASS 8.1: 27270501
  • ECLASS 9.0: 27270501
  • ECLASS 10.0: 27270501
  • ECLASS 11.0: 27270501
  • ECLASS 12.0: 27270501
  • ETIM 5.0: EC001486
  • ETIM 6.0: EC001486
  • ETIM 7.0: EC001486
  • ETIM 8.0: EC001486
  • UNSPSC 16.0901: 41112113
Produkt-Art

Inkremental-Encoder

Typ

1084688

Beschreibung

Sick Inkremental-Encoder DUS60E-TJKFAAAB

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Inkremental-Encoder Typ:DUS60E-TJKFAAABSignalausgänge des Drehgebers:A+BStandard für Schnittstellen:sonstigeProgrammierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Inkremental-Encoder DUS60E-TJKFAAAB: weitere Details
Inkremental-Encoder, DUS60, DUS60E-TJKFAAAB, Mechanische Ausführung: Durchsteckhohlwelle Klemmung vorne 5/8"
, Kommunikationsschnittstelle: 4,75 V ... 30 V, TTL, HTL, programmierbar, Anschlussart: Stecker, M12, 4-polig, universal, Ausgangsfunktion: Kanäle A und B, Flanschart / Drehmomentstütze: Ohne Drehmomentstütze, Flansch mit 4 x M2,5, Schaltfrequenzfilter: ja

Geliefert wird: Sick Inkremental-Encoder DUS60E-TJKFAAAB, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Inkremental-Encoder DUS60E-TJKFAAAB, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Inkremental-Encoder DUS60E-TJKFAAAB

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Inkremental-Encoder Typ:DUS60E-TJKFAAABSignalausgänge des Drehgebers:A+BStandard für Schnittstellen:sonstigeProgrammierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Inkremental-Encoder DUS60E-TJKFAAAB: weitere Details
Inkremental-Encoder, DUS60, DUS60E-TJKFAAAB, Mechanische Ausführung: Durchsteckhohlwelle Klemmung vorne 5/8"
, Kommunikationsschnittstelle: 4,75 V ... 30 V, TTL, HTL, programmierbar, Anschlussart: Stecker, M12, 4-polig, universal, Ausgangsfunktion: Kanäle A und B, Flanschart / Drehmomentstütze: Ohne Drehmomentstütze, Flansch mit 4 x M2,5, Schaltfrequenzfilter: ja

Geliefert wird: Sick Inkremental-Encoder DUS60E-TJKFAAAB, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Inkremental-Encoder DUS60E-TJKFAAAB, Verpackungseinheit: 1 Stk., EAN: