Steckverbinder M8, PNP, Schutzklasse 3, 12 V, 12..24 V, DC, 10,5 mm, 34,6 mm, 71,9 mm, digital, Teach-In, Quader, Rotlicht unpolarisiert, 100 mA, 31200 Hz, IP50, -40..70 °C, Kunststoff
Technische Daten
Device type: Fiberoptic amplifier
Device type detail: Standalone
Dimensions (Wx Hx D): 10.5mmx 34.6mmx 71.9mm
Housing design (light emission): Rectangular
Sensing range max.: 0m... 20m (Throughbeam system)
Sensing range: 0mm... 1,400mm, Proximity system 0m... 18m, Throughbeam system
Focus: Approx.65
Type of light: Visible red light
Light source: LED
Angle of dispersion: Approx.65
Wave length: 650nm
Adjustment: Menucontrolled Single teachin button Cable
Indication: 7segment
Display: LED status display / 2x 4character digital dual displays, Set value (green indicator) and actual value (red indicator) are displayed simultaneously, display of parameters
Time functions: Without time delay Off delay Switchon delay ON and OFF delay One shot
Delay time: Programmable, 0ms... 9,999ms
Input: Multifunctional input MF
Connection type: Male connector M8, 4pin
Circuit protection: A B C D
Protection class: III
Weight: 20g
Housing material: Plastic, ABS/PC
Enclosure rating: IP50
Items supplied: BEFWLL180 mounting bracket
Ambient operating temperature: 25C... +55C
Ambient temperature, storage: 40C... +70C
UL File No.: NRKH.E300503 & NRKH7.E300503
MTTF D : 323years
DC avg : 0%
EU declaration of conformity
UK declaration of conformity
ACMA declaration of conformity
MAR declaration of conformity
ChinaRoHS
cULus Certificate
Photobiological safety (DIN EN 6247 Certificate
ECLASS 5.0: 27270905
ECLASS 5.1.4: 27270905
ECLASS 6.0: 27270905
ECLASS 6.2: 27270905
ECLASS 7.0: 27270905
ECLASS 8.0: 27270905
ECLASS 8.1: 27270905
ECLASS 9.0: 27270905
ECLASS 10.0: 27270905
ECLASS 11.0: 27270905
ECLASS 12.0: 27270905
ETIM 5.0: EC002651
ETIM 6.0: EC002651
ETIM 7.0: EC002651
ETIM 8.0: EC002651
UNSPSC 16.0901: 39121528
Produkt-Art
Sensor
Typ
WLL180T-P434
Ausgänge
PNP
Gehäusematerial
Kunststoff
Anschluss
M8
Länge
71.9 mm
Breite
10.5 mm
Höhe
34.6 mm
Abm.
(L x B x H) 71.9 x 10.5 x 34.6 mm
Inhalt
1 St.
Schalt-Frequenz
31200 Hz
UKCA
Ja
Beschreibung
Schaltzustand NPN / PNP: PNP Strom: 50 mA Schaltabstand: 0 m ... 20 m Schutzklasse (IP): IP50 Spannung: 12 V DC ... 24 V DC Hersteller: SICK Artikelnummer: 6039095
Ausführung
Ausstattung: 12 V, 12..24 V, DC, -40..70 °C
Beschreibung
Schaltzustand NPN / PNP: PNP Strom: 50 mA Schaltabstand: 0 m ... 20 m Schutzklasse (IP): IP50 Spannung: 12 V DC ... 24 V DC Hersteller: SICK Artikelnummer: 6039095