Aktive Bauelemente Sensoren Encoder

Sick Magneto. Linear EncoderDAX 1133570

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick Magneto. Linear EncoderDAX 1133570-0
Sick Magneto. Linear EncoderDAX 1133570-0
Sick Magneto. Linear EncoderDAX 1133570-1
Sick Magneto. Linear EncoderDAX 1133570-2
1/3
Produkt-Art
Linear-Encoder
Typ
1133570
SICK
Lieferung Do., 5. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 862,82
steuerfreie IGL 
€ 7,91 
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • MTTF D (mean time to dangerous failure): 123years
  • Linearity: 0.03% F.S. (Minimum 90m)
  • Repeatability: 20m
  • Measured values: Positioning
  • Measuring range: 0mm... 1,000mm
  • Unusable range:
  • Nullzone: 55mm
  • Damping zone: 63mm
  • Magnet type:
  • Magnet shape: Block magnet
  • Configured for number of magnets: 1piece
  • Magnet travel speed: Any
  • Measuring frequency (internal): 2ms
  • Unusable range:
  • Nullzone: 55mm
  • Damping zone: 63mm
  • Magnet type:
  • Magnet shape: Block magnet
  • Configured for number of magnets: 1piece
  • Communication interface: Analog
  • Communication Interface detail: Current
  • Output signal: 4mA... 20mA
  • Signals:
  • Number of signals: Two output signals (one output signal + an inverted second output signal)
  • Sequence of signals: Signal 1: rising, signal 2: falling
  • Load resistance: 100... 500
  • Signals:
  • Number of signals: Two output signals (one output signal + an inverted second output signal)
  • Sequence of signals: Signal 1: rising, signal 2: falling
  • Connection type: Male connector, M12, 8pin
  • PIN assignment: 1=Output signal ground (0V PIN ; 2=Output signal ground (0V PIN ; 3=Signal 2; 4=n.c.; 5=Signal 1; 6=Power ground; 7= +24VDC; 8=n.c.
  • Male connector coding: Acoded
  • Supply voltage 24VDC (20%)
  • Current consumption: 50…100mA
  • Reverse polarity protection: Up to −30VDC
  • Residual ripple: 0.28V pp
  • Dielectric strength: 500VDC, 0V against housing
  • Over voltage protection: 36VDC
  • MTTFd: mean time to dangerous failure: 123years
  • Mechanical design: DAX Low Profile
  • Material:
  • Housing: Aluminum (anodised), zinc, stainless steel, brass
  • Mounting bracket: Stainless steel 1.4301
  • Material:
  • Housing: Aluminum (anodised), zinc, stainless steel, brass
  • Mounting bracket: Stainless steel 1.4301
  • EMC: According to EN6100062 and EN6100064
  • Enclosure rating: IP65 / IP67
  • Temperature:
  • Operating temperature range: 40C... +85C
  • Storage temperature range: 40C... +85C
  • Permissible relative humidity: 90% (Condensation not permitted)
  • Resistance to shocks: 100g, 6ms (IEC6006822
  • Resistance to vibration: 8g/10…2,000Hz according to IEC6006826
  • EMC: According to EN6100062 and EN6100064
  • Temperature:
  • Operating temperature range: 40C... +85C
  • Storage temperature range: 40C... +85C
  • Items supplied:
  • : Mounting brackets enclosed, mounting material for base not included.
  • Position magnet not included.
  • Items supplied:
  • : Mounting brackets enclosed, mounting material for base not included.
  • Position magnet not included.
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • ECLASS 5.0: 27270705
  • ECLASS 5.1.4: 27270705
  • ECLASS 6.0: 27270705
  • ECLASS 6.2: 27270705
  • ECLASS 7.0: 27270705
  • ECLASS 8.0: 27270705
  • ECLASS 8.1: 27270705
  • ECLASS 9.0: 27270705
  • ECLASS 10.0: 27270705
  • ECLASS 11.0: 27270705
  • ECLASS 12.0: 27274304
  • ETIM 5.0: EC002544
  • ETIM 6.0: EC002544
  • ETIM 7.0: EC002544
  • ETIM 8.0: EC002544
  • UNSPSC 16.0901: 41111613
Produkt-Art

Linear-Encoder

Typ

1133570

Beschreibung

Sick Magneto. Linear EncoderDAX 1133570

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Magneto. Linear EncoderDAX LAN-1000BA0C0000W01Typ:1133570Ausführung der Schnittstelle für sicherheitsgerichtete Kommunikation:sonstige
Sick Magneto. Linear EncoderDAX 1133570: weitere Details
Magnetostriktive Linear-Encoder, DAX®, DAXLAN-1000BA0C0000W01, Bauform: DAX® Low Profile, Kommunikationsschnittstelle: Analog / Strom, Stromausgang: 4 mA ... 20 mA, Anschlussart: Stecker, M12, 8-polig, Messbereich: 0 mm ... 1.000 mm, Versorgungsspannung: 24 V DC (±20%), Reihenfolge der Signale: Signal 1: steigend, Signal 2: fallend, Nicht nutzbarer Bereich (Nullzone/Dämpfungszone): 55 mm / 63 mm, Magnettyp: Blockmagnet

Geliefert wird: Sick Magneto. Linear EncoderDAX LAN-1000BA0C0000W01 1133570, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Magneto. Linear EncoderDAX LAN-1000BA0C0000W01 1133570, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Magneto. Linear EncoderDAX 1133570

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Magneto. Linear EncoderDAX LAN-1000BA0C0000W01Typ:1133570Ausführung der Schnittstelle für sicherheitsgerichtete Kommunikation:sonstige
Sick Magneto. Linear EncoderDAX 1133570: weitere Details
Magnetostriktive Linear-Encoder, DAX®, DAXLAN-1000BA0C0000W01, Bauform: DAX® Low Profile, Kommunikationsschnittstelle: Analog / Strom, Stromausgang: 4 mA ... 20 mA, Anschlussart: Stecker, M12, 8-polig, Messbereich: 0 mm ... 1.000 mm, Versorgungsspannung: 24 V DC (±20%), Reihenfolge der Signale: Signal 1: steigend, Signal 2: fallend, Nicht nutzbarer Bereich (Nullzone/Dämpfungszone): 55 mm / 63 mm, Magnettyp: Blockmagnet

Geliefert wird: Sick Magneto. Linear EncoderDAX LAN-1000BA0C0000W01 1133570, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Magneto. Linear EncoderDAX LAN-1000BA0C0000W01 1133570, Verpackungseinheit: 1 Stk., EAN: