Aktive Bauelemente Sensoren Encoder

Sick Messrad-Encoder DBV50E-00GNA2500

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick Messrad-Encoder DBV50E-00GNA2500-0
Sick Messrad-Encoder DBV50E-00GNA2500-0
Sick Messrad-Encoder DBV50E-00GNA2500-1
1/2
Produkt-Art
Messrad-Encoder
Typ
1114648
UKCA
nicht relevant
SICK
Lieferung Do., 19. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 346,62
steuerfreie IGL 
€ 7,91 
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • MTTF D (mean time to dangerous failure): 600years ENISO13849
  • Pulses per revolution2,500
  • Resolution in pulses/mm: 12.5
  • Measuring increment (resolution in mm/pulse): 0.08
  • Measuring step deviation: 18 / pulses per revolution
  • Error limits: 0.4mm/m, subject to the measuring wheel (wheel + surface)
  • Duty cycle: 0.5 5%
  • Initialization time: 3ms
  • Communication interface: Incremental
  • Communication Interface detail: HTL/ Push pull
  • Number of signal channels: 3channel
  • Operating power consumption (no load): 50mA
  • Connection type: Cable, 5wire, universal, 10m
  • Supply voltage 7V... 27V
  • Load current max.: 30mA
  • Maximum output frequency: 300kHz
  • Reference signal, number: 1
  • Reference signal, position: 90, electric, logically gated with A and B
  • Reverse polarity protection:
  • Shortcircuit protection of the outputs:
  • Measuring wheel circumference: Without measuring wheel
  • Spring arm design: 63.5mm spring arm, encoder on mounting side (left), single wheel
  • Mass: +300g
  • Encoder material:
  • Shaft: Stainless steel
  • Flange: Aluminum
  • Housing: Aluminum
  • Cable: PVC
  • Spring arm mechanism material:
  • Spring element: Spring steel, anticorrosive
  • Start up torque: 0.9Ncm (at 20C)
  • Operating torque: 0.6Ncm (at 20C)
  • Operating speed: 1,500min
  • Maximum operating speed: 3,000min
  • Bearing lifetime: 2.0x 10^9 revolutions
  • Maximum travel/deflection of spring arm: 14mm with 21N spring travel
  • Recommended pretension: 15N At 10mm deflection
  • Max. permissible working area for the spring (continuous operation): 3mm
  • Recommended spring deflection: 2mm... 13mm
  • Service life of spring element: >1.4million cycles
  • Mounting position relative to the measuring object: Preferably from above, from below possible
  • Encoder material:
  • Shaft: Stainless steel
  • Flange: Aluminum
  • Housing: Aluminum
  • Cable: PVC
  • Spring arm mechanism material:
  • Spring element: Spring steel, anticorrosive
  • EMC: According to EN6100062and EN6100063(class A)
  • Enclosure rating: IP65
  • Permissible relative humidity: 90% (Condensation not permitted)
  • Operating temperature range: 20C... +70C
  • Storage temperature range: 40C... +100C, without package
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • cRUus Certificate
  • ECLASS 5.0: 27270501
  • ECLASS 5.1.4: 27270501
  • ECLASS 6.0: 27270590
  • ECLASS 6.2: 27270590
  • ECLASS 7.0: 27270501
  • ECLASS 8.0: 27270501
  • ECLASS 8.1: 27270501
  • ECLASS 9.0: 27270501
  • ECLASS 10.0: 27270790
  • ECLASS 11.0: 27270707
  • ECLASS 12.0: 27270504
  • ETIM 5.0: EC001486
  • ETIM 6.0: EC001486
  • ETIM 7.0: EC001486
  • ETIM 8.0: EC001486
  • UNSPSC 16.0901: 41112113
Produkt-Art

Messrad-Encoder

Typ

1114648

UKCA

nicht relevant

Beschreibung

Sick Messrad-Encoder DBV50E-00GNA2500

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messrad-Encoder Typ:DBV50E-00GNA2500Standard für Schnittstellen:sonstigeImpulszahl pro Umdrehung:2500Programmierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Messrad-Encoder DBV50E-00GNA2500: weitere Details
Messrad-Encoder, DBV50, DBV50E-00GNA2500, Messradumfang: Ohne Messrad, Kommunikationsschnittstelle: 7 V ... 27 V, Inkremental, HTL, Push pull, Versorgungsspannung: 7 V ... 27 V, Anschlussart: Leitung, 5-adrig, universal, 10 m, Auflösung Impulse/mm: 12,5, Ausführung Federarm: 63,5 mm Federarm, Encoder auf Montageseite, 1 Messrad EAN: 4047084490057

Geliefert wird: Sick Messrad-Encoder DBV50E-00GNA2500, Verpackungseinheit: 1 Stk., EAN: 4047084490057

Lieferumfang

  • Geliefert wird: Sick Messrad-Encoder DBV50E-00GNA2500, Verpackungseinheit: 1 Stk., EAN: 4047084490057

Beschreibung

Sick Messrad-Encoder DBV50E-00GNA2500

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messrad-Encoder Typ:DBV50E-00GNA2500Standard für Schnittstellen:sonstigeImpulszahl pro Umdrehung:2500Programmierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Messrad-Encoder DBV50E-00GNA2500: weitere Details
Messrad-Encoder, DBV50, DBV50E-00GNA2500, Messradumfang: Ohne Messrad, Kommunikationsschnittstelle: 7 V ... 27 V, Inkremental, HTL, Push pull, Versorgungsspannung: 7 V ... 27 V, Anschlussart: Leitung, 5-adrig, universal, 10 m, Auflösung Impulse/mm: 12,5, Ausführung Federarm: 63,5 mm Federarm, Encoder auf Montageseite, 1 Messrad EAN: 4047084490057

Geliefert wird: Sick Messrad-Encoder DBV50E-00GNA2500, Verpackungseinheit: 1 Stk., EAN: 4047084490057

Lieferumfang

  • Geliefert wird: Sick Messrad-Encoder DBV50E-00GNA2500, Verpackungseinheit: 1 Stk., EAN: 4047084490057