Aktive Bauelemente Sensoren Encoder

Sick Messrad-Encoder DBV50E-22EMB0200

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick Messrad-Encoder DBV50E-22EMB0200-0
Sick Messrad-Encoder DBV50E-22EMB0200-0
Sick Messrad-Encoder DBV50E-22EMB0200-1
Sick Messrad-Encoder DBV50E-22EMB0200-2
1/3
Produkt-Art
Messrad-Encoder
Typ
1123343
UKCA
nicht relevant
SICK
Lieferung Do., 19. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 300,17
steuerfreie IGL 
€ 7,91 
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • MTTF D (mean time to dangerous failure): 600years ENISO13849
  • Pulses per revolution200
  • Resolution in pulses/mm: 1
  • Measuring increment (resolution in mm/pulse): 1
  • Measuring step deviation: 18 / pulses per revolution
  • Error limits: 4mm/m, subject to the measuring wheel (wheel + surface)
  • Duty cycle: 0.5 5%
  • Initialization time: 3ms
  • Communication interface: Incremental
  • Communication Interface detail: HTL/ Push pull
  • Number of signal channels: 6channel
  • Operating power consumption (no load): 50mA
  • Connection type: Cable, 8wire, universal, 5m
  • Power consumption max. without load: 0.5W
  • Supply voltage 7V... 30V
  • Load current max.: 30mA
  • Maximum output frequency: 300kHz
  • Reference signal, number: 1
  • Reference signal, position: 90, electric, logically gated with A and B
  • Reverse polarity protection:
  • Shortcircuit protection of the outputs:
  • Measuring wheel circumference: 200mm
  • Measuring wheel surface: Oring NBR70
  • Spring arm design: 63.5mm spring arm, wheel on mounting side (right), single wheel
  • Mass: +300g
  • Encoder material:
  • Shaft: Stainless steel
  • Flange: Aluminum
  • Housing: Aluminum
  • Cable: PVC
  • Spring arm mechanism material:
  • Spring element: Spring steel, anticorrosive
  • Measuring wheel, spring arm: Aluminum
  • Start up torque: 0.9Ncm (at 20C)
  • Operating torque: 0.6Ncm (at 20C)
  • Operating speed: 1,500min
  • Maximum operating speed: 3,000min
  • Bearing lifetime: 2.0x 10^9 revolutions
  • Maximum travel/deflection of spring arm: 14mm at 14N spring travel
  • Recommended pretension: 15N At 10mm deflection
  • Max. permissible working area for the spring (continuous operation): 3mm
  • Recommended spring deflection: 2mm... 13mm
  • Service life of spring element: >1.4million cycles
  • Mounting position relative to the measuring object: Preferably from above, from below possible
  • Encoder material:
  • Shaft: Stainless steel
  • Flange: Aluminum
  • Housing: Aluminum
  • Cable: PVC
  • Spring arm mechanism material:
  • Spring element: Spring steel, anticorrosive
  • Measuring wheel, spring arm: Aluminum
  • EMC: According to EN6100062and EN6100063(class A)
  • Enclosure rating: IP65
  • Permissible relative humidity: 90% (Condensation not permitted)
  • Operating temperature range: 20C... +85C 35C... +95C (on request)
  • Storage temperature range: 40C... +100C, without package
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • cRUus Certificate
  • ECLASS 5.0: 27270501
  • ECLASS 5.1.4: 27270501
  • ECLASS 6.0: 27270590
  • ECLASS 6.2: 27270590
  • ECLASS 7.0: 27270501
  • ECLASS 8.0: 27270501
  • ECLASS 8.1: 27270501
  • ECLASS 9.0: 27270501
  • ECLASS 10.0: 27270790
  • ECLASS 11.0: 27270707
  • ECLASS 12.0: 27270504
  • ETIM 5.0: EC001486
  • ETIM 6.0: EC001486
  • ETIM 7.0: EC001486
  • ETIM 8.0: EC001486
  • UNSPSC 16.0901: 41112113
Produkt-Art

Messrad-Encoder

Typ

1123343

UKCA

nicht relevant

Beschreibung

Sick Messrad-Encoder DBV50E-22EMB0200

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messrad-Encoder Typ:DBV50E-22EMB0200Standard für Schnittstellen:sonstigeImpulszahl pro Umdrehung:200Programmierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Messrad-Encoder DBV50E-22EMB0200: weitere Details
Messrad-Encoder, DBV50, DBV50E-22EMB0200, Messradumfang: 200 mm, Messradoberfläche: O-Ring NBR70, Kommunikationsschnittstelle: 7 V ... 30 V, Inkremental, HTL, Push pull, Versorgungsspannung: 7 V ... 30 V, Anschlussart: Leitung, 8-adrig, universal, 5 m, Auflösung Impulse/mm: 1, Ausführung Federarm: 63,5 mm Federarm, Messrad auf Montageseite, 1 Messrad EAN: 4047084505713

Geliefert wird: Sick Messrad-Encoder DBV50E-22EMB0200, Verpackungseinheit: 1 Stk., EAN: 4047084505713

Lieferumfang

  • Geliefert wird: Sick Messrad-Encoder DBV50E-22EMB0200, Verpackungseinheit: 1 Stk., EAN: 4047084505713

Beschreibung

Sick Messrad-Encoder DBV50E-22EMB0200

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messrad-Encoder Typ:DBV50E-22EMB0200Standard für Schnittstellen:sonstigeImpulszahl pro Umdrehung:200Programmierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Messrad-Encoder DBV50E-22EMB0200: weitere Details
Messrad-Encoder, DBV50, DBV50E-22EMB0200, Messradumfang: 200 mm, Messradoberfläche: O-Ring NBR70, Kommunikationsschnittstelle: 7 V ... 30 V, Inkremental, HTL, Push pull, Versorgungsspannung: 7 V ... 30 V, Anschlussart: Leitung, 8-adrig, universal, 5 m, Auflösung Impulse/mm: 1, Ausführung Federarm: 63,5 mm Federarm, Messrad auf Montageseite, 1 Messrad EAN: 4047084505713

Geliefert wird: Sick Messrad-Encoder DBV50E-22EMB0200, Verpackungseinheit: 1 Stk., EAN: 4047084505713

Lieferumfang

  • Geliefert wird: Sick Messrad-Encoder DBV50E-22EMB0200, Verpackungseinheit: 1 Stk., EAN: 4047084505713