Aktive Bauelemente Sensoren Encoder

Sick Messrad-Encoder DKV60E-21AKA0020

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick Messrad-Encoder DKV60E-21AKA0020-0
Sick Messrad-Encoder DKV60E-21AKA0020-0
Sick Messrad-Encoder DKV60E-21AKA0020-1
Sick Messrad-Encoder DKV60E-21AKA0020-2
1/3
Produkt-Art
Messrad-Encoder
Typ
1115129
SICK
Lieferung Do., 5. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 402,33
steuerfreie IGL 
€ 7,92 
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • MTTF D (mean time to dangerous failure): 600years ENISO13849
  • Pulses per revolution20
  • Resolution in pulses/mm: 0.1
  • Measuring increment (resolution in mm/pulse): 10
  • Measuring step deviation: 18, / pulses per revolution
  • Error limits: 0.5mm/m, subject to the measuring wheel (wheel + surface)
  • Duty cycle: 0.5 5%
  • Initialization time: 3ms
  • Communication interface: Incremental
  • Communication Interface detail: TTL/ RS422
  • Number of signal channels: 6channel
  • Operating power consumption (no load): 50mA
  • Connection type: Cable, 8wire, universal, 1.5m
  • Supply voltage 4.5V... 5.5V
  • Load current max.: 30mA
  • Maximum output frequency: 300kHz
  • Reference signal, number: 1
  • Reference signal, position: 90, electric, logically gated with A and B
  • Reverse polarity protection:
  • Shortcircuit protection of the outputs:
  • Measuring wheel circumference: 200mm
  • Measuring wheel surface: Cross knurled aluminium
  • Spring arm design: 69.5mm spring arm
  • Mass: 420g
  • Encoder material:
  • Shaft: Stainless steel
  • Flange: Aluminum
  • Housing: Aluminum
  • Cable: PVC
  • Spring arm mechanism material:
  • Spring element: Spring steel, anticorrosive
  • Measuring wheel, spring arm: Spring steel, anticorrosive
  • Start up torque: 0.9Ncm (at 20C)
  • Operating torque: 0.6Ncm (at 20C)
  • Operating speed: 1,000min
  • Maximum operating speed: 1,500min
  • Bearing lifetime: 2x 10^9revolutions
  • Maximum travel/deflection of spring arm: 8mm at 14N spring travel
  • Recommended pretension: 8N at 4mm deflection
  • Max. permissible working area for the spring (continuous operation): 1.5mm
  • Recommended spring deflection: 2mm... 8mm
  • Mounted encoder: DBS50 Core, DBS50ESKAKA0020
  • Encoder material:
  • Shaft: Stainless steel
  • Flange: Aluminum
  • Housing: Aluminum
  • Cable: PVC
  • Spring arm mechanism material:
  • Spring element: Spring steel, anticorrosive
  • Measuring wheel, spring arm: Spring steel, anticorrosive
  • EMC: According to EN6100062and EN6100063(class A)
  • Enclosure rating: IP65
  • Permissible relative humidity: 90% (Condensation not permitted)
  • Operating temperature range: 20C... +80C 35C... +95C (on request)
  • Storage temperature range: 40C... +100C, without package
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270501
  • ECLASS 5.1.4: 27270501
  • ECLASS 6.0: 27270590
  • ECLASS 6.2: 27270590
  • ECLASS 7.0: 27270501
  • ECLASS 8.0: 27270501
  • ECLASS 8.1: 27270501
  • ECLASS 9.0: 27270501
  • ECLASS 10.0: 27270790
  • ECLASS 11.0: 27270707
  • ECLASS 12.0: 27270504
  • ETIM 5.0: EC001486
  • ETIM 6.0: EC001486
  • ETIM 7.0: EC001486
  • ETIM 8.0: EC001486
  • UNSPSC 16.0901: 41112113
Produkt-Art

Messrad-Encoder

Typ

1115129

Beschreibung

Sick Messrad-Encoder DKV60E-21AKA0020

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messrad-Encoder Typ:DKV60E-21AKA0020Standard für Schnittstellen:sonstigeImpulszahl pro Umdrehung:20Programmierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Messrad-Encoder DKV60E-21AKA0020: weitere Details
Messrad-Encoder, DKV60, DKV60E-21AKA0020, Messradumfang: 200 mm, Messradoberfläche: Aluminium-Kreuzrändel, Kommunikationsschnittstelle: 4,5 V ... 5,5 V, Inkremental, TTL, RS-422, Versorgungsspannung: 4,5 V ... 5,5 V, Angebauter Encoder: DBS50 Core, DBS50E-SKAKA0020, Anschlussart: Leitung, 8-adrig, universal, 1,5 m, Auflösung Impulse/mm: 0,1, Ausführung Federarm: 69,5 mm Federarm

Geliefert wird: Sick Messrad-Encoder DKV60E-21AKA0020, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messrad-Encoder DKV60E-21AKA0020, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Messrad-Encoder DKV60E-21AKA0020

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messrad-Encoder Typ:DKV60E-21AKA0020Standard für Schnittstellen:sonstigeImpulszahl pro Umdrehung:20Programmierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Messrad-Encoder DKV60E-21AKA0020: weitere Details
Messrad-Encoder, DKV60, DKV60E-21AKA0020, Messradumfang: 200 mm, Messradoberfläche: Aluminium-Kreuzrändel, Kommunikationsschnittstelle: 4,5 V ... 5,5 V, Inkremental, TTL, RS-422, Versorgungsspannung: 4,5 V ... 5,5 V, Angebauter Encoder: DBS50 Core, DBS50E-SKAKA0020, Anschlussart: Leitung, 8-adrig, universal, 1,5 m, Auflösung Impulse/mm: 0,1, Ausführung Federarm: 69,5 mm Federarm

Geliefert wird: Sick Messrad-Encoder DKV60E-21AKA0020, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messrad-Encoder DKV60E-21AKA0020, Verpackungseinheit: 1 Stk., EAN: