Aktive Bauelemente Sensoren Encoder

Sick Messrad-Encoder DUV60E-D2KKHABA

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick Messrad-Encoder DUV60E-D2KKHABA-0
Sick Messrad-Encoder DUV60E-D2KKHABA-0
Sick Messrad-Encoder DUV60E-D2KKHABA-1
Sick Messrad-Encoder DUV60E-D2KKHABA-2
1/3
Produkt-Art
Messrad-Encoder
Typ
1118230
SICK
Lieferung Do., 5. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 609,70
steuerfreie IGL 
€ 7,91 
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • MTTF D (mean time to dangerous failure): 275years ENISO13849
  • Pulses per revolution1... 1800
  • Resolution in pulses/mm: 0.125mm/pulse to 304.8mm/pulse (typedependent)
  • Measuring step: 90 electric/pulses per revolution
  • Measuring step deviation: 18, / pulses per revolution
  • Error limits: Measuring step deviationx 3
  • Duty cycle: 0.5 5%
  • Initialization time: 5ms
  • Communication interface: Incremental
  • Communication Interface detail: TTL/ HTL
  • Parameterising data: DIPswitch, selectable output
  • Operating power consumption (no load): 120mA
  • Connection type: Cable, 8wire, universal, 1.5m
  • Pulses per revolution
  • Output voltage
  • Direction of rotation:
  • Power consumption max. without load: 1.25W
  • Supply voltage 4.75V... 30V
  • Load current max.: 30mA, per channel
  • Maximum output frequency: 60kHz
  • Reference signal, number: 1
  • Reference signal, position: 180, electric, gated with A
  • Reverse polarity protection:
  • Shortcircuit protection of the outputs:
  • Measuring wheel circumference: 12″
  • Measuring wheel surface: Oring NBR70
  • Spring arm design: Spring tension, underbelt flange mount
  • Mass: 0.9kg
  • Encoder material:
  • Shaft: Stainless steel
  • Flange: Aluminum
  • Housing: Aluminum
  • Cable: PVC
  • Spring arm mechanism material:
  • Spring element: Spring steel
  • Measuring wheel, spring arm: Aluminum
  • Yoke: Aluminum
  • Counterweight: Aluminum
  • Start up torque: 0.5Ncm
  • Operating torque: 0.4Ncm
  • Operating speed: 1,500min
  • Bearing lifetime: 3.6x 10 9 revolutions
  • Maximum travel/deflection of spring arm: 40mm
  • Recommended pretension: 20mm
  • Max. permissible working area for the spring (continuous operation): 10mm
  • Encoder material:
  • Shaft: Stainless steel
  • Flange: Aluminum
  • Housing: Aluminum
  • Cable: PVC
  • Spring arm mechanism material:
  • Spring element: Spring steel
  • Measuring wheel, spring arm: Aluminum
  • Yoke: Aluminum
  • Counterweight: Aluminum
  • EMC: According to EN6100062 and EN6100063
  • Enclosure rating: IP65
  • Permissible relative humidity: 90% (Condensation not permitted)
  • Operating temperature range: 30C... +70C
  • Storage temperature range: 40C... +75C
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • EAC certificate / DoC
  • ECLASS 5.0: 27270501
  • ECLASS 5.1.4: 27270501
  • ECLASS 6.0: 27270590
  • ECLASS 6.2: 27270590
  • ECLASS 7.0: 27270501
  • ECLASS 8.0: 27270501
  • ECLASS 8.1: 27270501
  • ECLASS 9.0: 27270501
  • ECLASS 10.0: 27270790
  • ECLASS 11.0: 27270707
  • ECLASS 12.0: 27270504
  • ETIM 5.0: EC001486
  • ETIM 6.0: EC001486
  • ETIM 7.0: EC001486
  • ETIM 8.0: EC001486
  • UNSPSC 16.0901: 41112113
Produkt-Art

Messrad-Encoder

Typ

1118230

Beschreibung

Sick Messrad-Encoder DUV60E-D2KKHABA

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messrad-Encoder Typ:DUV60E-D2KKHABASignalausgänge des Drehgebers:A+BStandard für Schnittstellen:sonstigeProgrammierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Messrad-Encoder DUV60E-D2KKHABA: weitere Details
Messrad-Encoder, DUV60, DUV60E-D2KKHABA, Messradumfang: 12 "
, Messradoberfläche: O-Ring NBR70, Kommunikationsschnittstelle: 4,75 V ... 30 V, Inkremental, TTL, HTL, Versorgungsspannung: 4,75 V ... 30 V, Bereich der Impulse pro Umdrehung: 1 ... 1800, Ausgangsfunktion: Kanäle A und B, Anschlussart: Leitung, 8-adrig, universal, 1,5 m, Ausführung Federarm: Federarm, Montage von unten mit Montagewinkel, Schaltfrequenzfilter: nein

Geliefert wird: Sick Messrad-Encoder DUV60E-D2KKHABA, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messrad-Encoder DUV60E-D2KKHABA, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Messrad-Encoder DUV60E-D2KKHABA

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messrad-Encoder Typ:DUV60E-D2KKHABASignalausgänge des Drehgebers:A+BStandard für Schnittstellen:sonstigeProgrammierbar:neinWerkstoff des Gehäuses:AluminiumSchutzart (IP):IP65
Sick Messrad-Encoder DUV60E-D2KKHABA: weitere Details
Messrad-Encoder, DUV60, DUV60E-D2KKHABA, Messradumfang: 12 "
, Messradoberfläche: O-Ring NBR70, Kommunikationsschnittstelle: 4,75 V ... 30 V, Inkremental, TTL, HTL, Versorgungsspannung: 4,75 V ... 30 V, Bereich der Impulse pro Umdrehung: 1 ... 1800, Ausgangsfunktion: Kanäle A und B, Anschlussart: Leitung, 8-adrig, universal, 1,5 m, Ausführung Federarm: Federarm, Montage von unten mit Montagewinkel, Schaltfrequenzfilter: nein

Geliefert wird: Sick Messrad-Encoder DUV60E-D2KKHABA, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messrad-Encoder DUV60E-D2KKHABA, Verpackungseinheit: 1 Stk., EAN: