Aktive Bauelemente Sensoren Encoder

Sick Motor-Feedback-System EDS35-0ZF0A024A

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick Motor-Feedback-System EDS35-0ZF0A024A-0
Sick Motor-Feedback-System EDS35-0ZF0A024A-0
Sick Motor-Feedback-System EDS35-0ZF0A024A-1
Sick Motor-Feedback-System EDS35-0ZF0A024A-2
1/3
Produkt-Art
Inkremental-Encoder
Typ
1137493
SICK
Lieferung Do., 5. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 979,73
steuerfreie IGL 
€ 7,92 
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • Items supplied: M3 mounting screws for stator coupling not included with delivery.
  • MTTF D (mean time to dangerous failure): 145years ENISO1384
  • Position:
  • Resolution per revolution24bit
  • System accuracy: 25″
  • Signal noise (σ): 1″
  • Number of the absolute ascertainable revolutions: 1
  • Available memory area: 8,192Byte
  • Measurement principle: Optical
  • Vibration:
  • Measuring range: 50g
  • Number of axis: 2
  • Bandwidth: Max.7kHz
  • Measuring step: 10mg / digit
  • Vibration analysis: Attributes Kurtosis, aRMS, Peak to peak
  • Air humidity:
  • Measuring range: 0100% relative humidity (% RH)
  • Accuracy: Typ. 2% RH
  • Temperature: 40C... +125C, 0.6C, typ.
  • Measuring step: 0,1% RH / digit; 0,01C / digit
  • Position:
  • Resolution per revolution24bit
  • System accuracy: 25″
  • Signal noise (σ): 1″
  • Number of the absolute ascertainable revolutions: 1
  • Available memory area: 8,192Byte
  • Measurement principle: Optical
  • Vibration:
  • Measuring range: 50g
  • Number of axis: 2
  • Bandwidth: Max.7kHz
  • Measuring step: 10mg / digit
  • Vibration analysis: Attributes Kurtosis, aRMS, Peak to peak
  • Air humidity:
  • Measuring range: 0100% relative humidity (% RH)
  • Accuracy: Typ. 2% RH
  • Temperature: 40C... +125C, 0.6C, typ.
  • Measuring step: 0,1% RH / digit; 0,01C / digit
  • Code sequence: Increasing, when turning the shaft For clockwise rotation, looking in direction A (see dimensional drawing)
  • Communication interface: HIPERFACE DSL ®
  • Initialization time: 500ms
  • Measurement external temperature resistance: 32bit value, without prefix ( 0... 209.600
  • Connection type: Male connector, 4pin
  • Supply voltage 7V... 12V
  • Warmup time voltage ramp: Max. 180ms
  • Current consumption: 150mA
  • Shaft version: Tapered shaft
  • Flange type / stator coupling: Stator coupling
  • Dimensions: See dimensional drawing
  • Weight: 100g
  • Moment of inertia of the rotor: 5gcm
  • Operating speed: 12,000min
  • Angular acceleration: 250,000rad/s
  • Start up torque: 0.6Ncm, +20C
  • Permissible movement static: 1mm axial
  • Permissible movement dynamic: 0.1mm radial
  • Life of ball bearings: 50,000h at 6,000min 1 (at a flange temperature of 70C)
  • Operating temperature range: 40C... +110C
  • Storage temperature range: 40C... +125C, without package
  • Relative humidity/condensation: 90%, Condensation not permitted
  • Resistance to shocks: 100g, 6ms (according to EN6006822
  • Frequency range of resistance to vibrations: 50g, 10Hz... 2,000Hz (EN600682
  • EMC: According to EN6100062, EN6100064 and IEC613263
  • Enclosure rating: IP20, When cover is closed and mating connector is attached (IEC60529
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270590
  • ECLASS 5.1.4: 27270590
  • ECLASS 6.0: 27270590
  • ECLASS 6.2: 27270590
  • ECLASS 7.0: 27270590
  • ECLASS 8.0: 27270590
  • ECLASS 8.1: 27270590
  • ECLASS 9.0: 27270590
  • ECLASS 10.0: 27273805
  • ECLASS 11.0: 27273901
  • ECLASS 12.0: 27273901
  • ETIM 5.0: EC001486
  • ETIM 6.0: EC001486
  • ETIM 7.0: EC001486
  • ETIM 8.0: EC001486
  • UNSPSC 16.0901: 41112113
Produkt-Art

Inkremental-Encoder

Typ

1137493

Beschreibung

Sick Motor-Feedback-System EDS35-0ZF0A024A

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Motor-Feedback-System rotativTyp:EDS35-0ZF0A024AStandard für Schnittstellen:sonstigeSchutzart (IP):IP40
Sick Motor-Feedback-System EDS35-0ZF0A024A: weitere Details
Motor-Feedback-Systeme rotativ HIPERFACE DSL®, EDS/EDM35, EDS35-0ZF0A024A, Kommunikationsschnittstelle: HIPERFACE DSL®, Ausführung: Absolut-Singleturn, Bauart: Einbau, Auflösung pro Umdrehung: 24 bit, Sicherheitsgerichtetes System: nein, Mechanische Ausführung: Konuswelle, Anschlussart: Stecker, 4-polig, Messbereich: ± 50 g, Betriebstemperaturbereich: 40 °C ... +115 °C, Vibrationsanalyse: Kennwerte Kurtosis, a-RMS, Peak to peak, Messbereich: 0  100 % relative Luftfeuchtigkeit (% RH)

Geliefert wird: Sick Motor-Feedback-System rotativ EDS35-0ZF0A024A, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Motor-Feedback-System rotativ EDS35-0ZF0A024A, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Motor-Feedback-System EDS35-0ZF0A024A

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Motor-Feedback-System rotativTyp:EDS35-0ZF0A024AStandard für Schnittstellen:sonstigeSchutzart (IP):IP40
Sick Motor-Feedback-System EDS35-0ZF0A024A: weitere Details
Motor-Feedback-Systeme rotativ HIPERFACE DSL®, EDS/EDM35, EDS35-0ZF0A024A, Kommunikationsschnittstelle: HIPERFACE DSL®, Ausführung: Absolut-Singleturn, Bauart: Einbau, Auflösung pro Umdrehung: 24 bit, Sicherheitsgerichtetes System: nein, Mechanische Ausführung: Konuswelle, Anschlussart: Stecker, 4-polig, Messbereich: ± 50 g, Betriebstemperaturbereich: 40 °C ... +115 °C, Vibrationsanalyse: Kennwerte Kurtosis, a-RMS, Peak to peak, Messbereich: 0  100 % relative Luftfeuchtigkeit (% RH)

Geliefert wird: Sick Motor-Feedback-System rotativ EDS35-0ZF0A024A, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Motor-Feedback-System rotativ EDS35-0ZF0A024A, Verpackungseinheit: 1 Stk., EAN: