Automation & PneumatikAutomatisierungIndustriesensorenSicherheits-KomponentenSicherheits-Lichtvorhänge, Sicherheits-Lichtschranken

Sick NANS3-CAAZ30IZ1, Sicherheits-Laserscanner, P/n: 1126794

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick NANS3-CAAZ30IZ1, Sicherheits-Laserscanner, P/n: 1126794-0
Sick NANS3-CAAZ30IZ1, Sicherheits-Laserscanner, P/n: 1126794-0
Verpackungsart
Piece
Produkt-Art
Sicherheits-Laserscanner
Länge
117.5 mm
Höhe
80 mm
Typ
NANS3-CAAZ30IZ1
SICK
Lieferung Mo., 21. Dez. 2026

10 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 5.385,59
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
Nur noch 10 Stück verfügbar

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang

Technische Daten

  • Sub product family: nanoScan3 Pro EtherNet/IP
  • Model: Sensor without system plug
  • Application: Indoor
  • Protective field range: 3m
  • Warning field range: 10m
  • Distance measuring range: 40m
  • Number of simultaneously monitored fields: 8
  • Number of fields: 128
  • Number of monitoring cases: 128
  • Scanning angle: 275
  • Resolution (can be configured): 20mm 30mm 40mm 50mm 60mm 70mm 150mm 200mm
  • Angular resolution: 0.17
  • Response time: 85ms
  • Protective field supplement: 65mm
  • Type: Type 3(IEC6149
  • Safety integrity level: SIL 2(IEC6150
  • Category: Category 3ENISO1384
  • Performance level: PLdENISO1384
  • PFH D (mean probability of a dangerous failure per hour): 8.0x10 8
  • T M (mission time): 20years ENISO1384
  • Safe state in the event of a fault: The safety outputs via the network are logic 0.
  • Restart interlock:
  • External device monitoring (EDM):
  • Multiple sampling:
  • Monitoring case switching
  • Simultaneous monitoring:
  • Static protective field switching
  • Dynamic protective field switching
  • Safe contour detection:
  • Contour as a reference:
  • Integrated configuration memory:
  • Measured data output: Via Ethernet
  • Connection type: Depending on system plug
  • Outputs:
  • OSSD pairs: 0
  • Safety outputs via network: 8
  • Configuration method: PC with Safety Designer (Configuration and Diagnostic Software)
  • Configuration and diagnostics interface: USB 2.0, micro USB
  • Data interface:
  • Services: EtherNet/IP™ CIPSafety™
  • : CoLa 2(configuration and diagnostics using Safety Designer)
  • : Data output
  • : DHCP
  • : SNMP
  • : SNTP (client and server)
  • Fieldbus, industrial network: EtherNet/IP™
  • RPI (requested packet interval): 5ms... 1,000ms, multiple of 5ms
  • Supported protocol versions: Common Industrial Protocol: The CIPNetworks Library Volume 1, Edition 3.29
  • : EtherNet/IPThe CIPNetworks Library Volume 2, Edition 1.26
  • : CIPSafetyThe CIPNetworks Library Volume 5, Edition 2.21
  • Display elements: Graphic color display, LEDs
  • Connection type: Depending on system plug
  • Outputs:
  • OSSD pairs: 0
  • Safety outputs via network: 8
  • Configuration and diagnostics interface: USB 2.0, micro USB
  • Data interface:
  • Services: EtherNet/IP™ CIPSafety™
  • : CoLa 2(configuration and diagnostics using Safety Designer)
  • : Data output
  • : DHCP
  • : SNMP
  • : SNTP (client and server)
  • Fieldbus, industrial network: EtherNet/IP™
  • RPI (requested packet interval): 5ms... 1,000ms, multiple of 5ms
  • Supported protocol versions: Common Industrial Protocol: The CIPNetworks Library Volume 1, Edition 3.29
  • : EtherNet/IPThe CIPNetworks Library Volume 2, Edition 1.26
  • : CIPSafetyThe CIPNetworks Library Volume 5, Edition 2.21
  • Protection class: III (EN61140)
  • Supply voltage V s : 24VDC (16.8VDC... 30VDC)
  • Power consumption typical: 5.5W
  • Dimensions (Wx Hx D): 106.6mmx 80mmx 117.5mm (including system plug)
  • Weight: 0.67kg
  • Housing material: Aluminum
  • Housing color: RAL 1021(yellow), RAL 9005(black)
  • Optics cover material: Polycarbonate
  • Enclosure rating: IP65 (IEC6052
  • Ambient light immunity: 40klx (IEC61496
  • Ambient operating temperature: 10C... +50C
  • Storage temperature: 25C... +70C
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Continuous shock: 50m/s, 11ms
  • : 100m/s, 16ms
  • EMC: IEC614961, IEC6100062, IEC6100063
  • Ambient light immunity: 40klx (IEC61496
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Continuous shock: 50m/s, 11ms
  • : 100m/s, 16ms
  • Type of light: Pulsed laser diode
  • Wave length: 905nm
  • Detectable remission factor: 1.8% to several 1000%
  • Laser class: 1(21CFR 1040.10and 1040.11, IEC60825
  • ECLASS 5.0: 27272705
  • ECLASS 5.1.4: 27272705
  • ECLASS 6.0: 27272705
  • ECLASS 6.2: 27272705
  • ECLASS 7.0: 27272705
  • ECLASS 8.0: 27272705
  • ECLASS 8.1: 27272705
  • ECLASS 9.0: 27272705
  • ECLASS 10.0: 27272705
  • ECLASS 11.0: 27272705
  • ECLASS 12.0: 27272705
  • ETIM 5.0: EC002550
  • ETIM 6.0: EC002550
  • ETIM 7.0: EC002550
  • ETIM 8.0: EC002550
  • UNSPSC 16.0901: 39121528
Verpackungsart

Piece

Produkt-Art

Sicherheits-Laserscanner

Typ

NANS3-CAAZ30IZ1

Anwendungsgebiet

Personenschutz

Besonderheiten

EDM

Betriebsspannung

24 V/DC

Ansprechzeit

85 ms

Kleinstes zu erkennendes Objekt (Durchmesser)

20 mm

Anschluss

USB

Laserklasse

1

Sendertyp

Laserdiode

Wellenlänge

905 nm

Reichweite (max.)

40 m

Ausgänge

Digital

Performance Level

PL d

Safety Integrity Level

SIL 2

Sicherheitskategorie

3

Gesamt-Höhe

80 mm

Inhalt

1 St.

Länge

117.5 mm

Breite

106.6 mm

Höhe

80 mm

Abm.

(L x B x H) 117.5 x 106.6 x 80 mm

Min. Temperatur

10 °C

Max. Temperatur

+50 °C

UKCA

Ja

Beschreibung

Sick Sicherheitslaserscanner NANS3-CAAZ30IZ1

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslaserscanner Typ:NANS3-CAAZ30IZ1Ausführung der Schnittstelle für sicherheitsgerichtete Kommunikation:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:106,6 mmHöhe des Sensors:80 mmLänge des Sensors:117,5 mmLaserschutzklasse:Klasse 1Scanwinkel:275 °Sicherheitstyp nach IEC 61496-1:3Mit Wiederanlaufsperre:ja
Sick Sicherheitslaserscanner NANS3-CAAZ30IZ1: weitere Details
Sicherheitslaserscanner, nanoScan3, NANS3-CAAZ30IZ1, Unterproduktfamilie: nanoScan3 Pro - EtherNet/IP, Ausführung: Sensor ohne Systemstecker, Integration in die Steuerung: CIP Safety über EtherNet/IP , Schutzfeldreichweite: 3 m, Scanwinkel: 275°, Anzahl Felder: 128 EAN: 4047084525148

Geliefert wird: Sick Sicherheitslaserscanner NANS3-CAAZ30IZ1, Verpackungseinheit: 1 Stk., EAN: 4047084525148

Lieferumfang

  • Geliefert wird: Sick Sicherheitslaserscanner NANS3-CAAZ30IZ1, Verpackungseinheit: 1 Stk., EAN: 4047084525148

Beschreibung

Sick Sicherheitslaserscanner NANS3-CAAZ30IZ1

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslaserscanner Typ:NANS3-CAAZ30IZ1Ausführung der Schnittstelle für sicherheitsgerichtete Kommunikation:sonstigeBetriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:106,6 mmHöhe des Sensors:80 mmLänge des Sensors:117,5 mmLaserschutzklasse:Klasse 1Scanwinkel:275 °Sicherheitstyp nach IEC 61496-1:3Mit Wiederanlaufsperre:ja
Sick Sicherheitslaserscanner NANS3-CAAZ30IZ1: weitere Details
Sicherheitslaserscanner, nanoScan3, NANS3-CAAZ30IZ1, Unterproduktfamilie: nanoScan3 Pro - EtherNet/IP, Ausführung: Sensor ohne Systemstecker, Integration in die Steuerung: CIP Safety über EtherNet/IP , Schutzfeldreichweite: 3 m, Scanwinkel: 275°, Anzahl Felder: 128 EAN: 4047084525148

Geliefert wird: Sick Sicherheitslaserscanner NANS3-CAAZ30IZ1, Verpackungseinheit: 1 Stk., EAN: 4047084525148

Lieferumfang

  • Geliefert wird: Sick Sicherheitslaserscanner NANS3-CAAZ30IZ1, Verpackungseinheit: 1 Stk., EAN: 4047084525148

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-22%
Datalogic Lichtgitter AS1-LD-HR-010-P Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 16

Datalogic Lichtgitter AS1-LD-HR-010-P Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 16

Conrad Electronic

€ 612,50
€ 479,17*
CM Manufactory Sicherheitsrelais SAFE 4.2eco 24 V/DC, 24 V/AC

CM Manufactory Sicherheitsrelais SAFE 4.2eco 24 V/DC, 24 V/AC

Conrad Electronic

€ 154,16*
Datalogic Lichtgitter AS1-LD-SR-010-J Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 6

Datalogic Lichtgitter AS1-LD-SR-010-J Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 6

Conrad Electronic

€ 545,83*
Datasensing Laserscanner SLS-M3-0812-E Reichweite (max.) 3 m Schutzfeldhöhe 3 m 24 V/DC

Datasensing Laserscanner SLS-M3-0812-E Reichweite (max.) 3 m Schutzfeldhöhe 3 m 24 V/DC

Conrad Electronic

€ 5.479,17*
Leuze Electronic MLC500T30-750MG Sicherheits-Lichtvorhang Sender, P\n: 68022307

Leuze Electronic MLC500T30-750MG Sicherheits-Lichtvorhang Sender, P\n: 68022307

Elektro4000 AT

€ 1.402,95*
Datasensing Lichtvorhang SG4-30-015-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Datasensing Lichtvorhang SG4-30-015-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Conrad Electronic

€ 1.145,83*
Sick IDM160-411S RS232 Kit, mobiler Handscanner, P/n: 6080734

Sick IDM160-411S RS232 Kit, mobiler Handscanner, P/n: 6080734

Elektro4000 AT

€ 713,39*
Sick Sicherheitslichtvorhang C40E-1003DB040

Sick Sicherheitslichtvorhang C40E-1003DB040

Elektro4000 AT

€ 5.125,43*
Datasensing Lichtvorhang SG4-30-030-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Datasensing Lichtvorhang SG4-30-030-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Conrad Electronic

€ 1.399,17*
Leuze electronic MLC500T30-750-IP, Set Sicherheits-Sensor Sender, P/n: 544017

Leuze electronic MLC500T30-750-IP, Set Sicherheits-Sensor Sender, P/n: 544017

Elektro4000 AT

€ 1.830,48*
Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098

Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098

Elektro4000 AT

€ 1.509,63*
Datasensing Lichtvorhang SG2-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Datasensing Lichtvorhang SG2-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Conrad Electronic

€ 612,50*
Datasensing Lichtvorhang SG2-30-060-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 600 mm 24 V/DC Anzahl Strahlen: 32

Datasensing Lichtvorhang SG2-30-060-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 600 mm 24 V/DC Anzahl Strahlen: 32

Conrad Electronic

€ 1.015,83*
Datasensing Lichtvorhang SG4-14-015-OO-E Reichweite (max.) 6 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 16

Datasensing Lichtvorhang SG4-14-015-OO-E Reichweite (max.) 6 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 16

Conrad Electronic

€ 1.190,83*
Datasensing Lichtvorhang SG4-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 96

Datasensing Lichtvorhang SG4-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 96

Conrad Electronic

€ 957,50*
ABB Sicherheits-Sensor Eva General code Schutzfeldhöhe 60 24 V

ABB Sicherheits-Sensor Eva General code Schutzfeldhöhe 60 24 V

Conrad Electronic

€ 41,66*
Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

Elektro4000 AT

€ 6.944,02*
Datasensing Lichtvorhang SG2-30-105-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1050 mm 24 V/DC Anzahl Strahlen: 56

Datasensing Lichtvorhang SG2-30-105-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1050 mm 24 V/DC Anzahl Strahlen: 56

Conrad Electronic

€ 1.487,50*

zzgl. Sperrgutzuschlag

Datasensing Lichtvorhang SG2-30-090-OO-E-C Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Datasensing Lichtvorhang SG2-30-090-OO-E-C Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Conrad Electronic

€ 1.529,17*
SICK Sicherheitslichtvorhang deTec4 core C4C-EA03030A10000 (1211464)

SICK Sicherheitslichtvorhang deTec4 core C4C-EA03030A10000 (1211464)

Elektro4000 AT

€ 1.102,38*
SICK CLV650-0000 – Kompakter stationärer Barcodescanner

SICK CLV650-0000 – Kompakter stationärer Barcodescanner

Cetra IT Österreich

€ 6.248,37*
ABB Sicherheitsschaltgerät Eva Unique code Schutzfeldhöhe 60 24 V/DC

ABB Sicherheitsschaltgerät Eva Unique code Schutzfeldhöhe 60 24 V/DC

Conrad Electronic

€ 61,38*
-9%
Contrinex Sicherheits-Lichtvorhang YBB-30R4-1800-G012 Reichweite (max.) 12 m Schutzfeldhöhe 1827 mm Anzahl Strahlen: 113

Contrinex Sicherheits-Lichtvorhang YBB-30R4-1800-G012 Reichweite (max.) 12 m Schutzfeldhöhe 1827 mm Anzahl Strahlen: 113

Conrad Electronic

€ 1.470,83
€ 1.340,83*

zzgl. Sperrgutzuschlag

Contrinex Sicherheits-Lichtschranke YCA-50R4-4300-G012 Reichweite (max.) 50 m Schutzfeldhöhe 932 mm Anzahl Strahlen: 4

Contrinex Sicherheits-Lichtschranke YCA-50R4-4300-G012 Reichweite (max.) 50 m Schutzfeldhöhe 932 mm Anzahl Strahlen: 4

Conrad Electronic

€ 479,17*
-22%
Contrinex Sicherheits-Lichtvorhang YBB-30S4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Sicherheitsklasse: 4

Contrinex Sicherheits-Lichtvorhang YBB-30S4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Sicherheitsklasse: 4

Conrad Electronic

€ 562,50
€ 440,83*
-13%
Contrinex Sicherheits-Lichtvorhang YBB-30R4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Anzahl Strahlen: 41

Contrinex Sicherheits-Lichtvorhang YBB-30R4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Anzahl Strahlen: 41

Conrad Electronic

€ 570,83
€ 499,17*