Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick OD1-B015H05A15, OD Mini, P/n: 6054082

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick OD1-B015H05A15, OD Mini, P/n: 6054082-0
Sick OD1-B015H05A15, OD Mini, P/n: 6054082-0
Sick OD1-B015H05A15, OD Mini, P/n: 6054082-1
Sick OD1-B015H05A15, OD Mini, P/n: 6054082-2
1/3
Verpackungsart
Piece
Produkt-Art
Messsensor
Typ
OD1-B015H05A15
Inhalt
1 St.
Sendertyp
Halbleiter-Laser Rot
SICK
Lieferung Mo., 28. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 2.077,23
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
  • Measuring range: 10mm... 20mm
  • Target: Natural objects
  • Repeatability: 1m
  • Linearity: 10m
  • Response time: 2ms
  • Output time: 0.5ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 700mx 500m (15mm)
  • Additional function: Averaging 1… 512x Automatic or manual sensitivity adjustment Switching mode: window (Wnd) Switching mode: distance to object (DtO) Switiching mode: object between sensor and background (ObSB) Multifunctional input: laseroff / external teachin / trigger
  • General notes:
  • Note on use: The sensor head can be used with evaluation unit AOD1 or standalone via RS485
  • Note: Not free of paint wetting impairment substances.
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • General notes:
  • Note on use: The sensor head can be used with evaluation unit AOD1 or standalone via RS485
  • Note: Not free of paint wetting impairment substances.
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Serial: RS485
  • PROFIBUS DP
  • Type of fieldbus integration: Optional, over external evaluation unit AOD1 and Gateway WI180CPB
  • Digital output:
  • Number: 1... 3
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 300
  • Serial: RS485
  • PROFIBUS DP
  • Type of fieldbus integration: Optional, over external evaluation unit AOD1 and Gateway WI180CPB
  • Digital output:
  • Number: 1... 3
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output
  • Current: 4mA... 20mA, 300
  • Supply voltage U B : DC 12V (5 %)... DC 24V ( +10 %)
  • Power consumption: 1.92W
  • Warmup time: 5min
  • Indication: 4digit 7segment display (plus 4LEDs for status display)
  • Enclosure rating: IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 17.8mmx 44.4mmx 31mm
  • Control elements: 4buttons
  • Housing material: Stainless steel
  • Window material: Plastic (PPSU)
  • Weight: 70g
  • Connection type: Cable with male connector, M12, 5pin, 30cm
  • Ambient temperature, operation: 10C... +50C
  • Ambient temperature, storage: 20C... +60C
  • Min. rel. humidity (not condensing): 35%
  • Max. rel. humidity (not condensing): 95%
  • Temperature drift: 0.08% FS/K (FS= Full Scale= Measuring range of sensor)
  • Typ. Ambient light immunity: Artificial light: 3,000lx Sunlight: 10,000lx
  • Vibration resistance: 10Hz... 55Hz (amplitude 1.5mm, x, y, zaxis 2hours each)
  • Shock resistance: 50G (x, y, z axis 3times each)
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Piece

Produkt-Art

Messsensor

Typ

OD1-B015H05A15

Inhalt

1 St.

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

1

Ausgänge

Analog Strom

Kabellänge

30 cm

Min. Temperatur

-10 °C

Max. Temperatur

+50 °C

Länge

31 mm

Breite

17.8 mm

Höhe

44.4 mm

Abm.

(L x B x H) 31 x 17.8 x 44.4 mm

Anschluss

Steckanschluss

Herst.-Teilenr.

6054082

Polzahl

5

UKCA

Ja

Beschreibung

Sick Messsensor OD1-B015H05A15

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD1-B015H05A15Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:17,8 mmHöhe des Sensors:44,4 mmLänge des Sensors:31 mmLaserschutzklasse:Klasse 1Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:20 mmMessverfahren für optische Abstandsmessung:sonstigeStandard für Schnittstellen:seriellSchutzart (IP):IP67Umgebungstemperatur:-10 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Edelstahl
Sick Messsensor OD1-B015H05A15: weitere Details
Displacement-Messsensoren, OD Mini, OD1-B015H05A15, Messbereich: 10 mm ... 20 mm, Kommunikationsschnittstelle: Seriell, PROFIBUS DP, Art des Analogausgangs: Stromausgang, Typ. Lichtfleckgröße (Distanz): 700 µm x 500 µm (15 mm), Gehäusematerial: Edelstahl, Laserklasse: 1, Anschlussart: Leitung mit Stecker, M12, 5-polig, 30 cm, Digitalausgang: 1 ... 3 x PNP/NPN, wählbar

Geliefert wird: Sick Messsensor Displacement OD1-B015H05A15, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD1-B015H05A15, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Messsensor OD1-B015H05A15

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD1-B015H05A15Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:17,8 mmHöhe des Sensors:44,4 mmLänge des Sensors:31 mmLaserschutzklasse:Klasse 1Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:20 mmMessverfahren für optische Abstandsmessung:sonstigeStandard für Schnittstellen:seriellSchutzart (IP):IP67Umgebungstemperatur:-10 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Edelstahl
Sick Messsensor OD1-B015H05A15: weitere Details
Displacement-Messsensoren, OD Mini, OD1-B015H05A15, Messbereich: 10 mm ... 20 mm, Kommunikationsschnittstelle: Seriell, PROFIBUS DP, Art des Analogausgangs: Stromausgang, Typ. Lichtfleckgröße (Distanz): 700 µm x 500 µm (15 mm), Gehäusematerial: Edelstahl, Laserklasse: 1, Anschlussart: Leitung mit Stecker, M12, 5-polig, 30 cm, Digitalausgang: 1 ... 3 x PNP/NPN, wählbar

Geliefert wird: Sick Messsensor Displacement OD1-B015H05A15, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD1-B015H05A15, Verpackungseinheit: 1 Stk., EAN:

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-17%
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66
€ 116,87*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Elektro4000 AT

€ 729,88*
Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Elektro4000 AT

€ 2.311,16*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Baumer Optische Sensoren FVDM 15P5130/S13

Baumer Optische Sensoren FVDM 15P5130/S13

Elektro4000 AT

€ 333,19*
Baumer Optische Sensoren FZAM 08P1002

Baumer Optische Sensoren FZAM 08P1002

Elektro4000 AT

€ 293,66*
Baumer Optische Sensoren FZDM 08P1002

Baumer Optische Sensoren FZDM 08P1002

Elektro4000 AT

€ 312,28*
Baumer Optische Sensoren OADM 21I6480/S14F

Baumer Optische Sensoren OADM 21I6480/S14F

Elektro4000 AT

€ 2.716,39*
Sick OLM100-1006, Linearer Messsensor, P/n: 1047413

Sick OLM100-1006, Linearer Messsensor, P/n: 1047413

Elektro4000 AT

€ 2.226,43*
Sick DL100-23HA2211, Laser-Abstandssensor, P/n: 1092652

Sick DL100-23HA2211, Laser-Abstandssensor, P/n: 1092652

Elektro4000 AT

€ 6.757,08*
Leuze Electronic AMS 304i 300 H Optical distance sensor P\n: 50113684

Leuze Electronic AMS 304i 300 H Optical distance sensor P\n: 50113684

Elektro4000 AT

€ 7.357,05*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Baumer Optische Sensoren FODK 23P90Y0

Baumer Optische Sensoren FODK 23P90Y0

Elektro4000 AT

€ 519,18*
Baumer Laser-Distanz-Sensor OADM 20I6460/S14F

Baumer Laser-Distanz-Sensor OADM 20I6460/S14F

Elektro4000 AT

€ 1.431,79*
Baumer Optische Sensoren FHCK 07P6901/0500

Baumer Optische Sensoren FHCK 07P6901/0500

Elektro4000 AT

€ 247,18*
Baumer Optische Sensoren OHDK 25G6911/S14

Baumer Optische Sensoren OHDK 25G6911/S14

Elektro4000 AT

€ 301,78*
Baumer Optische Sensoren FSF 050A2005

Baumer Optische Sensoren FSF 050A2005

Elektro4000 AT

€ 163,55*
Baumer Optische Sensoren FEDK 07P6901/KS35A

Baumer Optische Sensoren FEDK 07P6901/KS35A

Elektro4000 AT

€ 193,72*
Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

Cetra IT Österreich

€ 8.640,31*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Cetra IT Österreich

€ 3.421,45*
Sick 5329249, SonicTube UC4

Sick 5329249, SonicTube UC4

Elektro4000 AT

€ 20,68*
Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Cetra IT Österreich

€ 777,23*
Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Cetra IT Österreich

€ 5.542,27*
SICK Messsensor OD1-B035H15I25 (6 050 504)

SICK Messsensor OD1-B035H15I25 (6 050 504)

Elektro4000 AT

€ 1.957,95*