Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick OD1-B100H50U25, OD Mini, P/n: 6050514

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick OD1-B100H50U25, OD Mini, P/n: 6050514-0
Sick OD1-B100H50U25, OD Mini, P/n: 6050514-0
Sick OD1-B100H50U25, OD Mini, P/n: 6050514-1
Sick OD1-B100H50U25, OD Mini, P/n: 6050514-2
1/3
Verpackungsart
Piece
Produkt-Art
Messsensor
Max. Reichweite im Freifeld
150 mm
Typ
OD1-B100H50U25
Inhalt
1 St.
SICK
Lieferung Mi., 23. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 1.957,95
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
  • Measuring range: 50mm... 150mm
  • Target: Natural objects
  • Repeatability: 20m
  • Linearity: 100m
  • Response time: 2ms
  • Output time: 0.5ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 700mx 600m (100mm)
  • Additional function: Averaging 1… 512x Automatic or manual sensitivity adjustment Analog outputs can be taught in Digital outputs can be taught in Invertable digital output Switching mode: window (Wnd) Switching mode: distance to object (DtO) Switiching mode: object between sensor and background (ObSB) Multifunctional input: laseroff / external teachin / trigger
  • General notes:
  • Note: Not free of paint wetting impairment substances.
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • General notes:
  • Note: Not free of paint wetting impairment substances.
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Digital output:
  • Number: 1
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Voltage output
  • voltage 0V... 10V, >10,000
  • Resolution: 13.4bit
  • Multifunctional input (MF): 1x
  • Digital output:
  • Number: 1
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Voltage output
  • voltage 0V... 10V, >10,000
  • Resolution: 13.4bit
  • Supply voltage U B : DC 12V (5 %)... DC 24V ( +10 %)
  • Power consumption: 1.92W
  • Warmup time: 5min
  • Indication: 4digit 7segment display (plus 4LEDs for status display)
  • Enclosure rating: IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 17.8mmx 44.4mmx 31mm
  • Control elements: 4buttons
  • Housing material: Stainless steel
  • Window material: Plastic (PPSU)
  • Weight: 70g
  • Connection type: Cable with male connector, M12, 5pin, 30cm
  • Ambient temperature, operation: 10C... +50C
  • Ambient temperature, storage: 20C... +60C
  • Min. rel. humidity (not condensing): 35%
  • Max. rel. humidity (not condensing): 95%
  • Temperature drift: 0.08% FS/K (FS= Full Scale= Measuring range of sensor)
  • Typ. Ambient light immunity: Artificial light: 3,000lx Sunlight: 10,000lx
  • Vibration resistance: 10Hz... 55Hz (amplitude 1.5mm, x, y, zaxis 2hours each)
  • Shock resistance: 50G (x, y, z axis 3times each)
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Verpackungsart

Piece

Produkt-Art

Messsensor

Typ

OD1-B100H50U25

Inhalt

1 St.

Sendertyp

Halbleiter-Laser Rot

Laser-Klasse

1

Ausgänge

Analog Spannung

Reichweite min. (im Freifeld)

50 mm

150 mm

Kabellänge

30 cm

Min. Temperatur

-10 °C

Max. Temperatur

+50 °C

Länge

31 mm

Breite

17.8 mm

Höhe

44.4 mm

Abm.

(L x B x H) 31 x 17.8 x 44.4 mm

Herst.-Teilenr.

6050514

Polzahl

5

UKCA

Ja

Beschreibung

Sick Messsensor OD1-B100H50U25

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD1-B100H50U25Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:17,8 mmHöhe des Sensors:44,4 mmLänge des Sensors:31 mmLaserschutzklasse:Klasse 1Lichtart:Rotlicht unpolarisiertMessbereich Länge:150 mmMessverfahren für optische Abstandsmessung:sonstigeSchutzart (IP):IP67Umgebungstemperatur:-10 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Edelstahl
Sick Messsensor OD1-B100H50U25: weitere Details
Displacement-Messsensoren, OD Mini, OD1-B100H50U25, Messbereich: 50 mm ... 150 mm, Art des Analogausgangs: Spannungsausgang, Typ. Lichtfleckgröße (Distanz): 700 µm x 600 µm (100 mm), Gehäusematerial: Edelstahl, Laserklasse: 1, Anschlussart: Leitung mit Stecker, M12, 5-polig, 30 cm, Digitalausgang: 1 x PNP/NPN, wählbar

Geliefert wird: Sick Messsensor Displacement OD1-B100H50U25, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD1-B100H50U25, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Messsensor OD1-B100H50U25

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD1-B100H50U25Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:17,8 mmHöhe des Sensors:44,4 mmLänge des Sensors:31 mmLaserschutzklasse:Klasse 1Lichtart:Rotlicht unpolarisiertMessbereich Länge:150 mmMessverfahren für optische Abstandsmessung:sonstigeSchutzart (IP):IP67Umgebungstemperatur:-10 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Edelstahl
Sick Messsensor OD1-B100H50U25: weitere Details
Displacement-Messsensoren, OD Mini, OD1-B100H50U25, Messbereich: 50 mm ... 150 mm, Art des Analogausgangs: Spannungsausgang, Typ. Lichtfleckgröße (Distanz): 700 µm x 600 µm (100 mm), Gehäusematerial: Edelstahl, Laserklasse: 1, Anschlussart: Leitung mit Stecker, M12, 5-polig, 30 cm, Digitalausgang: 1 x PNP/NPN, wählbar

Geliefert wird: Sick Messsensor Displacement OD1-B100H50U25, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD1-B100H50U25, Verpackungseinheit: 1 Stk., EAN:

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-17%
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66
€ 116,87*
Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Elektro4000 AT

€ 729,88*
BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

Elektro4000 AT

€ 1.228,77*
Pepperl+Fuchs Fabrik Distanzsensor

Pepperl+Fuchs Fabrik Distanzsensor

Elektro4000 AT

€ 1.846,87*
Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Elektro4000 AT

€ 2.311,16*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Pepperl+Fuchs Fabrik Distanzsensor 267075-100090

Pepperl+Fuchs Fabrik Distanzsensor 267075-100090

Elektro4000 AT

€ 374,38*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Sensor Raddrehzahl 2-polig aktiver Sensor 970 mm Kabel HELLA für KIA SPORTAGE

Sensor Raddrehzahl 2-polig aktiver Sensor 970 mm Kabel HELLA für KIA SPORTAGE

baetz GmbH AT

€ 38,48*
Sick DL100-21HA2213, Laser-Abstandssensor, P/n: 1096494

Sick DL100-21HA2213, Laser-Abstandssensor, P/n: 1096494

Elektro4000 AT

€ 6.836,22*
Ifm Electronic Abstandssensor O1D121

Ifm Electronic Abstandssensor O1D121

Elektro4000 AT

€ 454,17*
Sick DT50-N1124, Laser-Abstandssensor, P/n: 1047617

Sick DT50-N1124, Laser-Abstandssensor, P/n: 1047617

Elektro4000 AT

€ 729,88*
Sick DT50-2B215552, Laser-Abstandssensor, P/n: 1075271

Sick DT50-2B215552, Laser-Abstandssensor, P/n: 1075271

Elektro4000 AT

€ 1.597,38*
Baumer Optische Sensoren FHDK 10P5160/S35A

Baumer Optische Sensoren FHDK 10P5160/S35A

Elektro4000 AT

€ 349,42*
Baumer Optische Sensoren O300.RR-GL1Z.72N

Baumer Optische Sensoren O300.RR-GL1Z.72N

Elektro4000 AT

€ 92,28*
Sick OD2-P250W150I0, Laser-Abstandssensor, P/n: 6036645

Sick OD2-P250W150I0, Laser-Abstandssensor, P/n: 6036645

Elektro4000 AT

€ 1.718,95*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Elektro4000 AT

€ 3.227,68*
Sick DL100-22HA2110, Laser-Abstandssensor, P/n: 1066425

Sick DL100-22HA2110, Laser-Abstandssensor, P/n: 1066425

Elektro4000 AT

€ 6.757,08*
Sick OD2-N120W60U2, Laser-Abstandssensor, P/n: 6036618

Sick OD2-N120W60U2, Laser-Abstandssensor, P/n: 6036618

Elektro4000 AT

€ 1.718,95*
Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Elektro4000 AT

€ 5.443,38*
Sick 5329249, SonicTube UC4

Sick 5329249, SonicTube UC4

Elektro4000 AT

€ 20,68*
Pepperl+Fuchs Fabrik Distanzsensor OMT300-R200-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT300-R200-2E

Elektro4000 AT

€ 374,41*
SICK Messsensor OD1-B035H15I25 (6 050 504)

SICK Messsensor OD1-B035H15I25 (6 050 504)

Elektro4000 AT

€ 1.957,95*
Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

automation-base.com (AT)

€ 4.045,20*