Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick OD2000-0501T15, Laser-Abstandssensor, P/n: 6074381

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick OD2000-0501T15, Laser-Abstandssensor, P/n: 6074381-0
Sick OD2000-0501T15, Laser-Abstandssensor, P/n: 6074381-0
Sick OD2000-0501T15, Laser-Abstandssensor, P/n: 6074381-1
Sick OD2000-0501T15, Laser-Abstandssensor, P/n: 6074381-2
1/3
Produkt-Art
Messsensor
Typ
OD2000-0501T15
Inhalt
1 St.
Herst.-Teilenr.
6074381
UKCA
Ja
SICK
Lieferung Do., 24. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 1.553,96
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
  • Measuring range: 40mm... 60mm
  • Target: Natural objects
  • Repeatability: 0.2m
  • Linearity: 20m
  • Response time: ≥0.533ms
  • Output time: 0.1333ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 1(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 70m (50mm)
  • Additional function: Adjustable average value or media filter Switching mode: Distance to Object (DtO) / switching window / object between sensor and background (ObSB) Teachin of digital output Invertable digital output Teachin of analog output Invertable analog output Switchable analog output (mA / V) Multifunctional input: sender off/hold functions/deactivated Switchoff display Lock user interface Display can be rotated by 180 Alarm function Edge height jump Time functions (ON/OFF delay, 1shot) region of interest
  • Safetyrelated parameters:
  • MTTF D : 107years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 107years
  • DC avg : 0%
  • IOLink: IOLink V1.1
  • Function: Process data, parameterization, diagnosis, data storage
  • Data transmission rate: 230,4kbit/s (COM, Process data length 6bytes, min. cycle time 0.7ms
  • Digital input: In 1
  • Can be used as sender off, trigger for hold functions, or deactivated
  • Digital output:
  • Number: 2
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Selectable
  • Current: 4mA... 20mA, 300
  • voltage 0V... 10V, >10,000
  • Resolution: 16bit
  • IOLink: IOLink V1.1
  • Function: Process data, parameterization, diagnosis, data storage
  • Data transmission rate: 230,4kbit/s (COM, Process data length 6bytes, min. cycle time 0.7ms
  • Digital output:
  • Number: 2
  • Type: PNP/NPN, selectable
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Selectable
  • Current: 4mA... 20mA, 300
  • voltage 0V... 10V, >10,000
  • Resolution: 16bit
  • Supply voltage U B : DC 18V... 24V, 10%, including residual ripple
  • Power consumption: 1.5W, At 24VDC
  • Warmup time: 30min
  • Indication: OLED display, status LEDs
  • Enclosure rating: IP67
  • Protection class: III (EN5017
  • Electrical safety: IEC610101 AMD 1:201612
  • Dimensions (Wx Hx D): 27mmx 60mmx 50mm
  • Control elements: 4buttons
  • Housing material: Plastic (PBT)
  • Window material: Plastic (PMMA)
  • Weight: 90g
  • Connection type: Cable with male connector, M12, 5pin, Acoded, 30cm
  • Ambient temperature, operation: 10C... +50C, Operating temperature atV S = 24V
  • Ambient temperature, storage: 20C... +60C
  • Relative air humidity (noncondensing): 35%... 85%
  • Temperature drift: 12m/K
  • Typ. Ambient light immunity: Artificial light: 3,000lx Sunlight: 10,000lx
  • Vibration resistance: EN6006826, EN60068264
  • Shock resistance: EN60068227
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Messsensor

Typ

OD2000-0501T15

Inhalt

1 St.

Herst.-Teilenr.

6074381

UKCA

Ja

Beschreibung

Sick Messsensor OD2000-0501T15

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD2000-0501T15Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:27 mmHöhe des Sensors:60 mmLänge des Sensors:50 mmLaserschutzklasse:Klasse 1Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:60 mmMessverfahren für optische Abstandsmessung:sonstigeStandard für Schnittstellen:sonstigeSchutzart (IP):IP67Spannungsart:DCUmgebungstemperatur:-10 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Kunststoff
Sick Messsensor OD2000-0501T15: weitere Details
Displacement-Messsensoren, OD2000, OD2000-0501T15, Messbereich: 40 mm ... 60 mm, Kommunikationsschnittstelle: IO-Link, Art des Analogausgangs: Stromausgang / Spannungsausgang, Typ. Lichtfleckgröße (Distanz): Ø 70 µm (50 mm), Gehäusematerial: Kunststoff, Laserklasse: 1, Anschlussart: Leitung mit Stecker, M12, 5-polig, A-codiert, 30 cm, Digitalausgang: 2 x PNP/NPN, wählbar

Geliefert wird: Sick Messsensor Displacement OD2000-0501T15, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD2000-0501T15, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Messsensor OD2000-0501T15

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD2000-0501T15Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:18 VBreite des Sensors:27 mmHöhe des Sensors:60 mmLänge des Sensors:50 mmLaserschutzklasse:Klasse 1Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:60 mmMessverfahren für optische Abstandsmessung:sonstigeStandard für Schnittstellen:sonstigeSchutzart (IP):IP67Spannungsart:DCUmgebungstemperatur:-10 °CWerkstoff der optischen Fläche:KunststoffWerkstoff des Gehäuses:Kunststoff
Sick Messsensor OD2000-0501T15: weitere Details
Displacement-Messsensoren, OD2000, OD2000-0501T15, Messbereich: 40 mm ... 60 mm, Kommunikationsschnittstelle: IO-Link, Art des Analogausgangs: Stromausgang / Spannungsausgang, Typ. Lichtfleckgröße (Distanz): Ø 70 µm (50 mm), Gehäusematerial: Kunststoff, Laserklasse: 1, Anschlussart: Leitung mit Stecker, M12, 5-polig, A-codiert, 30 cm, Digitalausgang: 2 x PNP/NPN, wählbar

Geliefert wird: Sick Messsensor Displacement OD2000-0501T15, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD2000-0501T15, Verpackungseinheit: 1 Stk., EAN:

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-17%
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66
€ 116,87*
Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Elektro4000 AT

€ 729,88*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Elektro4000 AT

€ 2.311,16*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Sick DT35-B15551, Laser-Abstandssensor, P/n: 1057651

Sick DT35-B15551, Laser-Abstandssensor, P/n: 1057651

Cetra IT Österreich

€ 386,47*
Baumer Optische Sensoren FHDK 04G6111/KS35A

Baumer Optische Sensoren FHDK 04G6111/KS35A

Elektro4000 AT

€ 252,77*
Baumer Optische Sensoren FPDM 12P5102/S35A

Baumer Optische Sensoren FPDM 12P5102/S35A

Elektro4000 AT

€ 300,76*
Sick DT500-A623, Laser-Distanzsensor, P/n: 1040473

Sick DT500-A623, Laser-Distanzsensor, P/n: 1040473

Elektro4000 AT

€ 3.227,68*
Sick OD2-N120W60A2, Laser-Abstandssensor, P/n: 6036620

Sick OD2-N120W60A2, Laser-Abstandssensor, P/n: 6036620

Elektro4000 AT

€ 1.718,95*
Sick OD1-B015H05A14, OD Mini, P/n: 6050499

Sick OD1-B015H05A14, OD Mini, P/n: 6050499

Elektro4000 AT

€ 2.077,23*
Sick OD2-P30W04I2, Laser-Abstandssensor, P/n: 6036576

Sick OD2-P30W04I2, Laser-Abstandssensor, P/n: 6036576

Elektro4000 AT

€ 1.718,95*
Baumer Optische Sensoren FZAM 08P3002/S35L

Baumer Optische Sensoren FZAM 08P3002/S35L

Elektro4000 AT

€ 283,27*
Baumer Optische Sensoren FEDK 07P6901/KS35A

Baumer Optische Sensoren FEDK 07P6901/KS35A

Elektro4000 AT

€ 193,72*
Sick OD2-P120W60U0, Laser-Abstandssensor, P/n: 6036630

Sick OD2-P120W60U0, Laser-Abstandssensor, P/n: 6036630

Elektro4000 AT

€ 1.718,95*
Sick OLM100-1206, Linearer Messsensor, P/n: 1059271

Sick OLM100-1206, Linearer Messsensor, P/n: 1059271

Elektro4000 AT

€ 2.554,86*
Sick DL100-22AA2103, Laser-Abstandssensor, P/n: 1052694

Sick DL100-22AA2103, Laser-Abstandssensor, P/n: 1052694

Elektro4000 AT

€ 5.169,00*
BALLUFF Induktiver Abstandssensor - BAW0056, 1 St.

BALLUFF Induktiver Abstandssensor - BAW0056, 1 St.

Elektro4000 AT

€ 207,63*
BALLUFF Optoelektronischer Distanzsensor - BOD001Y, 1 St.

BALLUFF Optoelektronischer Distanzsensor - BOD001Y, 1 St.

Elektro4000 AT

€ 923,22*
Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

Cetra IT Österreich

€ 8.640,31*
Sick 5329249, SonicTube UC4

Sick 5329249, SonicTube UC4

Elektro4000 AT

€ 20,68*
Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Cetra IT Österreich

€ 5.542,27*
Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Sick DT35-B15851, Laser-Abstandssensor, P/n: 1057653

Cetra IT Österreich

€ 777,23*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Cetra IT Österreich

€ 3.421,45*
Pepperl+Fuchs Fabrik Distanzsensor

Pepperl+Fuchs Fabrik Distanzsensor

Elektro4000 AT

€ 403,00*
Pepperl+Fuchs Fabrik Distanzsensor OMT300-R200-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT300-R200-2E

Elektro4000 AT

€ 374,41*