Additional function: Adjustable average value or media filter Switching mode: Distance to Object (DtO) / switching window / object between sensor and background (ObSB) Teachin of digital output Invertable digital output Teachin of analog output Invertable analog output Switchable analog output (mA / V) Multifunctional input: sender off/hold functions/deactivated Switchoff display Lock user interface Display can be rotated by 180 Alarm function Edge height jump Time functions (ON/OFF delay, 1shot) region of interest
Safetyrelated parameters:
MTTF D : 107years
DC avg : 0%
Safetyrelated parameters:
MTTF D : 107years
DC avg : 0%
IOLink: IOLink V1.1
Function: Process data, parameterization, diagnosis, data storage
Data transmission rate: 230,4kbit/s (COM, Process data length 6bytes, min. cycle time 0.7ms
Digital input: In 1
Can be used as sender off, trigger for hold functions, or deactivated
Digital output:
Number: 2
Type: PNP/NPN, selectable
Analog output:
Number: 1
Type: Current output / voltage output
Function: Selectable
Current: 4mA... 20mA, 300
voltage 0V... 10V, >10,000
Resolution: 16bit
IOLink: IOLink V1.1
Function: Process data, parameterization, diagnosis, data storage
Data transmission rate: 230,4kbit/s (COM, Process data length 6bytes, min. cycle time 0.7ms
Digital output:
Number: 2
Type: PNP/NPN, selectable
Analog output:
Number: 1
Type: Current output / voltage output
Function: Selectable
Current: 4mA... 20mA, 300
voltage 0V... 10V, >10,000
Resolution: 16bit
Supply voltage U B : DC 18V... 24V, 10%, including residual ripple
Power consumption: 1.5W, At 24VDC
Warmup time: 30min
Indication: OLED display, status LEDs
Enclosure rating: IP67
Protection class: III (EN5017
Electrical safety: IEC610101 AMD 1:201612
Dimensions (Wx Hx D): 27mmx 60mmx 50mm
Control elements: 4buttons
Housing material: Plastic (PBT)
Window material: Plastic (PMMA)
Weight: 90g
Connection type: Cable with male connector, M12, 5pin, Acoded, 30cm
Ambient temperature, operation: 10C... +50C, Operating temperature atV S = 24V