Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick OD5-150W40, OD Precision, Teilenummer: 6049580

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick OD5-150W40, OD Precision, Teilenummer: 6049580-0
Sick OD5-150W40, OD Precision, Teilenummer: 6049580-0
Sick OD5-150W40, OD Precision, Teilenummer: 6049580-1
Sick OD5-150W40, OD Precision, Teilenummer: 6049580-2
1/3
Produkt-Art
Messsensor
Typ
OD5-150W40
Inhalt
1 St.
Herst.-Teilenr.
6049580
UKCA
Ja
SICK
Lieferung Mi., 23. Dez. 2026

10 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 6.071,23
steuerfreie IGL inkl. MwSt. inkl. MwSt. zzgl. MwSt. zzgl. gesetzl. MwSt. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
zzgl. € 7,92 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Sperrgutzuschlag ohne weitere Versandkosten 
inkl. % Kundenrabatt 
...
Nur noch 10 Stück verfügbar

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang

Technische Daten

  • System part: Sensor head
  • Measuring range: 110mm... 190mm
  • Target: Natural objects
  • Repeatability: 2m
  • Linearity: 40m
  • Response time: 0.1ms
  • Output time: 0.1ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 0.33mmx 1.6mm (150mm)
  • General notes:
  • Note on use: OD Precision sensor head can be used in combination with AOD5P/N1 or standalone via RS422, OD5150xxx is compatible with AOD5 hardware version 1.7. and software version 4.3(correspond with production date from Lot 133
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • General notes:
  • Note on use: OD Precision sensor head can be used in combination with AOD5P/N1 or standalone via RS422, OD5150xxx is compatible with AOD5 hardware version 1.7. and software version 4.3(correspond with production date from Lot 133
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Serial: RS422
  • Remark: RS232 optional via external evaluation unit AOD5
  • Digital output:
  • Number: 5
  • Type: PNP / NPN
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 3
  • Type: Current output / voltage output
  • Current: 4mA... 20mA, 300
  • voltage 0V... 10V
  • Laseroff input: 1x laseroff
  • Serial: RS422
  • Remark: RS232 optional via external evaluation unit AOD5
  • Digital output:
  • Number: 5
  • Type: PNP / NPN
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 3
  • Type: Current output / voltage output
  • Current: 4mA... 20mA, 300
  • voltage 0V... 10V
  • Supply voltage U B : DC 12V... 24V
  • Warmup time: 5min
  • Indication: LEDs, 4'' color display on optional evaluation unit
  • Enclosure rating: IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 29mmx 78mmx 75mm
  • Housing material: Metal (Aluminum)
  • Window material: Glass
  • Weight: 250g
  • Connection type: 0.5m cable with connector
  • Ambient temperature, operation: 10C... +50C
  • Ambient temperature, storage: 20C... +60C
  • Relative air humidity (noncondensing): 35%... 85%
  • Temperature drift: 0.01% FS/K (FS= Full Scale= Measuring range of sensor)
  • Typ. Ambient light immunity: Artificial light: 3,000lx Sunlight: 10,000lx
  • Vibration resistance: 10Hz... 55Hz (amplitude 1.5mm, x, y, zaxis 2hours each)
  • Shock resistance: 50G (x, y, z axis 3times each)
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Messsensor

Typ

OD5-150W40

Inhalt

1 St.

Herst.-Teilenr.

6049580

UKCA

Ja

Beschreibung

Sick Messsensor OD5-150W40

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD5-150W40Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:12 VBreite des Sensors:29 mmHöhe des Sensors:78 mmLänge des Sensors:75 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:190 mmMessverfahren für optische Abstandsmessung:sonstigeStandard für Schnittstellen:seriellSchutzart (IP):IP67Spannungsart:DCUmgebungstemperatur:-10 °CWerkstoff der optischen Fläche:GlasWerkstoff des Gehäuses:sonstige
Sick Messsensor OD5-150W40: weitere Details
Displacement-Messsensoren, OD Precision, OD5-150W40, Messbereich: 110 mm ... 190 mm, Kommunikationsschnittstelle: Seriell, Art des Analogausgangs: Stromausgang / Spannungsausgang, Typ. Lichtfleckgröße (Distanz): 0,33 mm x 1,6 mm (150 mm), Gehäusematerial: Metall, Laserklasse: 2, Anschlussart: 0,5 m Leitung mit Stecker, Digitalausgang: 5 x PNP, NPN

Geliefert wird: Sick Messsensor Displacement OD5-150W40, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD5-150W40, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Messsensor OD5-150W40

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD5-150W40Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:12 VBreite des Sensors:29 mmHöhe des Sensors:78 mmLänge des Sensors:75 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:190 mmMessverfahren für optische Abstandsmessung:sonstigeStandard für Schnittstellen:seriellSchutzart (IP):IP67Spannungsart:DCUmgebungstemperatur:-10 °CWerkstoff der optischen Fläche:GlasWerkstoff des Gehäuses:sonstige
Sick Messsensor OD5-150W40: weitere Details
Displacement-Messsensoren, OD Precision, OD5-150W40, Messbereich: 110 mm ... 190 mm, Kommunikationsschnittstelle: Seriell, Art des Analogausgangs: Stromausgang / Spannungsausgang, Typ. Lichtfleckgröße (Distanz): 0,33 mm x 1,6 mm (150 mm), Gehäusematerial: Metall, Laserklasse: 2, Anschlussart: 0,5 m Leitung mit Stecker, Digitalausgang: 5 x PNP, NPN

Geliefert wird: Sick Messsensor Displacement OD5-150W40, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD5-150W40, Verpackungseinheit: 1 Stk., EAN:

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-17%
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66
€ 116,87*
Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Elektro4000 AT

€ 729,88*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Pepperl+Fuchs Fabrik Distanzsensor

Pepperl+Fuchs Fabrik Distanzsensor

Elektro4000 AT

€ 1.846,87*
Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Elektro4000 AT

€ 2.311,16*
BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

Elektro4000 AT

€ 1.228,77*
Sick DT500-A111, Laser-Distanzsensor, P/n: 1026515

Sick DT500-A111, Laser-Distanzsensor, P/n: 1026515

Elektro4000 AT

€ 3.227,68*
Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Cetra IT Österreich

€ 5.542,27*
Baumer Optische Sensoren OR18.RR-PW1P.71O

Baumer Optische Sensoren OR18.RR-PW1P.71O

Elektro4000 AT

€ 51,96*
Baumer Optische Sensoren FSF 100A4004

Baumer Optische Sensoren FSF 100A4004

Elektro4000 AT

€ 387,78*
Baumer Optische Sensoren FZCK 07P6901/KS35A

Baumer Optische Sensoren FZCK 07P6901/KS35A

Elektro4000 AT

€ 222,72*
Baumer Optische Sensoren OHDM 16P5012/S14

Baumer Optische Sensoren OHDM 16P5012/S14

Elektro4000 AT

€ 893,41*
Baumer Optische Sensoren FZDM 08P1002/S35L

Baumer Optische Sensoren FZDM 08P1002/S35L

Elektro4000 AT

€ 302,90*
Sick OL1S/OL1E-R1010A13, Laser-Abstandssensor, P/n: 6065943

Sick OL1S/OL1E-R1010A13, Laser-Abstandssensor, P/n: 6065943

Cetra IT Österreich

€ 1.457,06*
Sick OD2-P50W10U0, Laser-Abstandssensor, P/n: 6036598

Sick OD2-P50W10U0, Laser-Abstandssensor, P/n: 6036598

Elektro4000 AT

€ 1.718,95*
Sick OD2000-0301T15, Laser-Abstandssensor, P/n: 6074380

Sick OD2000-0301T15, Laser-Abstandssensor, P/n: 6074380

Elektro4000 AT

€ 1.553,96*
Leuze Electronic AMS 335i 200 H Optischer Abstandssensor, P\n: 50113699

Leuze Electronic AMS 335i 200 H Optischer Abstandssensor, P\n: 50113699

Elektro4000 AT

€ 6.691,23*
Leuze Electronic ODS9L2.8/LA6-100-M12 Optischer Abstandssensor, P\n: 50137816

Leuze Electronic ODS9L2.8/LA6-100-M12 Optischer Abstandssensor, P\n: 50137816

Elektro4000 AT

€ 1.358,63*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Cetra IT Österreich

€ 3.421,45*
Sick 5329249, SonicTube UC4

Sick 5329249, SonicTube UC4

Elektro4000 AT

€ 20,68*
Sick OLM100-1201, Linearer Messsensor, P/n: 1053074

Sick OLM100-1201, Linearer Messsensor, P/n: 1053074

Elektro4000 AT

€ 2.706,18*
Pepperl+Fuchs Fabrik Distanzsensor 267075-100086

Pepperl+Fuchs Fabrik Distanzsensor 267075-100086

Elektro4000 AT

€ 444,01*
BALLUFF Induktiver Abstandssensor - BAW0067, 1 St.

BALLUFF Induktiver Abstandssensor - BAW0067, 1 St.

Elektro4000 AT

€ 203,44*