Aktive BauelementeSensorenAbstandssensoren, Distanzsensoren

Sick OD5-350W100, OD Precision, Teilenummer: 6035981

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick OD5-350W100, OD Precision, Teilenummer: 6035981-0
Sick OD5-350W100, OD Precision, Teilenummer: 6035981-0
Sick OD5-350W100, OD Precision, Teilenummer: 6035981-1
Sick OD5-350W100, OD Precision, Teilenummer: 6035981-2
1/3
Produkt-Art
Messsensor
Typ
OD5-350W100
Inhalt
1 St.
Betriebsspannung
12 V
Sendertyp
Laserdiode
SICK
Lieferung Di., 22. Dez. 2026

10 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 6.213,64
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
Nur noch 10 Stück verfügbar

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang

Technische Daten

  • System part: Sensor head
  • Measuring range: 250mm... 450mm
  • Target: Natural objects
  • Repeatability: 5m
  • Linearity: 160m
  • Response time: 0.1ms
  • Output time: 0.1ms
  • Light source: Laser, red
  • visible red light
  • Type of light: Visible red light
  • Laser class: 2(IEC608251:2014, EN608251:201
  • Typ. light spot size (distance): 700mx 2,400m (350mm)
  • Additional function: Meanvalue setting 1… 4,096x Selectable measuring frequency (automatic / 0.1ms... 3.2ms) Automatic sensitivity adjustment Manual sensitivity adjustment Mutual interference Glass thickness measurement
  • General notes:
  • Note on use: OD Precision sensor head can be used in combination with AOD5P/N1 or standalone via RS422
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • General notes:
  • Note on use: OD Precision sensor head can be used in combination with AOD5P/N1 or standalone via RS422
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Serial: RS422
  • Remark: RS232 optional via external evaluation unit AOD5
  • Digital output:
  • Number: 5
  • Type: PNP / NPN
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 3
  • Type: Current output / voltage output
  • Current: 4mA... 20mA, 300
  • voltage 0V... 10V
  • Laseroff input: 1x laseroff
  • Serial: RS422
  • Remark: RS232 optional via external evaluation unit AOD5
  • Digital output:
  • Number: 5
  • Type: PNP / NPN
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 3
  • Type: Current output / voltage output
  • Current: 4mA... 20mA, 300
  • voltage 0V... 10V
  • Supply voltage U B : DC 12V... 24V
  • Warmup time: 5min
  • Indication: LEDs, 4'' color display on optional evaluation unit
  • Enclosure rating: IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 29mmx 78mmx 75mm
  • Housing material: Metal (Aluminum)
  • Window material: Glass
  • Weight: 250g
  • Connection type: 0.5m cable with connector
  • Ambient temperature, operation: 10C... +50C
  • Ambient temperature, storage: 20C... +60C
  • Relative air humidity (noncondensing): 35%... 85%
  • Temperature drift: 0.01% FS/K (FS= Full Scale= Measuring range of sensor)
  • Typ. Ambient light immunity: Artificial light: 3,000lx Sunlight: 10,000lx
  • Vibration resistance: 10Hz... 55Hz (amplitude 1.5mm, x, y, zaxis 2hours each)
  • Shock resistance: 50G (x, y, z axis 3times each)
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • ECLASS 5.0: 27270801
  • ECLASS 5.1.4: 27270801
  • ECLASS 6.0: 27270801
  • ECLASS 6.2: 27270801
  • ECLASS 7.0: 27270801
  • ECLASS 8.0: 27270801
  • ECLASS 8.1: 27270801
  • ECLASS 9.0: 27270801
  • ECLASS 10.0: 27270801
  • ECLASS 11.0: 27270801
  • ECLASS 12.0: 27270916
  • ETIM 5.0: EC001825
  • ETIM 6.0: EC001825
  • ETIM 7.0: EC001825
  • ETIM 8.0: EC001825
  • UNSPSC 16.0901: 41111613
Produkt-Art

Messsensor

Typ

OD5-350W100

Inhalt

1 St.

Betriebsspannung

12 V

Sendertyp

Laserdiode

Strahldurchmesser

700 µm

Laser-Klasse

2

Kabellänge

0.5 m

Min. Temperatur

10 °C

Max. Temperatur

50 °C

Länge

75 mm

Breite

29 mm

Höhe

78 mm

Abm.

(L x B x H) 75 x 29 x 78 mm

Herst.-Teilenr.

6035981

UKCA

Ja

Beschreibung

Sick Messsensor OD5-350W100

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD5-350W100Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:12 VBreite des Sensors:29 mmHöhe des Sensors:78 mmLänge des Sensors:75 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:450 mmMessverfahren für optische Abstandsmessung:sonstigeStandard für Schnittstellen:seriellSchutzart (IP):IP67Spannungsart:DCUmgebungstemperatur:-10 °CWerkstoff der optischen Fläche:GlasWerkstoff des Gehäuses:sonstige
Sick Messsensor OD5-350W100: weitere Details
Displacement-Messsensoren, OD Precision, OD5-350W100, Messbereich: 250 mm ... 450 mm, Kommunikationsschnittstelle: Seriell, Art des Analogausgangs: Stromausgang / Spannungsausgang, Typ. Lichtfleckgröße (Distanz): 700 µm x 2.400 µm (350 mm), Gehäusematerial: Metall, Laserklasse: 2, Anschlussart: 0,5 m Leitung mit Stecker, Digitalausgang: 5 x PNP, NPN EAN: 4047084167461

Geliefert wird: Sick Messsensor Displacement OD5-350W100, Verpackungseinheit: 1 Stk., EAN: 4047084167461

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD5-350W100, Verpackungseinheit: 1 Stk., EAN: 4047084167461

Beschreibung

Sick Messsensor OD5-350W100

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Messsensor DisplacementTyp:OD5-350W100Ausführung des elektrischen Anschlusses:SteckanschlussBetriebsmittel-Schutzklasse:Schutzklasse 3Versorgungsspannung:12 VBreite des Sensors:29 mmHöhe des Sensors:78 mmLänge des Sensors:75 mmLaserschutzklasse:Klasse 2Lichtart:Rotlicht unpolarisiertMax. Ausgangsstrom:20 mAMessbereich Länge:450 mmMessverfahren für optische Abstandsmessung:sonstigeStandard für Schnittstellen:seriellSchutzart (IP):IP67Spannungsart:DCUmgebungstemperatur:-10 °CWerkstoff der optischen Fläche:GlasWerkstoff des Gehäuses:sonstige
Sick Messsensor OD5-350W100: weitere Details
Displacement-Messsensoren, OD Precision, OD5-350W100, Messbereich: 250 mm ... 450 mm, Kommunikationsschnittstelle: Seriell, Art des Analogausgangs: Stromausgang / Spannungsausgang, Typ. Lichtfleckgröße (Distanz): 700 µm x 2.400 µm (350 mm), Gehäusematerial: Metall, Laserklasse: 2, Anschlussart: 0,5 m Leitung mit Stecker, Digitalausgang: 5 x PNP, NPN EAN: 4047084167461

Geliefert wird: Sick Messsensor Displacement OD5-350W100, Verpackungseinheit: 1 Stk., EAN: 4047084167461

Lieferumfang

  • Geliefert wird: Sick Messsensor Displacement OD5-350W100, Verpackungseinheit: 1 Stk., EAN: 4047084167461

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
-17%
Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Joy-it Delfa-ISC/50, Dehnungs-, Weg- & Positionssensor, Elastomersensor 1 St. 3.3 - 5 V (L x B x H) 114.60 x 24 x 7.1 mm

Conrad Electronic

€ 141,66
€ 116,87*
Pepperl+Fuchs Fabrik Distanzsensor

Pepperl+Fuchs Fabrik Distanzsensor

Elektro4000 AT

€ 1.846,87*
BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

BALLUFF Optoelektronischer Sensor - BOD002M, 1 St.

Elektro4000 AT

€ 1.228,77*
BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

BALLUFF Induktiver Abstandssensor - BAW006C, 1 St.

Elektro4000 AT

€ 179,35*
Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Pepperl+Fuchs Fabrik Distanzsensor OMT550-R201-2E

Elektro4000 AT

€ 374,41*
Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Sick DT50-P1114, Laser-Abstandssensor, P/n: 1047581

Elektro4000 AT

€ 729,88*
Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Ifm Electronic 3D Sensor Objekterkennung O3DIRDKG

Elektro4000 AT

€ 2.311,16*
Aventics SN2-R2-M008-030, Sensor, Serie SN2 0830100465

Aventics SN2-R2-M008-030, Sensor, Serie SN2 0830100465

Elektro4000 AT

€ 68,01*
Baumer Optische Sensoren FHDK 13P1601/S35A

Baumer Optische Sensoren FHDK 13P1601/S35A

Elektro4000 AT

€ 267,82*
Baumer Optische Sensoren FCE 200D1Y00

Baumer Optische Sensoren FCE 200D1Y00

Elektro4000 AT

€ 80,96*
Baumer Optische Sensoren FHDM 12P5001/KS35A

Baumer Optische Sensoren FHDM 12P5001/KS35A

Elektro4000 AT

€ 349,42*
Sick OD5-150W40, OD Precision, Teilenummer: 6049580

Sick OD5-150W40, OD Precision, Teilenummer: 6049580

Elektro4000 AT

€ 6.071,23*
Sick DT50-N2123, Laser-Abstandssensor, P/n: 1047400

Sick DT50-N2123, Laser-Abstandssensor, P/n: 1047400

Elektro4000 AT

€ 1.663,03*
Sick OD1-B015H05I14, OD Mini, P/n: 6050495

Sick OD1-B015H05I14, OD Mini, P/n: 6050495

Elektro4000 AT

€ 1.957,95*
Sick OD1-B035H15U14, OD Mini, P/n: 6050505

Sick OD1-B035H15U14, OD Mini, P/n: 6050505

Elektro4000 AT

€ 1.883,43*
BALLUFF BOD 37M-LB01-S92, Optischer Sensor, P/n: BOD001W

BALLUFF BOD 37M-LB01-S92, Optischer Sensor, P/n: BOD001W

Elektro4000 AT

€ 809,66*
Baumer Optische Sensoren OADM 20I2460/S14C

Baumer Optische Sensoren OADM 20I2460/S14C

Elektro4000 AT

€ 1.156,33*
Baumer Optische Sensoren O300GRPV1T72N/T003

Baumer Optische Sensoren O300GRPV1T72N/T003

Elektro4000 AT

€ 138,74*
Sick OD1-B035H15A14, OD Mini, P/n: 6050507

Sick OD1-B035H15A14, OD Mini, P/n: 6050507

Elektro4000 AT

€ 2.077,23*
Sick OD5-25T01, OD Precision, Teilenummer: 6035975

Sick OD5-25T01, OD Precision, Teilenummer: 6035975

Elektro4000 AT

€ 6.213,64*
Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Sick DL100-21AA2112, Laser-Abstandssensor, P/n: 1058164

Cetra IT Österreich

€ 5.542,27*
Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Sick DT500-A411, Laser-Distanzsensor, P/n: 1040465

Cetra IT Österreich

€ 3.421,45*
Sick 5329249, SonicTube UC4

Sick 5329249, SonicTube UC4

Elektro4000 AT

€ 20,68*
Sick OD2-P30W04U0, Laser-Distanzsensor, P/n: 6036581

Sick OD2-P30W04U0, Laser-Distanzsensor, P/n: 6036581

Elektro4000 AT

€ 1.718,95*
SICK Messsensor OD1-B035H15I25 (6 050 504)

SICK Messsensor OD1-B035H15I25 (6 050 504)

Elektro4000 AT

€ 1.957,95*
Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

Sick DME4000-211, Laser-Distanzsensor, P/n: 1029790

Cetra IT Österreich

€ 8.640,31*
Pepperl+Fuchs Fabrik Distanzsensor 267075-100086

Pepperl+Fuchs Fabrik Distanzsensor 267075-100086

Elektro4000 AT

€ 444,01*