Computer & BüroDrucker, ScannerScannerFlachbettscanner

Sick S30A-7111CP, S3000 PROFINET IO Advanced, P/n: 1045654

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Das Produkt kann von der Abbildung abweichen, da es sich um einen Refurbished Artikel handelt. Mehr erfahren Sie auf unserer InfoSeite.
Refurbished
Sick S30A-7111CP, S3000 PROFINET IO Advanced, P/n: 1045654-0
Sick S30A-7111CP, S3000 PROFINET IO Advanced, P/n: 1045654-0
Sick S30A-7111CP, S3000 PROFINET IO Advanced, P/n: 1045654-1
Sick S30A-7111CP, S3000 PROFINET IO Advanced, P/n: 1045654-2
1/3
SICK
Sofort-Lieferung Mo., 12. Okt.

1 Stück
Verkauf und Versand:
automation-base.com (AT) Widerruf

Zustand: Exzellent (Refurbished)
Anzahl
Gesamt
€ 4.681,20
steuerfreie IGL inkl. MwSt. inkl. MwSt. zzgl. MwSt. zzgl. gesetzl. MwSt. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
zzgl. € 17,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Sperrgutzuschlag ohne weitere Versandkosten 
inkl. % Kundenrabatt 
...
Nur noch 1 Stück verfügbar

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Zubehör

Technische Daten

  • Usage: S3000 PROFINET IO does not have any local inputs or outputs and is only operated in a network with corresponding controller.
  • Model: Sensor without system plug
  • Application: Indoor
  • Protective field range: 7m
  • Warning field range: 49m (20m at 20% reflectivity)
  • Distance measuring range: 49m
  • Number of simultaneously monitored protective fields: 2
  • Type of field set: Dual field sets
  • Number of field sets: 4
  • Number of fields: 8
  • Number of monitoring cases: 4
  • Scanning angle: 190
  • Resolution (can be configured): 30mm, 40mm, 50mm, 70mm, 150mm
  • Angular resolution: 0.5, 0.25, depending on range and resolution
  • Response time: 60ms
  • Protective field supplement: 100mm
  • Number of multiple samplings: 2... 16, configurable
  • Delay of automatic reset: 120ms... 4,920ms, configurable
  • Type: Type 3(IEC6149
  • Safety integrity level: SIL 2(IEC6150
  • Category: Category 3ENISO1384
  • Performance level: PLdENISO1384
  • PFH D (mean probability of a dangerous failure per hour): 8.0x10 8
  • T M (mission time): 20years ENISO1384
  • Safe state in the event of a fault: The safetyrelated data is logic 0.
  • Restart interlock:
  • Multiple sampling:
  • Monitoring case switching
  • Simultaneous monitoring:
  • Static protective field switching
  • Contour as a reference:
  • Integrated configuration memory:
  • Measured data output: Via RS422
  • Connection type:
  • Bus connection: Copper conductor (2female connectors for RJ45 pushpull plug)
  • Supply connection: System plug with or without connecting cable
  • Configuration and diagnostics interface: RS232
  • Transmission rate: 9.6kBaud, 19.2kBaud, 38.4kBaud
  • Fieldbus, industrial network: PROFINET PROFIsafe
  • Type of fieldbus integration: Integrated in the device
  • Device properties: PROFINET IO device with 2port realtime switch according to PROFINET specification V2.2
  • : PROFIsafe profile with 6octet input and 6octet output according to IEC6178433 V2.4
  • : Cycle time 4, 8, 16, 32ms, etc.
  • : GSDML according to GSDML specification V2.25
  • Switch properties: Filtering Data Base according to IEEE 802.1D
  • : 6prioritization levels for IEEE 802.1Q Network prioritization
  • : 64KB SRAM memory for caching telegrams, managed in 768byte segments
  • : Resource prioritization for network control and RTC2/3 frames
  • : Telegram extension based on "Cutthrough"
  • : Port status (Disabled, Blocking, Forwarding)
  • : Support for nonrealtime and realtime data transfer
  • Port properties: Autonegotiation
  • : Autocrossover (MDIX)
  • : Autopolarity
  • : 100BaseTX
  • Conformance: Conformance Class B
  • Topology support: SNMP, MIB2, LLDP according to IEEE 802.1AB
  • : MRP client support
  • Diagnostics: Applicationrelated manufacturerspecific channel diagnostics and channel diagnostics for the PROFIsafe profile, individually switchable
  • : Report system errors
  • : Cable diagnostics
  • : Neighborhood alerts
  • : Support for port statistics
  • : I&M support from I&M0 to I&M4
  • Interfaces: TCP port 9000and UDP port 30718
  • : RS232
  • Functions that are not supported: Multicast communication
  • : Supervisor AR
  • : MACpause mechanism in full duplex
  • : Backpressure in half duplex
  • : Static learning
  • : Broadcast Storm Control
  • Connection type:
  • Bus connection: Copper conductor (2female connectors for RJ45 pushpull plug)
  • Supply connection: System plug with or without connecting cable
  • Configuration and diagnostics interface: RS232
  • Transmission rate: 9.6kBaud, 19.2kBaud, 38.4kBaud
  • Fieldbus, industrial network: PROFINET PROFIsafe
  • Type of fieldbus integration: Integrated in the device
  • Device properties: PROFINET IO device with 2port realtime switch according to PROFINET specification V2.2
  • : PROFIsafe profile with 6octet input and 6octet output according to IEC6178433 V2.4
  • : Cycle time 4, 8, 16, 32ms, etc.
  • : GSDML according to GSDML specification V2.25
  • Switch properties: Filtering Data Base according to IEEE 802.1D
  • : 6prioritization levels for IEEE 802.1Q Network prioritization
  • : 64KB SRAM memory for caching telegrams, managed in 768byte segments
  • : Resource prioritization for network control and RTC2/3 frames
  • : Telegram extension based on "Cutthrough"
  • : Port status (Disabled, Blocking, Forwarding)
  • : Support for nonrealtime and realtime data transfer
  • Port properties: Autonegotiation
  • : Autocrossover (MDIX)
  • : Autopolarity
  • : 100BaseTX
  • Conformance: Conformance Class B
  • Topology support: SNMP, MIB2, LLDP according to IEEE 802.1AB
  • : MRP client support
  • Diagnostics: Applicationrelated manufacturerspecific channel diagnostics and channel diagnostics for the PROFIsafe profile, individually switchable
  • : Report system errors
  • : Cable diagnostics
  • : Neighborhood alerts
  • : Support for port statistics
  • : I&M support from I&M0 to I&M4
  • Interfaces: TCP port 9000and UDP port 30718
  • : RS232
  • Functions that are not supported: Multicast communication
  • : Supervisor AR
  • : MACpause mechanism in full duplex
  • : Backpressure in half duplex
  • : Static learning
  • : Broadcast Storm Control
  • Protection class: III (VDE 0106, EN60950)
  • Supply voltage V s : 24VDC (16.8VDC... 28.8VDC)
  • Power consumption: 0.8A
  • Dimensions (Wx Hx D): 155mmx 185mmx 160mm
  • Weight: 3.3kg
  • Housing material: Aluminum die cast
  • Housing color: RAL 1021(yellow)
  • Front screen material: Polycarbonate
  • Front screen surface finish: Outside with scratchresistant coating
  • Enclosure rating: IP65 (EN6052
  • Ambient operating temperature: 10C... +50C
  • Storage temperature: 25C... +50C
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Continuous shock: 50m/s, 11ms
  • : 100m/s, 16ms
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Continuous shock: 50m/s, 11ms
  • : 100m/s, 16ms
  • Type of light: Pulsed laser diode
  • Wave length: 905nm
  • Detectable remission factor: 1.8%... >1,000%, reflectors
  • Laser class: 1(21CFR 1040.10and 1040.11, IEC60825
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • China GB Certificate
  • cULus Certificate
  • Profinet Certificate
  • PROFIsafe Certificate
  • ECLASS 5.0: 27272705
  • ECLASS 5.1.4: 27272705
  • ECLASS 6.0: 27272705
  • ECLASS 6.2: 27272705
  • ECLASS 7.0: 27272705
  • ECLASS 8.0: 27272705
  • ECLASS 8.1: 27272705
  • ECLASS 9.0: 27272705
  • ECLASS 10.0: 27272705
  • ECLASS 11.0: 27272705
  • ECLASS 12.0: 27272705
  • ETIM 5.0: EC002550
  • ETIM 6.0: EC002550
  • ETIM 7.0: EC002550
  • ETIM 8.0: EC002550
  • UNSPSC 16.0901: 39121528
UKCA

Ja

Beschreibung

Manufacturer part number: 1045654
Sicherheits-Laserscanner
Sicherheits-Laserscanner, S3000L PROFINET IO Advanced, S30A-7111CP Long Range, 7 m Schutzfeldreichweite, 4 Schutz-/Warnfelder

Beschreibung

Manufacturer part number: 1045654
Sicherheits-Laserscanner
Sicherheits-Laserscanner, S3000L PROFINET IO Advanced, S30A-7111CP Long Range, 7 m Schutzfeldreichweite, 4 Schutz-/Warnfelder

Zubehör

(*Alle Angaben sind zzgl. gesetzl. MwSt)

Das notwendige Zubehör ist erforderlich, um den Artikel wie beschrieben zu verwenden

Kontakt Chemie Bildschirmreiniger 200 ml 80509-AA 1 St.

Kontakt Chemie Bildschirmreiniger 200 ml 80509-AA 1 St.

Conrad Electronic

€ 10,83*
1 l = € 54,15

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
ipf electronic AM000008, Zubehör Magnetisch, Montageband, 5mm breit, Spannweite 98-109mm, für Sensor MZ13

ipf electronic AM000008, Zubehör Magnetisch, Montageband, 5mm breit, Spannweite 98-109mm, für Sensor MZ13

Elektro4000 AT

€ 16,39*
Heller HCS Stichsägeblatt T344D 5 Stück, 105 x 1,27 x 7,8 6,35 Tpi (4 mm)

Heller HCS Stichsägeblatt T344D 5 Stück, 105 x 1,27 x 7,8 6,35 Tpi (4 mm)

UNTER PROFIS AT

€ 9,87*
H1 Solutions Rettungszeichenleuchte

H1 Solutions Rettungszeichenleuchte

Elektro4000 AT

€ 233,60*
Schmersal BPS 16 Sicherheits-Sensoren , P/N: 101172566

Schmersal BPS 16 Sicherheits-Sensoren , P/N: 101172566

Cetra IT Österreich

€ 86,25*
Carlo Gavazzi PD30CNB20NASA, FOTO BGS RD 200MM NPN NO+N CAB

Carlo Gavazzi PD30CNB20NASA, FOTO BGS RD 200MM NPN NO+N CAB

Cetra IT Österreich

€ 114,20*
Turck Extension Module Link M8 24 V DC 3,0 ms SNNE-0800D-0007 ( 6824204 )

Turck Extension Module Link M8 24 V DC 3,0 ms SNNE-0800D-0007 ( 6824204 )

Cetra IT Österreich

€ 237,46*
Schmersal Sicherheits-Sensor CSS 14-34-S-D-M-ST

Schmersal Sicherheits-Sensor CSS 14-34-S-D-M-ST

Elektro4000 AT

€ 332,03*
Baumer Heavy Duty-Drehgeber 11120657

Baumer Heavy Duty-Drehgeber 11120657

Elektro4000 AT

€ 290,88*
Elsys Membran - ELTMEMBRANE

Elsys Membran - ELTMEMBRANE

LumaTech

€ 17,80*
SCHUNK MMS 22-S-M8-PNP, Elektronische Magnetschalter

SCHUNK MMS 22-S-M8-PNP, Elektronische Magnetschalter

Elektro4000 AT

€ 67,14*
Wika Wiegand Zug-/Druckkraftaufn. F2301 14622402

Wika Wiegand Zug-/Druckkraftaufn. F2301 14622402

Elektro4000 AT

€ 843,73*
Wika Wiegand Druckkraftaufnehmer F2301 14603116

Wika Wiegand Druckkraftaufnehmer F2301 14603116

Elektro4000 AT

€ 843,73*
Schmersal Sicherheits-Sensor BNS 250-11ZG 5,0M

Schmersal Sicherheits-Sensor BNS 250-11ZG 5,0M

Elektro4000 AT

€ 91,91*
Baumer Heavy Duty-Drehgeber POG9DN1024I+FSL4

Baumer Heavy Duty-Drehgeber POG9DN1024I+FSL4

Elektro4000 AT

€ 2.756,11*
Keyence Fotoelektrischer Sensor | PZ-G102CP

Keyence Fotoelektrischer Sensor | PZ-G102CP

Cetra IT Österreich

€ 162,37*
Wika Wiegand Zugkraftaufnehmer F2301 14603168

Wika Wiegand Zugkraftaufnehmer F2301 14603168

Elektro4000 AT

€ 920,23*
Keyence Vision-Sensor IV-H500CA OVP

Keyence Vision-Sensor IV-H500CA OVP

Cetra IT Österreich

€ 1.483,53*
Schmersal Magnet BPS 33-2326

Schmersal Magnet BPS 33-2326

Elektro4000 AT

€ 17,39*
Baumer Heavy Duty-Drehgeber POG11 DN 1024 I

Baumer Heavy Duty-Drehgeber POG11 DN 1024 I

Elektro4000 AT

€ 2.476,95*
Baumer Industrie-Drehgeber Magnetrotor 64P

Baumer Industrie-Drehgeber Magnetrotor 64P

Elektro4000 AT

€ 44,08*