Automation & PneumatikAutomatisierungIndustriesensorenSicherheits-KomponentenSicherheits-Lichtvorhänge, Sicherheits-Lichtschranken

Sick S30B-3011DA, Sicherheits-Laserscanner, P/n: 1056429

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick S30B-3011DA, Sicherheits-Laserscanner, P/n: 1056429-0
Sick S30B-3011DA, Sicherheits-Laserscanner, P/n: 1056429-0
Sick S30B-3011DA, Sicherheits-Laserscanner, P/n: 1056429-1
Sick S30B-3011DA, Sicherheits-Laserscanner, P/n: 1056429-2
1/3
Länge
106 mm
Höhe
152 mm
Typ
S30B-3011DA
Anwendungsgebiet
Personenschutz
Besonderheiten
EDM
SICK
Sofort-Lieferung Fr., 23. Okt.

2 Stück
Verkauf und Versand:
Cetra IT Österreich Widerruf
versandkostenfrei ab € 199,00 Bestellwert bei diesem Anbieter

Anzahl
Gesamt
€ 7.977,20
steuerfreie IGL inkl. MwSt. inkl. MwSt. zzgl. MwSt. zzgl. gesetzl. MwSt. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
zzgl. € 0,00 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Sperrgutzuschlag ohne weitere Versandkosten 
inkl. % Kundenrabatt 
Kostenfreier Versand
...
Nur noch 2 Stück verfügbar
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
  • Sub product family: S300 Professional
  • Model: Sensor without system plug
  • Application: Indoor
  • Protective field range: 3m
  • Warning field range: 8m (at 15% reflectivity)
  • Distance measuring range: 30m
  • Type of field set: Triple field sets
  • Number of field sets: 8
  • Number of fields: 24
  • Number of monitoring cases: 32
  • Scanning angle: 270
  • Resolution (can be configured): 30mm, 40mm, 50mm, 70mm, 150mm
  • Angular resolution: 0.5
  • Response time: 80ms
  • Protective field supplement: 100mm
  • Number of multiple samplings: 2... 16, configurable
  • Delay of automatic reset: 2s... 60s, configurable
  • Type: Type 3(IEC6149
  • Safety integrity level: SIL 2(IEC6150
  • Category: Category 3ENISO1384
  • Performance level: PLdENISO1384
  • PFH D (mean probability of a dangerous failure per hour): 8.0x10 8
  • T M (mission time): 20years ENISO1384
  • Safe state in the event of a fault: At least one OSSD is in the OFF state.
  • Restart interlock:
  • External device monitoring (EDM):
  • Multiple sampling:
  • Monitoring case switching
  • Static protective field switching
  • Dynamic protective field switching
  • Contour as a reference:
  • Integrated configuration memory:
  • Measured data output: Via RS422
  • Safe SICK device communication via EFI:
  • Connection type: System plug with or without connecting cable
  • Universal I/Os​: 5
  • Inputs:
  • External device monitoring (EDM): 1
  • Reset/restart: 1
  • Static control inputs: 3
  • Static control inputs with EFI: 5
  • Dynamic control inputs (incremental encoder): 2
  • Standby: 1
  • Outputs:
  • OSSD pairs: 1
  • Application diagnostic outputs: 3
  • Configuration method: PC with CDS (Configuration and Diagnostic Software)
  • Configuration and diagnostics interface: RS232
  • Transmission rate: 38.4kBaud
  • Data interface: RS422
  • Transmission rate: 500kBaud
  • Safe SICK device communication via EFI:
  • Transmission rate: 500kBaud
  • Length of cable: 50m
  • Conductor cross section: 0.22mm
  • Connection type: System plug with or without connecting cable
  • Inputs:
  • External device monitoring (EDM): 1
  • Reset/restart: 1
  • Static control inputs: 3
  • Static control inputs with EFI: 5
  • Dynamic control inputs (incremental encoder): 2
  • Standby: 1
  • Outputs:
  • OSSD pairs: 1
  • Application diagnostic outputs: 3
  • Configuration and diagnostics interface: RS232
  • Transmission rate: 38.4kBaud
  • Data interface: RS422
  • Transmission rate: 500kBaud
  • Safe SICK device communication via EFI:
  • Transmission rate: 500kBaud
  • Length of cable: 50m
  • Conductor cross section: 0.22mm
  • Protection class: III (EN50178, EN60950)
  • Supply voltage V s : 24VDC (16.8VDC... 30VDC)
  • Power consumption: 0.33A 1.7A
  • Outputs:
  • Output signal switching devices (OSSDs): 2x 250mA
  • Application diagnostic outputs: 3x 100mA
  • Outputs:
  • Output signal switching devices (OSSDs): 2x 250mA
  • Application diagnostic outputs: 3x 100mA
  • Dimensions (Wx Hx D): 102mmx 152mmx 106mm
  • Weight: 1.2kg
  • Housing material: Aluminum die cast
  • Housing color: RAL 1021(yellow)
  • Optics cover material: Polycarbonate
  • Optics cover surface finish: Outside with scratchresistant coating
  • Enclosure rating: IP65 (EN6052
  • Ambient operating temperature: 10C... +50C
  • Storage temperature: 25C... +50C
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Continuous shock: 50m/s, 11ms
  • : 100m/s, 16ms
  • Vibration resistance: IEC6006826, IEC60068264, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Shock resistance: IEC60068227, IEC6072135, IECTR 6072145, IEC614963
  • Class: 5M1 (IEC607213
  • Continuous shock: 50m/s, 11ms
  • : 100m/s, 16ms
  • Type of light: Pulsed laser diode
  • Wave length: 905nm
  • Detectable remission factor: 1.8%... >1,000%, reflectors
  • Laser class: 1(21CFR 1040.10and 1040.11, IEC60825
  • ECLASS 5.0: 27272705
  • ECLASS 5.1.4: 27272705
  • ECLASS 6.0: 27272705
  • ECLASS 6.2: 27272705
  • ECLASS 7.0: 27272705
  • ECLASS 8.0: 27272705
  • ECLASS 8.1: 27272705
  • ECLASS 9.0: 27272705
  • ECLASS 10.0: 27272705
  • ECLASS 11.0: 27272705
  • ECLASS 12.0: 27272705
  • ETIM 5.0: EC002550
  • ETIM 6.0: EC002550
  • ETIM 7.0: EC002550
  • ETIM 8.0: EC002550
  • UNSPSC 16.0901: 39121528
Typ

S30B-3011DA

Anwendungsgebiet

Personenschutz

Besonderheiten

EDM

Betriebsspannung

24 V/DC

Max. Stromaufnahme

1.7 A

Ansprechzeit

80 ms

Kleinstes zu erkennendes Objekt (Durchmesser)

30 mm

Anschluss

Kabel

Kabellänge

50 m

Laserklasse

1

Sendertyp

Laserdiode

Wellenlänge

905 nm

Reichweite (max.)

30 m

Ausgangsstrom

250 mA

Performance Level

PL d

Safety Integrity Level

SIL 2

Sicherheitskategorie

3

Sicherheitsklasse

3

Gesamt-Höhe

152 mm

Inhalt

1 St.

Länge

106 mm

Breite

102 mm

Höhe

152 mm

Abm.

(L x B x H) 106 x 102 x 152 mm

Min. Temperatur

10 °C

Max. Temperatur

+50 °C

UKCA

Ja

Beschreibung

Sick Sicherheitslaserscanner S30B-3011DA

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslaserscanner Typ:S30B-3011DAAusführung der Schnittstelle für sicherheitsgerichtete Kommunikation:sonstigeAusführung des elektrischen Anschlusses:Kabel mit SteckverbinderBetriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:102 mmHöhe des Sensors:152 mmLänge des Sensors:106 mmScanwinkel:270 °Sicherheitstyp nach IEC 61496-1:3Mit Wiederanlaufsperre:ja
Sick Sicherheitslaserscanner S30B-3011DA: weitere Details
Sicherheitslaserscanner, S300 Professional, S30B-3011DA, Ausführung: Sensor ohne Systemstecker, Schutzfeldreichweite: 3 m, Scanwinkel: 270°, Anzahl Felder: 24 EAN: 4047084236174

Geliefert wird: Sick Sicherheitslaserscanner S30B-3011DA, Verpackungseinheit: 1 Stk., EAN: 4047084236174

Lieferumfang

  • Geliefert wird: Sick Sicherheitslaserscanner S30B-3011DA, Verpackungseinheit: 1 Stk., EAN: 4047084236174

Beschreibung

Sick Sicherheitslaserscanner S30B-3011DA

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitslaserscanner Typ:S30B-3011DAAusführung der Schnittstelle für sicherheitsgerichtete Kommunikation:sonstigeAusführung des elektrischen Anschlusses:Kabel mit SteckverbinderBetriebsmittel-Schutzklasse:Schutzklasse 3Breite des Sensors:102 mmHöhe des Sensors:152 mmLänge des Sensors:106 mmScanwinkel:270 °Sicherheitstyp nach IEC 61496-1:3Mit Wiederanlaufsperre:ja
Sick Sicherheitslaserscanner S30B-3011DA: weitere Details
Sicherheitslaserscanner, S300 Professional, S30B-3011DA, Ausführung: Sensor ohne Systemstecker, Schutzfeldreichweite: 3 m, Scanwinkel: 270°, Anzahl Felder: 24 EAN: 4047084236174

Geliefert wird: Sick Sicherheitslaserscanner S30B-3011DA, Verpackungseinheit: 1 Stk., EAN: 4047084236174

Lieferumfang

  • Geliefert wird: Sick Sicherheitslaserscanner S30B-3011DA, Verpackungseinheit: 1 Stk., EAN: 4047084236174

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
CM Manufactory Sicherheitsrelais SAFE 4.2eco 24 V/DC, 24 V/AC

CM Manufactory Sicherheitsrelais SAFE 4.2eco 24 V/DC, 24 V/AC

Conrad Electronic

€ 154,16*
Datalogic Lichtgitter AS1-LD-HR-010-P Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 16

Datalogic Lichtgitter AS1-LD-HR-010-P Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 16

Conrad Electronic

€ 612,50*
Datasensing Lichtvorhang SG4-30-030-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Datasensing Lichtvorhang SG4-30-030-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Conrad Electronic

€ 1.399,17*
Datasensing Lichtvorhang SG2-30-030-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Datasensing Lichtvorhang SG2-30-030-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 300 mm 24 V/DC Anzahl Strahlen: 16

Conrad Electronic

€ 740,83*
Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098

Sick C4MT-02414ABB03DE0, Sicherheitslichtvorhänge, P/n: 1207098

Elektro4000 AT

€ 1.509,63*
Datasensing Lichtvorhang SG2-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Datasensing Lichtvorhang SG2-30-015-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Conrad Electronic

€ 612,50*
Datasensing Lichtvorhang SG4-30-015-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Datasensing Lichtvorhang SG4-30-015-OO-E Reichweite (max.) 19 m Schutzfeldhöhe 150 mm 24 V/DC Anzahl Strahlen: 8

Conrad Electronic

€ 1.145,83*
SwitchBot Solar Panel für Curtain 3

SwitchBot Solar Panel für Curtain 3

Cetra IT Österreich

€ 31,54*
Sick Sicherheitslichtvorhang C40E-1003DB040

Sick Sicherheitslichtvorhang C40E-1003DB040

Elektro4000 AT

€ 5.125,43*
Leuze electronic MLC500T30-750-IP, Set Sicherheits-Sensor Sender, P/n: 544017

Leuze electronic MLC500T30-750-IP, Set Sicherheits-Sensor Sender, P/n: 544017

Elektro4000 AT

€ 1.830,48*
Leuze Electronic MLC500T30-750MG Sicherheits-Lichtvorhang Sender, P\n: 68022307

Leuze Electronic MLC500T30-750MG Sicherheits-Lichtvorhang Sender, P\n: 68022307

Elektro4000 AT

€ 1.402,95*
Sick IDM160-411S RS232 Kit, mobiler Handscanner, P/n: 6080734

Sick IDM160-411S RS232 Kit, mobiler Handscanner, P/n: 6080734

Elektro4000 AT

€ 713,39*
Datasensing Lichtvorhang SG4-30-150-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1500 mm 24 V/DC Anzahl Strahlen: 72

Datasensing Lichtvorhang SG4-30-150-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1500 mm 24 V/DC Anzahl Strahlen: 72

Conrad Electronic

€ 3.220,83*
-20%
Datasensing Laserscanner SLS-R5-E Reichweite (max.) 5.5 m Schutzfeldhöhe 5.5 m 24 V/DC

Datasensing Laserscanner SLS-R5-E Reichweite (max.) 5.5 m Schutzfeldhöhe 5.5 m 24 V/DC

Conrad Electronic

€ 5.607,50
€ 4.469,85*
ABB Sicherheits-Sensor Eva General code Schutzfeldhöhe 60 24 V

ABB Sicherheits-Sensor Eva General code Schutzfeldhöhe 60 24 V

Conrad Electronic

€ 41,66*
Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

Sick MICS3-AAAZ40AZ1P01, Sicherheits-Laserscanner, P/n: 1075842

Elektro4000 AT

€ 6.944,02*
Datasensing Lichtvorhang SG2-30-060-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 600 mm 24 V/DC Anzahl Strahlen: 32

Datasensing Lichtvorhang SG2-30-060-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 600 mm 24 V/DC Anzahl Strahlen: 32

Conrad Electronic

€ 1.015,83*
Datasensing Lichtvorhang SG2-30-090-OO-E-C Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Datasensing Lichtvorhang SG2-30-090-OO-E-C Reichweite (max.) 19 m Schutzfeldhöhe 900 mm 24 V/DC Anzahl Strahlen: 48

Conrad Electronic

€ 1.529,17*
Datasensing Lichtvorhang SG2-30-105-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1050 mm 24 V/DC Anzahl Strahlen: 56

Datasensing Lichtvorhang SG2-30-105-OO-X Reichweite (max.) 19 m Schutzfeldhöhe 1050 mm 24 V/DC Anzahl Strahlen: 56

Conrad Electronic

€ 1.487,50*

zzgl. Sperrgutzuschlag

ABB Sicherheitsschaltgerät Eva Unique code Schutzfeldhöhe 60 24 V/DC

ABB Sicherheitsschaltgerät Eva Unique code Schutzfeldhöhe 60 24 V/DC

Conrad Electronic

€ 61,38*
Sick L41E-11MA1A, Sicherheits-Lichtschranke, P/n: 6034869

Sick L41E-11MA1A, Sicherheits-Lichtschranke, P/n: 6034869

Elektro4000 AT

€ 275,43*
-21%
Contrinex Sicherheits-Lichtvorhang YBB-30S4-0400-G012 Reichweite (max.) 12 m Schutzfeldhöhe 408 mm Anzahl Strahlen: 25

Contrinex Sicherheits-Lichtvorhang YBB-30S4-0400-G012 Reichweite (max.) 12 m Schutzfeldhöhe 408 mm Anzahl Strahlen: 25

Conrad Electronic

€ 449,17
€ 354,17*
Contrinex Sicherheits-Lichtschranke YCA-50R4-4300-G012 Reichweite (max.) 50 m Schutzfeldhöhe 932 mm Anzahl Strahlen: 4

Contrinex Sicherheits-Lichtschranke YCA-50R4-4300-G012 Reichweite (max.) 50 m Schutzfeldhöhe 932 mm Anzahl Strahlen: 4

Conrad Electronic

€ 479,17*
-22%
Contrinex Sicherheits-Lichtvorhang YBB-30S4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Sicherheitsklasse: 4

Contrinex Sicherheits-Lichtvorhang YBB-30S4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Sicherheitsklasse: 4

Conrad Electronic

€ 562,50
€ 440,83*
-13%
Contrinex Sicherheits-Lichtvorhang YBB-30R4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Anzahl Strahlen: 41

Contrinex Sicherheits-Lichtvorhang YBB-30R4-0700-G012 Reichweite (max.) 12 m Schutzfeldhöhe 666 mm Anzahl Strahlen: 41

Conrad Electronic

€ 570,83
€ 499,17*
Datalogic Lichtgitter AS1-LD-SR-010-J Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 6

Datalogic Lichtgitter AS1-LD-SR-010-J Reichweite (max.) 2.1 m Schutzfeldhöhe 100 mm Anzahl Strahlen: 6

Conrad Electronic

€ 545,83*