Automation & Pneumatik Automatisierung Industriesensoren Sicherheits-Komponenten Sicherheitsrelais

Sick Sicherheitsrelais RLY3-LOOP100

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick Sicherheitsrelais RLY3-LOOP100-0
Sick Sicherheitsrelais RLY3-LOOP100-0
Sick Sicherheitsrelais RLY3-LOOP100-1
Sick Sicherheitsrelais RLY3-LOOP100-2
1/3
Betriebsspannung
24 V/DC
Typ
1100696
Ansprechzeit
79 ms
Kontaktart
3 Schließer
Schaltspannung (max.)
230 V DC/AC
SICK
Lieferung Mi., 18. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 511,58
steuerfreie IGL 
€ 7,92 
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • Applications: Evaluation unit
  • Compatible sensor types: Flexi Loop safe series connection
  • Safety integrity level: SIL 3(IEC6150
  • Category: Category 4(ISO13849
  • Performance level: PLe(ISO13849
  • PFH D (mean probability of a dangerous failure per hour): 1.5 10 9
  • T M (mission time): 20years (ISO13849
  • Stop category: 0(IEC60204
  • Flexi Loop monitoring:
  • Restart interlock:
  • Reset: Automatic Manual
  • External device monitoring (EDM):
  • Connection type: Front connector with spring terminals
  • Inputs: 2safety inputs 1input for reset pushbutton or external device monitoring (EDM)
  • Outputs: 3enabling current paths (safe) 2application diagnostic outputs (not safe) 1test pulse output (not safe)
  • Display elements: LEDs
  • Configuration method: Hard wired DIPswitch
  • Voltage supply: PELV or SELV
  • Supply voltage V S : 24VDC (16.8V... 30V)
  • Residual ripple: 2.4V
  • Power consumption: 2.5W (DC)
  • Safety inputs:
  • Number: 2
  • Input voltage HIGH: 24VDC (11V... 30V)
  • Input voltage LOW: 0VDC (3V... 5V)
  • Input current: 4mA... 6mA
  • Activation time tolerance between the two start buttons: 3s
  • Reset pushbutton or external device monitoring (EDM) input:
  • Number: 1
  • Input voltage HIGH: 24VDC (11V... 30V)
  • Input voltage LOW: 0VDC (3V... 5V)
  • Input current: 4mA... 6mA
  • Enabling current paths:
  • Response time: 79ms
  • Number: 3
  • Type of output: N/O contacts, positively guided
  • Contact material: Silver alloy, gold flashed
  • Switching voltage 10VAC... 230VAC
  • : 10VDC... 230VDC
  • Switching current: 10mA... 6A
  • Total current: 12A
  • Mechanical life: 1x10 7 switching cycles
  • Overvoltage category: III (EN60664
  • Rated impulse withstand voltage U imp : 6kV (EN60664
  • Application diagnostic outputs:
  • Number: 2
  • Type of output: Pushpull semiconductor output, shortcircuit protected
  • Output voltage HIGH: ≥V s 3V
  • Output voltage LOW: 3V
  • Input current (NPN): 15mA
  • Output current (PNP): 120mA
  • Test pulse outputs:
  • Number: 1
  • Type of output: PNP semiconductors, shortcircuit protected
  • Output voltage ≥V s 3V
  • Test pulse width: 2ms
  • Test pulse interval: 40ms
  • Safety inputs:
  • Number: 2
  • Input voltage HIGH: 24VDC (11V... 30V)
  • Input voltage LOW: 0VDC (3V... 5V)
  • Input current: 4mA... 6mA
  • Activation time tolerance between the two start buttons: 3s
  • Reset pushbutton or external device monitoring (EDM) input:
  • Number: 1
  • Input voltage HIGH: 24VDC (11V... 30V)
  • Input voltage LOW: 0VDC (3V... 5V)
  • Input current: 4mA... 6mA
  • Enabling current paths:
  • Response time: 79ms
  • Number: 3
  • Type of output: N/O contacts, positively guided
  • Contact material: Silver alloy, gold flashed
  • Switching voltage 10VAC... 230VAC
  • : 10VDC... 230VDC
  • Switching current: 10mA... 6A
  • Total current: 12A
  • Mechanical life: 1x10 7 switching cycles
  • Overvoltage category: III (EN60664
  • Rated impulse withstand voltage U imp : 6kV (EN60664
  • Application diagnostic outputs:
  • Number: 2
  • Type of output: Pushpull semiconductor output, shortcircuit protected
  • Output voltage HIGH: ≥V s 3V
  • Output voltage LOW: 3V
  • Input current (NPN): 15mA
  • Output current (PNP): 120mA
  • Test pulse outputs:
  • Number: 1
  • Type of output: PNP semiconductors, shortcircuit protected
  • Output voltage ≥V s 3V
  • Test pulse width: 2ms
  • Test pulse interval: 40ms
  • Dimensions (Wx Hx D): 18mmx 124.6mmx 85.5mm
  • Weight: 160g
  • Enclosure rating: IP20 (IEC6052
  • Ambient operating temperature: 25C... +55C
  • Storage temperature: 25C... +70C
  • Air humidity: 95%, Noncondensing
  • Interference emission: According to IEC6100064
  • Interference resistance: According to IEC6132631 According to IEC6100062 According to IEC6094751
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • CCC Certificate
  • UKTypeExamination approval
  • cULus Certificate
  • EAC certificate / DoC
  • cTUVus Certificate
  • S Mark Certificate
  • ECTypeExamination approval
  • Third party Certificate
  • ECLASS 5.0: 27371990
  • ECLASS 5.1.4: 27371990
  • ECLASS 6.0: 27371819
  • ECLASS 6.2: 27371819
  • ECLASS 7.0: 27371819
  • ECLASS 8.0: 27371819
  • ECLASS 8.1: 27371819
  • ECLASS 9.0: 27371819
  • ECLASS 10.0: 27371819
  • ECLASS 11.0: 27371819
  • ECLASS 12.0: 27371819
  • ETIM 5.0: EC001449
  • ETIM 6.0: EC001449
  • ETIM 7.0: EC001449
  • ETIM 8.0: EC001449
  • UNSPSC 16.0901: 41113704
Typ

1100696

Betriebsspannung

24 V/DC

Ansprechzeit

79 ms

Kontaktart

3 Schließer

Schaltspannung (max.)

230 V DC/AC

Performance Level

PL e

Safety Integrity Level

SIL 3

Sicherheitskategorie

4

Zulassungen (Sensoren)

cULus

Besonderheiten

EDM

Betriebstemperatur (min.)

25 °C

Betriebstemperatur (max.)

55 °C

Tiefe

85.5 mm

Breite

18 mm

Höhe

124.6 mm

Abm.

(B x H x T) 18 x 124.6 x 85.5 mm

Inhalt

1 St.

UKCA

nicht relevant

Beschreibung

Sick Sicherheitsrelais RLY3-LOOP100

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitsrelais Typ:RLY3-LOOP100Performance Level nach EN ISO 13849-1:Level eSIL nach IEC 61508:3Breite:18 mmHöhe:124,6 mmTiefe:85,5 mm
Sick Sicherheitsrelais RLY3-LOOP100: weitere Details
Sicherheitsrelais, ReLy, RLY3-LOOP100, Anwendungen: Auswerteeinheit, Kompatible Sensortypen: Sichere Reihenschaltung Flexi Loop, Anschlussart: Frontstecker mit Zugfederklemmen, Wiederanlaufsperre: ja, Schützkontrolle (EDM): Integriert, Ausgänge: 3 Freigabestrompfade (sicher), 2 Meldeausgänge (nicht sicher), 1 Testpulsausgang (nicht sicher), Gehäusebreite: 18 mm EAN: 4047084498725

Geliefert wird: Sick Sicherheitsrelais RLY3-LOOP100, Verpackungseinheit: 1 Stk., EAN: 4047084498725

Lieferumfang

  • Geliefert wird: Sick Sicherheitsrelais RLY3-LOOP100, Verpackungseinheit: 1 Stk., EAN: 4047084498725

Passende Artikel zu diesem Produkt finden Sie hier

Sicherheits-Komponenten ZubehörRelaissockel-Zubehör

Beschreibung

Sick Sicherheitsrelais RLY3-LOOP100

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitsrelais Typ:RLY3-LOOP100Performance Level nach EN ISO 13849-1:Level eSIL nach IEC 61508:3Breite:18 mmHöhe:124,6 mmTiefe:85,5 mm
Sick Sicherheitsrelais RLY3-LOOP100: weitere Details
Sicherheitsrelais, ReLy, RLY3-LOOP100, Anwendungen: Auswerteeinheit, Kompatible Sensortypen: Sichere Reihenschaltung Flexi Loop, Anschlussart: Frontstecker mit Zugfederklemmen, Wiederanlaufsperre: ja, Schützkontrolle (EDM): Integriert, Ausgänge: 3 Freigabestrompfade (sicher), 2 Meldeausgänge (nicht sicher), 1 Testpulsausgang (nicht sicher), Gehäusebreite: 18 mm EAN: 4047084498725

Geliefert wird: Sick Sicherheitsrelais RLY3-LOOP100, Verpackungseinheit: 1 Stk., EAN: 4047084498725

Lieferumfang

  • Geliefert wird: Sick Sicherheitsrelais RLY3-LOOP100, Verpackungseinheit: 1 Stk., EAN: 4047084498725