Automation & Pneumatik Automatisierung Industriesensoren Sicherheits-Komponenten Sicherheitsrelais

Sick Sicherheitssteuerung UE410-4RO3

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick Sicherheitssteuerung UE410-4RO3-0
Sick Sicherheitssteuerung UE410-4RO3-0
Sick Sicherheitssteuerung UE410-4RO3-1
Sick Sicherheitssteuerung UE410-4RO3-2
1/3
Verpackungsart
Piece
Produkt-Art
Sicherheits-Steuerung
Anschluss
Schraubklemmen steckbar
Typ
6026143
Kontaktart
4 Schließer
SICK
Lieferung Mi., 18. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 492,08
steuerfreie IGL 
€ 7,92 
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • Module: Relay module
  • Configuration method: Hard wired
  • Safety integrity level: SIL 3(IEC6150
  • Category: Category 4ENISO1384
  • Performance level: PLeENISO1384
  • Outputs: 4enabling current paths
  • Number of control inputs: 2(B1, B
  • Number of enable current contacts: 4(13/14, 23/24, 33/34, 43/4
  • Number of signaling current paths: 2(Y14, Y2
  • Number of signaling current contacts: 2(Y1/Y2, Y3/Y
  • Connection type: Plugin screwtype terminals
  • Display elements: LEDs
  • Protection class: III (EN61140)
  • Voltage supply: Via FLEXBUS +
  • Power consumption: 3.2W
  • Internal power consumption: 3.2W
  • Overvoltage category: II (EN61131
  • Switching inputs:
  • Terminals: B1, B2
  • Input voltage 18VDC... 30VDC
  • Enabling current paths:
  • Terminals: 13/14, 23/24, 33/34, 43/44
  • Type of output: Potentialfree NO contacts, positively guided
  • Switching voltage 5VAC/DC... 253VAC/DC
  • Currentcarrying capacity per OSSD: 10mA... 6A
  • Signaling current paths:
  • Terminals: Y14, Y24
  • Type of output: NO contact, connected to internal 24VDC, positively guided, currentlimited
  • Output voltage 16VDC... 30VDC
  • Output current: 75mA
  • Checkback current paths:
  • Terminals: Y1/Y2, Y3/Y4
  • Type of output: Potentialfree NC contacts, positively guided
  • Switching voltage 5VAC/DC... 253VAC/DC
  • Currentcarrying capacity per OSSD: 10mA... 6A
  • Switching inputs:
  • Terminals: B1, B2
  • Input voltage 18VDC... 30VDC
  • Enabling current paths:
  • Terminals: 13/14, 23/24, 33/34, 43/44
  • Type of output: Potentialfree NO contacts, positively guided
  • Switching voltage 5VAC/DC... 253VAC/DC
  • Currentcarrying capacity per OSSD: 10mA... 6A
  • Signaling current paths:
  • Terminals: Y14, Y24
  • Type of output: NO contact, connected to internal 24VDC, positively guided, currentlimited
  • Output voltage 16VDC... 30VDC
  • Output current: 75mA
  • Checkback current paths:
  • Terminals: Y1/Y2, Y3/Y4
  • Type of output: Potentialfree NC contacts, positively guided
  • Switching voltage 5VAC/DC... 253VAC/DC
  • Currentcarrying capacity per OSSD: 10mA... 6A
  • Dimensions (Wx Hx D): 22.5mmx 96.5mmx 120.8mm
  • Weight: 186g ( 5%)
  • Enclosure rating:
  • Housing: IP40 (EN6052
  • Terminals: IP20 (EN6052
  • Ambient operating temperature: 25C... +55C
  • Storage temperature: 25C... +70C
  • Air humidity: 95%, Noncondensing
  • Climate conditions according to: EN611312 (55C ambient operating temperature, 95% rel. humidity)
  • Electromagnetic compatibility (EMC): Class A (EN6100062, EN5501
  • Vibration resistance: 5g RMS, 5Hz... 500Hz (EN6006826
  • Enclosure rating:
  • Housing: IP40 (EN6052
  • Terminals: IP20 (EN6052
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • CCC Certificate
  • UKTypeExamination approval
  • cULus Certificate
  • KC Mark Certificate
  • cTUVus Certificate
  • S Mark Certificate
  • ECTypeExamination approval
  • ECLASS 5.0: 27243001
  • ECLASS 5.1.4: 27243101
  • ECLASS 6.0: 27243101
  • ECLASS 6.2: 27243101
  • ECLASS 7.0: 27243101
  • ECLASS 8.0: 27243101
  • ECLASS 8.1: 27243101
  • ECLASS 9.0: 27243101
  • ECLASS 10.0: 27243101
  • ECLASS 11.0: 27243101
  • ECLASS 12.0: 27243101
  • ETIM 5.0: EC001449
  • ETIM 6.0: EC001449
  • ETIM 7.0: EC001449
  • ETIM 8.0: EC001449
  • UNSPSC 16.0901: 32151705
Verpackungsart

Piece

Produkt-Art

Sicherheits-Steuerung

Typ

6026143

Anschluss

Schraubklemmen steckbar

Kontaktart

4 Schließer

Schaltspannung (max.)

253 V DC/AC

Performance Level

PL e

Safety Integrity Level

SIL 3

Sicherheitskategorie

4

Zulassungen (Sensoren)

cULus

Besonderheiten

LED-Anzeige

Betriebstemperatur (min.)

25 °C

Betriebstemperatur (max.)

55 °C

Tiefe

120.8 mm

Breite

22.5 mm

Höhe

96.5 mm

Abm.

(B x H x T) 22.5 x 96.5 x 120.8 mm

Inhalt

1 St.

UKCA

nicht relevant

Beschreibung

Sick Sicherheitssteuerung UE410-4RO3

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitssteuerung Typ:UE410-4RO3Performance Level nach EN ISO 13849-1:Level eSIL nach IEC 61508:3Breite:22,5 mmHöhe:96,5 mmTiefe:120,8 mm
Sick Sicherheitssteuerung UE410-4RO3: weitere Details
Sicherheitssteuerungen, Flexi Classic, UE410-4RO3, Modul: Relaismodul, Anwendung: Relaisausgangserweiterung, Ausgänge: 4 Freigabestrompfade, Anschlussart: Steckbare Schraubklemmen, Schutzlack für erhöhte Umweltanforderungen: nein EAN: 4047084258251

Geliefert wird: Sick Sicherheitssteuerung UE410-4RO3, Verpackungseinheit: 1 Stk., EAN: 4047084258251

Lieferumfang

  • Geliefert wird: Sick Sicherheitssteuerung UE410-4RO3, Verpackungseinheit: 1 Stk., EAN: 4047084258251

Passende Artikel zu diesem Produkt finden Sie hier

Sicherheits-Komponenten ZubehörRelaissockel-Zubehör

Beschreibung

Sick Sicherheitssteuerung UE410-4RO3

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitssteuerung Typ:UE410-4RO3Performance Level nach EN ISO 13849-1:Level eSIL nach IEC 61508:3Breite:22,5 mmHöhe:96,5 mmTiefe:120,8 mm
Sick Sicherheitssteuerung UE410-4RO3: weitere Details
Sicherheitssteuerungen, Flexi Classic, UE410-4RO3, Modul: Relaismodul, Anwendung: Relaisausgangserweiterung, Ausgänge: 4 Freigabestrompfade, Anschlussart: Steckbare Schraubklemmen, Schutzlack für erhöhte Umweltanforderungen: nein EAN: 4047084258251

Geliefert wird: Sick Sicherheitssteuerung UE410-4RO3, Verpackungseinheit: 1 Stk., EAN: 4047084258251

Lieferumfang

  • Geliefert wird: Sick Sicherheitssteuerung UE410-4RO3, Verpackungseinheit: 1 Stk., EAN: 4047084258251