Automation & PneumatikAutomatisierungBefehls-, MeldegeräteEndschalter

Sick STR1-SASM0AC8, Sicherheitsschalter, P/n: 1069561

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick STR1-SASM0AC8, Sicherheitsschalter, P/n: 1069561-0
Sick STR1-SASM0AC8, Sicherheitsschalter, P/n: 1069561-0
Sick STR1-SASM0AC8, Sicherheitsschalter, P/n: 1069561-1
Sick STR1-SASM0AC8, Sicherheitsschalter, P/n: 1069561-2
1/3
SICK
Lieferung Do., 24. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl
Gesamt
€ 207,58
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
  • System part: Sensor with actuator
  • Sensor principle: RFID
  • Number of safe outputs: 2
  • Auxiliary contact (AUX): 1(Switching behavior complementary to OSSDs)
  • Safe switch on distance S ao : 10mm (30 C... +70 C)
  • Safe switch off distance S ar : 25mm
  • Active sensor surfaces: 3
  • Active sensor surface: Top, sides (left, right)
  • Actuation directions: 5
  • Coding: Universally coded
  • Safety integrity level: SIL 3(IEC6150
  • Category: Category 4ENISO1384
  • Performance level: PLeENISO1384
  • PFH D (mean probability of a dangerous failure per hour): 5,21x10 9
  • T M (mission time): 20years ENISO1384
  • Type: Type 4ENISO1411
  • Actuator coding level: Low coding level ENISO1411
  • Safe state in the event of a fault: At least one safetyrelated semiconductor output (OSSD) is in the OFF state.
  • Safe series connections: With Tconnector (without diagnostics) With Flexi Loop (with diagnostics)
  • Connection type: Cable with plug M12, 8pin
  • Length of cable: 0.2m
  • Long connecting cable: 200m
  • Cable diameter: 5.5mm
  • Conductor cross section: 0.12mm
  • Bend radius (with fixed installation): 8x cable diameter
  • Bend radius (with moving cable): 12x cable diameter
  • Cable material: PVC
  • Conductor material: Copper
  • Coupling nut material: Zinc diecast, nickelplated
  • Display elements: LEDs
  • Diagnostics indicator:
  • Status display:
  • Connection type: Cable with plug M12, 8pin
  • Length of cable: 0.2m
  • Long connecting cable: 200m
  • Cable diameter: 5.5mm
  • Conductor cross section: 0.12mm
  • Bend radius (with fixed installation): 8x cable diameter
  • Bend radius (with moving cable): 12x cable diameter
  • Cable material: PVC
  • Conductor material: Copper
  • Coupling nut material: Zinc diecast, nickelplated
  • Display elements: LEDs
  • Diagnostics indicator:
  • Status display:
  • Protection class: III (IEC61140)
  • Classification according to cULus: Class 2
  • Supply voltage V s : 24VDC (19.2VDC... 28.8VDC)
  • Power consumption: 50mA
  • Type of output: Selfmonitoring semiconductor outputs (OSSDs)
  • Output current: 100mA
  • Response time: 40ms
  • Release time: 100ms
  • Risk time: 80ms
  • Switchon time: 2.5s
  • Dimensions (Wx Hx D): 40mmx 18mmx 26mm
  • Weight: 82g
  • Housing material: VISTAL®
  • Enclosure rating: IP67, IP69K (EN60529, ISO2065
  • Ambient operating temperature: 30C... +70C
  • Storage temperature: 30C... +70C
  • Vibration resistance: 10Hz... 55Hz, 1mm (IEC600682
  • Shock resistance: 30g, 11ms (IEC6006822
  • EMC: ENIEC6132631 ENIEC6094752 ENIEC6094753 EN300330 V2.1.1
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • TÜV approval
  • TÜV approval annex:
  • ECTypeExamination approval
  • ECLASS 5.0: 27272403
  • ECLASS 5.1.4: 27272403
  • ECLASS 6.0: 27272403
  • ECLASS 6.2: 27272403
  • ECLASS 7.0: 27272403
  • ECLASS 8.0: 27272403
  • ECLASS 8.1: 27272403
  • ECLASS 9.0: 27272403
  • ECLASS 10.0: 27272403
  • ECLASS 11.0: 27272403
  • ECLASS 12.0: 27274601
  • ETIM 5.0: EC001829
  • ETIM 6.0: EC001829
  • ETIM 7.0: EC001829
  • ETIM 8.0: EC001829
  • UNSPSC 16.0901: 39122205
Produkt-Art

Sicherheitsschalter

Anschluss

M12 Stecker

Kontaktart

Antivalent

Gewicht

82 g

Min. Temperatur

30 °C

Max. Temperatur

70 °C

Kabellänge

0.2 m

Gewinde-Maß

M12

Material

Kunststoff

Breite

40 mm

Typ

STR1-SASM0AC8

Inhalt

1 St.

Abm.

(B x H x T) 40 x 18 x 26 mm

Höhe

18 mm

Tiefe

26 mm

UKCA

Ja

Beschreibung

Sick Sicherheitsschalter STR1-SASM0AC8

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitsschalter berührungslosTyp:STR1-SASM0AC8Mit Statusanzeige:neinAusführung des elektrischen Anschlusses:Steckverbinder M12Umgebungstemperatur während des Betriebs:70 °C
Sick Sicherheitsschalter STR1-SASM0AC8: weitere Details
Berührungslose Sicherheitsschalter, STR1, STR1-SASM0AC8, Hinweis: Besteht aus Sensor (1073225) und Betätiger (1073223), Bauform des Betätigers: Standard, Codierung: Universell codiert, Gesicherter Einschaltabstand Sao: 10 mm, Anschlussart Detail: Leitung mit Stecker M12, 8-polig, Leitungslänge: 0,2 m, Sichere Reihenschaltung: Mit T-Verteiler (ohne Diagnose), mit Flexi Loop (mit Diagnose), Hilfskontakt (AUX): 1 (Schaltverhalten antivalent zu OSSDs) EAN: 4047084383229

Geliefert wird: Sick Sicherheitsschalter berührungslos STR1-SASM0AC8, Verpackungseinheit: 1 Stk., EAN: 4047084383229

Lieferumfang

  • Geliefert wird: Sick Sicherheitsschalter berührungslos STR1-SASM0AC8, Verpackungseinheit: 1 Stk., EAN: 4047084383229

Beschreibung

Sick Sicherheitsschalter STR1-SASM0AC8

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitsschalter berührungslosTyp:STR1-SASM0AC8Mit Statusanzeige:neinAusführung des elektrischen Anschlusses:Steckverbinder M12Umgebungstemperatur während des Betriebs:70 °C
Sick Sicherheitsschalter STR1-SASM0AC8: weitere Details
Berührungslose Sicherheitsschalter, STR1, STR1-SASM0AC8, Hinweis: Besteht aus Sensor (1073225) und Betätiger (1073223), Bauform des Betätigers: Standard, Codierung: Universell codiert, Gesicherter Einschaltabstand Sao: 10 mm, Anschlussart Detail: Leitung mit Stecker M12, 8-polig, Leitungslänge: 0,2 m, Sichere Reihenschaltung: Mit T-Verteiler (ohne Diagnose), mit Flexi Loop (mit Diagnose), Hilfskontakt (AUX): 1 (Schaltverhalten antivalent zu OSSDs) EAN: 4047084383229

Geliefert wird: Sick Sicherheitsschalter berührungslos STR1-SASM0AC8, Verpackungseinheit: 1 Stk., EAN: 4047084383229

Lieferumfang

  • Geliefert wird: Sick Sicherheitsschalter berührungslos STR1-SASM0AC8, Verpackungseinheit: 1 Stk., EAN: 4047084383229

Häufig gesuchte Endschalter:

  • BERNSTEIN Endschalter
  • Eaton Endschalter
  • Eaton Positionsschalter
  • Endlagenschalter
  • Pilz Sicherheitsschalter
  • Seilzugschalter
  • Sicherheitsschalter

Weitere interessante Produkte

(*Alle Angaben sind zzgl. gesetzl. MwSt)
TRU COMPONENTS XZ-9/104 Endschalter 250 V/AC 10 A Rollenschwenkhebel tastend IP65 1 St.

TRU COMPONENTS XZ-9/104 Endschalter 250 V/AC 10 A Rollenschwenkhebel tastend IP65 1 St.

Conrad Electronic

€ 7,91*
TRU COMPONENTS XZ-9/109 Endschalter 250 V/AC 10 A Federstab tastend IP65 1 St.

TRU COMPONENTS XZ-9/109 Endschalter 250 V/AC 10 A Federstab tastend IP65 1 St.

Conrad Electronic

€ 7,91*
TRU COMPONENTS TC-12835328 TC-LTZ-8122 Endschalter 250 V/AC 5 A Rollenstößel tastend IP65 1 St.

TRU COMPONENTS TC-12835328 TC-LTZ-8122 Endschalter 250 V/AC 5 A Rollenstößel tastend IP65 1 St.

Conrad Electronic

€ 6,66*
TRU COMPONENTS XZ-9/103 Endschalter 250 V/AC 10 A Rollenhebel tastend IP65 1 St.

TRU COMPONENTS XZ-9/103 Endschalter 250 V/AC 10 A Rollenhebel tastend IP65 1 St.

Conrad Electronic

€ 7,91*
TRU COMPONENTS XZ-9/107 Endschalter 250 V/AC 10 A Federstab, Kunststoffhebel tastend IP65 1 St.

TRU COMPONENTS XZ-9/107 Endschalter 250 V/AC 10 A Federstab, Kunststoffhebel tastend IP65 1 St.

Conrad Electronic

€ 9,16*
TRU COMPONENTS XZ-9/106 Endschalter 250 V/AC 10 A Federstab tastend IP65 1 St.

TRU COMPONENTS XZ-9/106 Endschalter 250 V/AC 10 A Federstab tastend IP65 1 St.

Conrad Electronic

€ 7,91*
TRU COMPONENTS XZ-9/102 Endschalter 250 V/AC 10 A Rollenstößel tastend IP65 1 St.

TRU COMPONENTS XZ-9/102 Endschalter 250 V/AC 10 A Rollenstößel tastend IP65 1 St.

Conrad Electronic

€ 7,91*
TRU COMPONENTS XZ-9/110 Endschalter 250 V/AC 10 A Rollenschwenkhebel tastend IP65 1 St.

TRU COMPONENTS XZ-9/110 Endschalter 250 V/AC 10 A Rollenschwenkhebel tastend IP65 1 St.

Conrad Electronic

€ 9,16*
TRU COMPONENTS XZ-9/101 Endschalter 250 V/AC 10 A Stößel tastend IP65 1 St.

TRU COMPONENTS XZ-9/101 Endschalter 250 V/AC 10 A Stößel tastend IP65 1 St.

Conrad Electronic

€ 7,91*
TRU COMPONENTS TC-12835320 TC-Body for LTZ-8107/8108S Endschalter 250 V/AC 5 A Metallhebel gerade, Simulierte Rolle IP65

TRU COMPONENTS TC-12835320 TC-Body for LTZ-8107/8108S Endschalter 250 V/AC 5 A Metallhebel gerade, Simulierte Rolle IP65

Conrad Electronic

€ 6,24*
TRU COMPONENTS TC-12835324 TC-LTZ-8111 Nockenschalter 250 V/AC 5 A Stößel tastend IP65 1 St.

TRU COMPONENTS TC-12835324 TC-LTZ-8111 Nockenschalter 250 V/AC 5 A Stößel tastend IP65 1 St.

Conrad Electronic

€ 6,66*
TRU COMPONENTS TC-12835316 TC-LTZ-8108S ROD ONLY Metallhebel Simulierte Rolle 1 St.

TRU COMPONENTS TC-12835316 TC-LTZ-8108S ROD ONLY Metallhebel Simulierte Rolle 1 St.

Conrad Electronic

€ 1,24*
TRU COMPONENTS TC-12835312 TC-LTZ-8107 ROD ONLY Metallhebel Metallhebel gerade 1 St.

TRU COMPONENTS TC-12835312 TC-LTZ-8107 ROD ONLY Metallhebel Metallhebel gerade 1 St.

Conrad Electronic

€ 0,78*
Telemecanique ZCKD15 ZCKD15 Endschalter Rollenhebel 1 St.

Telemecanique ZCKD15 ZCKD15 Endschalter Rollenhebel 1 St.

Conrad Electronic

€ 24,16*
Telemecanique XCKP2118P16 XCKP2118P16 Endschalter Rollenhebel IP66/IP67 1 St.

Telemecanique XCKP2118P16 XCKP2118P16 Endschalter Rollenhebel IP66/IP67 1 St.

Conrad Electronic

€ 33,33*
Arcolectric (Bulgin Ltd.) C3006CBAAA C3006CBAAA Türschalter 250 V/AC 0.3 A tastend 1 St.

Arcolectric (Bulgin Ltd.) C3006CBAAA C3006CBAAA Türschalter 250 V/AC 0.3 A tastend 1 St.

Conrad Electronic

€ 3,74*
-9%
Eaton 266116 LS-11S/L Endschalter 400 V 6 A Rollenhebel IP66, IP67 1 St.

Eaton 266116 LS-11S/L Endschalter 400 V 6 A Rollenhebel IP66, IP67 1 St.

Conrad Electronic

€ 44,99
€ 40,83*
Eaton 106819 LS-11-ZB Sicherheitsschalter 400 V 6 A IP66 1 St.

Eaton 106819 LS-11-ZB Sicherheitsschalter 400 V 6 A IP66 1 St.

Conrad Electronic

€ 87,49*
Eaton 106786 LS-S11/LB Endschalter 400 V 6 A Rollenhebel IP66, IP67 1 St.

Eaton 106786 LS-S11/LB Endschalter 400 V 6 A Rollenhebel IP66, IP67 1 St.

Conrad Electronic

€ 43,33*
BERNSTEIN 6085103100 BI2-U1Z W Endschalter 240 V/AC 10 A Stößel tastend IP65 1 St.

BERNSTEIN 6085103100 BI2-U1Z W Endschalter 240 V/AC 10 A Stößel tastend IP65 1 St.

Conrad Electronic

€ 46,66*
TRU COMPONENTS XZ-9/108 Endschalter 250 V/AC 10 A Rollenschwenkhebel tastend IP65 1 St.

TRU COMPONENTS XZ-9/108 Endschalter 250 V/AC 10 A Rollenschwenkhebel tastend IP65 1 St.

Conrad Electronic

€ 4,58*
TRU COMPONENTS XZ-9/105 Endschalter 250 V/AC 10 A Rollenhebel tastend IP65 1 St.

TRU COMPONENTS XZ-9/105 Endschalter 250 V/AC 10 A Rollenhebel tastend IP65 1 St.

Conrad Electronic

€ 7,91*
ABB 1SBV010313R1211 LS32P13B11 Endschalter 400 V/AC 1.8 A Rollenstößel tastend IP65 1 St.

ABB 1SBV010313R1211 LS32P13B11 Endschalter 400 V/AC 1.8 A Rollenstößel tastend IP65 1 St.

Conrad Electronic

€ 35,83*
Pizzato Elettrica FR 556-M2 FR 556-M2 Endschalter 250 V/AC 6 A Rollenschwenkhebel tastend IP67 1 St.

Pizzato Elettrica FR 556-M2 FR 556-M2 Endschalter 250 V/AC 6 A Rollenschwenkhebel tastend IP67 1 St.

Conrad Electronic

€ 23,33*
Eaton 106783 LS-S11 Endschalter 400 V 6 A Kuppenstößel IP66, IP67 1 St.

Eaton 106783 LS-S11 Endschalter 400 V 6 A Kuppenstößel IP66, IP67 1 St.

Conrad Electronic

€ 28,33*