Automation & Pneumatik Automatisierung Befehls-, Meldegeräte Endschalter

Sick STR1-SASU10P5, Sicherheitsschalter, P/n: 1072712

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick STR1-SASU10P5, Sicherheitsschalter, P/n: 1072712-0
Sick STR1-SASU10P5, Sicherheitsschalter, P/n: 1072712-0
Sick STR1-SASU10P5, Sicherheitsschalter, P/n: 1072712-1
Sick STR1-SASU10P5, Sicherheitsschalter, P/n: 1072712-2
1/3
SICK
Lieferung Mi., 9. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 324,95
steuerfreie IGL 
€ 7,91 

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • System part: Sensor with actuator
  • Sensor principle: RFID
  • Number of safe outputs: 2
  • Auxiliary contact (AUX): 1(Switching behavior complementary to OSSDs)
  • Safe switch on distance S ao : 10mm (30 C... +70 C)
  • Safe switch off distance S ar : 25mm
  • Active sensor surfaces: 3
  • Active sensor surface: Top, sides (left, right)
  • Actuation directions: 5
  • Coding: Uniquely coded
  • Safety integrity level: SIL 3(IEC6150
  • Category: Category 4ENISO1384
  • Performance level: PLeENISO1384
  • PFH D (mean probability of a dangerous failure per hour): 5,21x10 9
  • T M (mission time): 20years ENISO1384
  • Type: Type 4ENISO1411
  • Actuator coding level: High coding level ENISO1411
  • Safe state in the event of a fault: At least one safetyrelated semiconductor output (OSSD) is in the OFF state.
  • Safe series connections: None, only individual wiring (with diagnostics)
  • Connection type: Cable, 5wire
  • Length of cable: 10m
  • Long connecting cable: 200m
  • Cable diameter: 5.5mm
  • Conductor cross section: 0.12mm
  • Bend radius (with fixed installation): 8x cable diameter
  • Bend radius (with moving cable): 12x cable diameter
  • Cable material: PVC
  • Conductor material: Copper
  • Display elements: LEDs
  • Diagnostics indicator:
  • Status display:
  • Connection type: Cable, 5wire
  • Length of cable: 10m
  • Long connecting cable: 200m
  • Cable diameter: 5.5mm
  • Conductor cross section: 0.12mm
  • Bend radius (with fixed installation): 8x cable diameter
  • Bend radius (with moving cable): 12x cable diameter
  • Cable material: PVC
  • Conductor material: Copper
  • Display elements: LEDs
  • Diagnostics indicator:
  • Status display:
  • Protection class: III (IEC61140)
  • Classification according to cULus: Class 2
  • Supply voltage V s : 24VDC (19.2VDC... 28.8VDC)
  • Power consumption: 50mA
  • Type of output: Selfmonitoring semiconductor outputs (OSSDs)
  • Output current: 100mA
  • Response time: 40ms
  • Release time: 100ms
  • Risk time: 80ms
  • Switchon time: 2.5s
  • Dimensions (Wx Hx D): 40mmx 18mmx 26mm
  • Weight: 436g
  • Housing material: VISTAL®
  • Enclosure rating: IP67, IP69K (EN60529, ISO2065
  • Ambient operating temperature: 30C... +70C
  • Storage temperature: 30C... +70C
  • Vibration resistance: 10Hz... 55Hz, 1mm (IEC600682
  • Shock resistance: 30g, 11ms (IEC6006822
  • EMC: ENIEC6132631 ENIEC6094752 ENIEC6094753 EN300330 V2.1.1
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • ECOLAB Certificate
  • UKTypeExamination approval
  • cULus Certificate
  • TÜV approval
  • TÜV approval annex:
  • ECTypeExamination approval
  • ECLASS 5.0: 27272403
  • ECLASS 5.1.4: 27272403
  • ECLASS 6.0: 27272403
  • ECLASS 6.2: 27272403
  • ECLASS 7.0: 27272403
  • ECLASS 8.0: 27272403
  • ECLASS 8.1: 27272403
  • ECLASS 9.0: 27272403
  • ECLASS 10.0: 27272403
  • ECLASS 11.0: 27272403
  • ECLASS 12.0: 27274601
  • ETIM 5.0: EC001829
  • ETIM 6.0: EC001829
  • ETIM 7.0: EC001829
  • ETIM 8.0: EC001829
  • UNSPSC 16.0901: 39122205
Produkt-Art

Sicherheitsschalter

Kontaktart

Antivalent

Gewicht

436 g

Min. Temperatur

30 °C

Max. Temperatur

70 °C

Kabellänge

10 m

Breite

40 mm

Typ

STR1-SASU10P5

Inhalt

1 St.

Abm.

(B x H x T) 40 x 18 x 26 mm

Höhe

18 mm

Tiefe

26 mm

UKCA

Ja

Beschreibung

Sick Sicherheitsschalter STR1-SASU10P5

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitsschalter berührungslosTyp:STR1-SASU10P5Mit Statusanzeige:neinAusführung des elektrischen Anschlusses:sonstigeUmgebungstemperatur während des Betriebs:70 °C
Sick Sicherheitsschalter STR1-SASU10P5: weitere Details
Berührungslose Sicherheitsschalter, STR1, STR1-SASU10P5, Hinweis: Besteht aus Sensor (1073232) und Betätiger (1073223), Bauform des Betätigers: Standard, Codierung: Eindeutig codiert, Gesicherter Einschaltabstand Sao: 10 mm, Anschlussart Detail: Leitung, 5-adrig, Leitungslänge: 10 m, Sichere Reihenschaltung: Keine, nur Einzelverdrahtung (mit Diagnose), Hilfskontakt (AUX): 1 (Schaltverhalten antivalent zu OSSDs) EAN: 4047084388996

Geliefert wird: Sick Sicherheitsschalter berührungslos STR1-SASU10P5, Verpackungseinheit: 1 Stk., EAN: 4047084388996

Lieferumfang

  • Geliefert wird: Sick Sicherheitsschalter berührungslos STR1-SASU10P5, Verpackungseinheit: 1 Stk., EAN: 4047084388996

Beschreibung

Sick Sicherheitsschalter STR1-SASU10P5

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitsschalter berührungslosTyp:STR1-SASU10P5Mit Statusanzeige:neinAusführung des elektrischen Anschlusses:sonstigeUmgebungstemperatur während des Betriebs:70 °C
Sick Sicherheitsschalter STR1-SASU10P5: weitere Details
Berührungslose Sicherheitsschalter, STR1, STR1-SASU10P5, Hinweis: Besteht aus Sensor (1073232) und Betätiger (1073223), Bauform des Betätigers: Standard, Codierung: Eindeutig codiert, Gesicherter Einschaltabstand Sao: 10 mm, Anschlussart Detail: Leitung, 5-adrig, Leitungslänge: 10 m, Sichere Reihenschaltung: Keine, nur Einzelverdrahtung (mit Diagnose), Hilfskontakt (AUX): 1 (Schaltverhalten antivalent zu OSSDs) EAN: 4047084388996

Geliefert wird: Sick Sicherheitsschalter berührungslos STR1-SASU10P5, Verpackungseinheit: 1 Stk., EAN: 4047084388996

Lieferumfang

  • Geliefert wird: Sick Sicherheitsschalter berührungslos STR1-SASU10P5, Verpackungseinheit: 1 Stk., EAN: 4047084388996

Häufig gesuchte Endschalter:

  • Eaton Positionsschalter
  • Endlagenschalter
  • Pilz Sicherheitsschalter
  • Seilzugschalter
  • Sicherheitsschalter