Direktlink
  • Conrad
  • Mein Konto

    Anmelden / Registrieren

  • Einkaufswagen

  • % Aktuelles, Sonderpreise, Aktionen – Jetzt zur Übersicht % % Aktuelles, Sonderpreise, Aktionen – Zur Übersicht
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
Automation & Pneumatik Automatisierung Industriesensoren Industrie-Temperatursensoren

Sick Temperatursensor TBS-1DSG11006NE

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick Temperatursensor TBS-1DSG11006NE-0
Sick Temperatursensor TBS-1DSG11006NE-0
Sick Temperatursensor TBS-1DSG11006NE-1
Sick Temperatursensor TBS-1DSG11006NE-2
1/3
Produkt-Art
Temperatursensor
Ausführung
PT1000
Messbereich Temperatur (min.)
-20 °C
Messbereich Temperatur (max.)
80 °C
Verpackungsart
Piece
SICK
Lieferung Do., 19. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 556,97
steuerfreie IGL 
€ 7,91 
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • Temperature measuring range: 20C... +80C
  • Sensor element: Pt1000, 2wire, class A according to IEC60751
  • Output signals: 2x PNP + 4mA... 20mA
  • Switching output: Transistor
  • Switching voltage Supply voltage [VDC] 1VDC
  • Maximum switching current: 250mA
  • Switching delay: 0s... 50s, programmable
  • Setting accuracy of switching outputs: +0.1C
  • Switching output: Transistor
  • Number: 2
  • Switching voltage Supply voltage [VDC] 1VDC
  • Maximum switching current: 250mA
  • Switching delay: 0s... 50s, programmable
  • Setting accuracy of switching outputs: +0.1C
  • Temperature offset: 3C
  • Scaling of measuring range : Zero point: max. +25 % of span Full scale: max. 25 % of span
  • Scaling of measuring range : Max. +25 % of span, max. 25 % of span
  • Display: 14segment LED, blue, 4digits, height 9mm,
  • Display electronically turnable by 180, update: 200ms
  • Rotatable housing: Display against housing with electrical connection: 330 Housing against process connection: 320
  • Switching output: Transistor
  • Number: 2
  • Switching voltage Supply voltage [VDC] 1VDC
  • Maximum switching current: 250mA
  • Switching delay: 0s... 50s, programmable
  • Setting accuracy of switching outputs: +0.1C
  • Scaling of measuring range : Max. +25 % of span, max. 25 % of span
  • Process connection: Thread G ¼ A according to DIN3852E
  • Insertion length/diameter of probe: 100mm/ 6mm
  • Seal: NBR
  • Wetted parts: Stainless steel 1.4571(AISI 316Ti)
  • Maximum process pressure: 150bar
  • Housing material: Lower body: stainless steel 1.4301(AISI 30 Plastic head: PC + ABS Input keypad: TPEE Display window: PC
  • Connection type: Round connector M12x 1, 5pin
  • Enclosure rating: IP65 IP67
  • Maximum ohmic load R A : 100k (Switching outputs) 0.5k (output signal 4mA... 20mA)
  • Supply voltage 15VDC... 35VDC
  • Maximum current consumption: 70mA
  • Total current consumption: 570mA (incl. switching current) 320mA
  • Protection class: III
  • Isolation voltage 500VDC
  • Overvoltage protection: 40VDC
  • Shortcircuit protection: Outputs Q A , Q 1 , Q 2 towards M
  • Reverse polarity protection: L + towards M
  • Electrical safety:
  • Protection class: III
  • Isolation voltage 500VDC
  • Overvoltage protection: 40VDC
  • Shortcircuit protection: Outputs Q A , Q 1 , Q 2 towards M
  • Reverse polarity protection : L + towards M
  • CEconformity 2004/108/EC, EN613261 emission (group 1, class B) and interference immunity (industrial application)
  • RoHS Certificate
  • MTTF: 283years
  • Electrical safety:
  • Protection class: III
  • Isolation voltage 500VDC
  • Overvoltage protection: 40VDC
  • Shortcircuit protection: Outputs Q A , Q 1 , Q 2 towards M
  • Reverse polarity protection : L + towards M
  • Accuracy of sensor element: (0.15C + 0.002|t|)
  • Accuracy of switching output: 0.8% of span
  • Display accuracy: 0.8% of span 1digit
  • Accuracy of analog output: 0.5% of span
  • Response time t 50 : 5s
  • Response time t 90 : 10s
  • Ambient temperature: 20C... +80C
  • Storage and transport temperature: 20C... +80C
  • Relative humidity: 45%... 75%
  • EU declaration of conformity
  • UK declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • ECLASS 5.0: 27200208
  • ECLASS 5.1.4: 27200208
  • ECLASS 6.0: 27200208
  • ECLASS 6.2: 27200208
  • ECLASS 7.0: 27200208
  • ECLASS 8.0: 27200208
  • ECLASS 8.1: 27200208
  • ECLASS 9.0: 27200208
  • ECLASS 10.0: 27200208
  • ECLASS 11.0: 27200208
  • ECLASS 12.0: 27200208
  • ETIM 5.0: EC002994
  • ETIM 6.0: EC002994
  • ETIM 7.0: EC002994
  • ETIM 8.0: EC002994
  • UNSPSC 16.0901: 41112211
Verpackungsart

Piece

Produkt-Art

Temperatursensor

Typ

6048678

Ausführung

PT1000

Ausgänge

2 x PNP

Ausgangssignal (min.)

4 mA

Messbereich Feuchtigkeit (max.)

75 % rF

Messbereich Feuchtigkeit (min.)

45 % rF

Ausgangssignal (max.)

20 mA

Messbereich Temperatur (min.)

-20 °C

Messbereich Temperatur (max.)

80 °C

Messbereich Temperatur

-20 bis 80 °C

Gehäusematerial

Edelstahl V2A

Genauigkeit

0.1 °C

Genauigkeitsklasse

A

Länge

100 mm

Durchmesser

6 mm

Abm.

(Ø x L) 6 mm x 100 mm

Inhalt

1 St.

Beschreibung

Sick Temperatursensor TBS-1DSG11006NE

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Temperatursensor Typ:TBS-1DSG11006NETemperaturmessbereich:-20..80 °CEinbaulänge des Thermometerschutzrohrs:100 mmUmgebungstemperatur:-20 °C
Sick Temperatursensor TBS-1DSG11006NE: weitere Details
Temperatursensoren, TBS, TBS-1DSG11006NE, Messbereich: 20 °C +80 °C, Genauigkeit des Messelements: = ± (0,15 °C + 0,002 , t, ), Ansprechzeit: Ansprechzeit t50: = 5 sAnsprechzeit t90: = 10 s, Prozessanschluss: Gewinde G A, Einbaulänge/Durchmesser des Messfühlers: 100 mm / 6 mm, Dichtung: NBR, Ausgangssignal: 2 x PNP + 4 mA ... 20 mA, Elektrischer Anschluss: Rundsteckverbinder M12 x 1, 5-polig

Geliefert wird: Sick Temperatursensor TBS-1DSG11006NE, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Temperatursensor TBS-1DSG11006NE, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Temperatursensor TBS-1DSG11006NE

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Temperatursensor Typ:TBS-1DSG11006NETemperaturmessbereich:-20..80 °CEinbaulänge des Thermometerschutzrohrs:100 mmUmgebungstemperatur:-20 °C
Sick Temperatursensor TBS-1DSG11006NE: weitere Details
Temperatursensoren, TBS, TBS-1DSG11006NE, Messbereich: 20 °C +80 °C, Genauigkeit des Messelements: = ± (0,15 °C + 0,002 , t, ), Ansprechzeit: Ansprechzeit t50: = 5 sAnsprechzeit t90: = 10 s, Prozessanschluss: Gewinde G A, Einbaulänge/Durchmesser des Messfühlers: 100 mm / 6 mm, Dichtung: NBR, Ausgangssignal: 2 x PNP + 4 mA ... 20 mA, Elektrischer Anschluss: Rundsteckverbinder M12 x 1, 5-polig

Geliefert wird: Sick Temperatursensor TBS-1DSG11006NE, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Temperatursensor TBS-1DSG11006NE, Verpackungseinheit: 1 Stk., EAN:

Häufig gesuchte Industrie-Temperatursensoren:

  • Temperaturfühler PT100