Automation & Pneumatik Automatisierung Befehls-, Meldegeräte Endschalter

Sick TR10-SLU03P, Sicherheitsschalter, P/n: 6054766

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick TR10-SLU03P, Sicherheitsschalter, P/n: 6054766-0
Sick TR10-SLU03P, Sicherheitsschalter, P/n: 6054766-0
Sick TR10-SLU03P, Sicherheitsschalter, P/n: 6054766-1
Sick TR10-SLU03P, Sicherheitsschalter, P/n: 6054766-2
1/3
SICK
Lieferung Mi., 9. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 872,78
steuerfreie IGL 
€ 7,92 

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • Sensor principle: RFID
  • Locking principle: Power to lock
  • Number of safe outputs: 2
  • Coding: Uniquely coded
  • Locking force F max : 1,690N ENISO1411
  • Locking force F Zh : 1,300N ENISO1411
  • Retaining force: 0N
  • Actuation directions: 4
  • Approach speed: 2mm/s
  • Safety integrity level: SIL 3(IEC6150
  • Category: Category 4ENISO1384
  • Performance level: PLeENISO1384
  • PFH D (mean probability of a dangerous failure per hour): 9.1x10 10
  • T M (mission time): 20years ENISO1384
  • Type: Type 4ENISO1411
  • Actuator coding level: High coding level ENISO1411
  • Safe state in the event of a fault: At least one safetyrelated semiconductor output (OSSD) is in the OFF state.
  • Switching behavior of the OSSDs: Locking monitoring
  • Safe series connections: In control cabinet (with diagnostics)
  • Connection type: Cable
  • Length of cable: 3m
  • Long connecting cable: 200m
  • Cable diameter: 6.5mm
  • Conductor cross section: 0.25mm
  • Bend radius (with fixed installation): 7x cable diameter
  • Bend radius (with moving cable): 14x cable diameter
  • Cable material: PVC
  • Conductor material: Copper
  • Coupling nut material: Stainless steel
  • Display elements: LEDs
  • Diagnostics indicator:
  • Status display:
  • Connection type: Cable
  • Length of cable: 3m
  • Long connecting cable: 200m
  • Cable diameter: 6.5mm
  • Conductor cross section: 0.25mm
  • Bend radius (with fixed installation): 7x cable diameter
  • Bend radius (with moving cable): 14x cable diameter
  • Cable material: PVC
  • Conductor material: Copper
  • Coupling nut material: Stainless steel
  • Display elements: LEDs
  • Diagnostics indicator:
  • Status display:
  • Protection class: II (IEC61140)
  • Contamination rating: 3
  • Classification according to cULus: Class 2
  • Usage category: DC13 (IEC609475
  • Rated operating current (voltage): 200mA (24VDC)
  • Rated insulation voltage U i : 75V
  • Rated impulse withstand voltage U imp : 1,000V
  • Supply voltage V S : 24VDC (20.4VDC... 26.4VDC)
  • Type of output: Selfmonitoring semiconductor outputs (OSSDs)
  • Output current: 200mA
  • Peak current: 400mA, 100ms
  • Power consumption: 2.5W
  • Response time: 100ms for the first switch, 50ms for each subsequent switch
  • Release time: 600ms
  • Risk time: 100ms
  • Switchon time: 7s
  • Locking principle: Power to lock
  • Weight: 0.4kg
  • Housing material: ABS
  • Locking bolt material: Stainless steel 304
  • Mechanical life: 5x10 5 switching cycles
  • Enclosure rating: IP66, IP67, IP69K (IEC60529, IEC60529, IEC6052
  • Ambient operating temperature: 0C... +55C
  • Storage temperature: 25C... +75C
  • Vibration resistance: 10Hz... 55Hz (IEC600682
  • Shock resistance: 30g, 11ms (EN6006822
  • EMC: IEC6094753
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • Third party Certificate
  • ECLASS 5.0: 27272603
  • ECLASS 5.1.4: 27272603
  • ECLASS 6.0: 27272603
  • ECLASS 6.2: 27272603
  • ECLASS 7.0: 27272603
  • ECLASS 8.0: 27272603
  • ECLASS 8.1: 27272603
  • ECLASS 9.0: 27272603
  • ECLASS 10.0: 27272603
  • ECLASS 11.0: 27272603
  • ECLASS 12.0: 27272603
  • ETIM 5.0: EC002593
  • ETIM 6.0: EC002593
  • ETIM 7.0: EC002593
  • ETIM 8.0: EC002593
  • UNSPSC 16.0901: 39122205
Produkt-Art

Sicherheitsschalter

Min. Temperatur

0 °C

Kabellänge

3 m

Material

Kunststoff

Typ

TR10-SLU03P

Inhalt

1 St.

UKCA

Ja

Beschreibung

Sick Sicherheitszuhaltung TR10-SLU03P

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitszuhaltung Typ:TR10-SLU03PMit Statusanzeige:jaMit Fluchtentriegelung:neinArt der Zuhaltung:ArbeitsstromprinzipWerkstoff des Gehäuses:KunststoffAusführung des elektrischen Anschlusses:sonstigeUmgebungstemperatur während des Betriebs:0 °CSchutzart (IP):IP66
Sick Sicherheitszuhaltung TR10-SLU03P: weitere Details
Sicherheitszuhaltungen, TR10 Lock, TR10-SLU03P, Zuhalteprinzip: Arbeitsstromprinzip, Zuhaltekraft FZh: 1.300 N, Codierung: Eindeutig codiert, Anschlussart Detail: Leitung, Leitungslänge: 3 m, Sichere Reihenschaltung: Im Schaltschrank (mit Diagnose)

Geliefert wird: Sick Sicherheitszuhaltung TR10-SLU03P, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Sicherheitszuhaltung TR10-SLU03P, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Sicherheitszuhaltung TR10-SLU03P

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitszuhaltung Typ:TR10-SLU03PMit Statusanzeige:jaMit Fluchtentriegelung:neinArt der Zuhaltung:ArbeitsstromprinzipWerkstoff des Gehäuses:KunststoffAusführung des elektrischen Anschlusses:sonstigeUmgebungstemperatur während des Betriebs:0 °CSchutzart (IP):IP66
Sick Sicherheitszuhaltung TR10-SLU03P: weitere Details
Sicherheitszuhaltungen, TR10 Lock, TR10-SLU03P, Zuhalteprinzip: Arbeitsstromprinzip, Zuhaltekraft FZh: 1.300 N, Codierung: Eindeutig codiert, Anschlussart Detail: Leitung, Leitungslänge: 3 m, Sichere Reihenschaltung: Im Schaltschrank (mit Diagnose)

Geliefert wird: Sick Sicherheitszuhaltung TR10-SLU03P, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Sicherheitszuhaltung TR10-SLU03P, Verpackungseinheit: 1 Stk., EAN:

Häufig gesuchte Endschalter:

  • Eaton Positionsschalter
  • Endlagenschalter
  • Pilz Sicherheitsschalter
  • Seilzugschalter
  • Sicherheitsschalter