Automation & Pneumatik Automatisierung Befehls-, Meldegeräte Endschalter

Sick TR4-SDU01CB, Sicherheitsschalter, P/n: 6070808

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick TR4-SDU01CB, Sicherheitsschalter, P/n: 6070808-0
Sick TR4-SDU01CB, Sicherheitsschalter, P/n: 6070808-0
Sick TR4-SDU01CB, Sicherheitsschalter, P/n: 6070808-1
Sick TR4-SDU01CB, Sicherheitsschalter, P/n: 6070808-2
1/3
SICK
Lieferung Mi., 9. Dez. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 376,01
steuerfreie IGL 
€ 7,91 

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • System part: Sensor with actuator
  • Sensor principle: RFID
  • Number of safe outputs: 2
  • Safe switch on distance S ao : 15mm
  • Safe switch off distance S ar : 25mm
  • Active sensor surfaces: 2
  • Actuation directions: 5
  • Coding: Uniquely coded
  • Safety integrity level: SIL 3(IEC6150
  • Category: Category 4ENISO1384
  • Performance level: PLeENISO1384
  • PFH D (mean probability of a dangerous failure per hour): 6.03* 10 10
  • T M (mission time): 20years ENISO1384
  • Type: Type 4ENISO1411
  • Actuator coding level: High coding level ENISO1411
  • Classification in compliance with IEC/EN6094753: PDFM
  • Safe state in the event of a fault: At least one safetyrelated semiconductor output (OSSD) is in the OFF state.
  • Safe series connections: With Flexi Loop (with diagnostics) With Tconnector (without diagnostics)
  • Connection type: Cable with plug M12, 8pin
  • Length of cable: 0.2m
  • Long connecting cable: 200m
  • Cable diameter: 6.5mm
  • Conductor cross section: 0.25mm
  • Bend radius (with fixed installation): 7x cable diameter
  • Bend radius (with moving cable): 14x cable diameter
  • Cable material: PVC
  • Conductor material: Copper
  • Coupling nut material: Nickelplated brass
  • IOLink Safety:
  • OFDT: 100ms
  • Display elements: LEDs
  • Status display:
  • Connection type: Cable with plug M12, 8pin
  • Length of cable: 0.2m
  • Long connecting cable: 200m
  • Cable diameter: 6.5mm
  • Conductor cross section: 0.25mm
  • Bend radius (with fixed installation): 7x cable diameter
  • Bend radius (with moving cable): 14x cable diameter
  • Cable material: PVC
  • Conductor material: Copper
  • Coupling nut material: Nickelplated brass
  • IOLink Safety:
  • OFDT: 100ms
  • Display elements: LEDs
  • Status display:
  • Protection class: III (EN5017
  • Classification according to cULus: Class 2
  • Supply voltage V s : 24VDC (20.4VDC... 26.4VDC)
  • Power consumption: 50mA
  • Type of output: Selfmonitoring semiconductor outputs (OSSDs)
  • Output current: 200mA
  • Response time: 45ms
  • Release time: 360ms
  • Risk time: 100ms
  • Switchon time: 2s
  • Electrical life: 10x10 6 switching cycles
  • Design: Rectangular
  • Dimensions (Wx Hx D): 25mmx 88mmx 20mm
  • Weight: 112g
  • Housing material: Valox® DR48
  • Enclosure rating: IP67 (IEC6052 IP69K (ISO2065
  • Ambient operating temperature: 25C... +70C
  • Vibration resistance: 10Hz... 55Hz, 3.5mm (IEC600682
  • Shock resistance: 30g, 11ms (EN6006822
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • ECTypeExamination approval
  • ECLASS 5.0: 27272403
  • ECLASS 5.1.4: 27272403
  • ECLASS 6.0: 27272403
  • ECLASS 6.2: 27272403
  • ECLASS 7.0: 27272403
  • ECLASS 8.0: 27272403
  • ECLASS 8.1: 27272403
  • ECLASS 9.0: 27272403
  • ECLASS 10.0: 27272403
  • ECLASS 11.0: 27272403
  • ECLASS 12.0: 27274601
  • ETIM 5.0: EC001829
  • ETIM 6.0: EC001829
  • ETIM 7.0: EC001829
  • ETIM 8.0: EC001829
  • UNSPSC 16.0901: 39122205
Verpackungsart

Piece

Produkt-Art

Sicherheitsschalter

Anschluss

M12 Stecker

Kontaktmaterial

Kupfer

Gewicht

112 g

Min. Temperatur

25 °C

Max. Temperatur

70 °C

Kabellänge

0.2 m

Gewinde-Maß

M12

Material

Kunststoff

Breite

25 mm

Typ

TR4-SDU01CB

Inhalt

1 St.

Abm.

(B x H x T) 25 x 88 x 20 mm

Höhe

88 mm

Tiefe

20 mm

UKCA

Ja

Beschreibung

Sick Sicherheitsschalter TR4-SDU01CB

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitsschalter berührungslosTyp:TR4-SDU01CBMit Statusanzeige:neinAusführung des elektrischen Anschlusses:Steckverbinder M12Umgebungstemperatur während des Betriebs:70 °C
Sick Sicherheitsschalter TR4-SDU01CB: weitere Details
Berührungslose Sicherheitsschalter, TR4 Direct, TR4-SDU01CB, Systemteil: Sensor mit Betätiger, Codierung: Eindeutig codiert, Gesicherter Einschaltabstand Sao: 15 mm, Anschlussart Detail: Leitung mit Stecker M12, 8-polig, Leitungslänge: 0,2 m, Sichere Reihenschaltung: Mit Flexi Loop (mit Diagnose), mit T-Verteiler (ohne Diagnose), Statusanzeige: ja, Randbereichsanzeige: nein

Geliefert wird: Sick Sicherheitsschalter berührungslos TR4-SDU01CB, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Sicherheitsschalter berührungslos TR4-SDU01CB, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Sicherheitsschalter TR4-SDU01CB

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Sicherheitsschalter berührungslosTyp:TR4-SDU01CBMit Statusanzeige:neinAusführung des elektrischen Anschlusses:Steckverbinder M12Umgebungstemperatur während des Betriebs:70 °C
Sick Sicherheitsschalter TR4-SDU01CB: weitere Details
Berührungslose Sicherheitsschalter, TR4 Direct, TR4-SDU01CB, Systemteil: Sensor mit Betätiger, Codierung: Eindeutig codiert, Gesicherter Einschaltabstand Sao: 15 mm, Anschlussart Detail: Leitung mit Stecker M12, 8-polig, Leitungslänge: 0,2 m, Sichere Reihenschaltung: Mit Flexi Loop (mit Diagnose), mit T-Verteiler (ohne Diagnose), Statusanzeige: ja, Randbereichsanzeige: nein

Geliefert wird: Sick Sicherheitsschalter berührungslos TR4-SDU01CB, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Sicherheitsschalter berührungslos TR4-SDU01CB, Verpackungseinheit: 1 Stk., EAN:

Häufig gesuchte Endschalter:

  • Eaton Positionsschalter
  • Endlagenschalter
  • Pilz Sicherheitsschalter
  • Seilzugschalter
  • Sicherheitsschalter