Direktlink
  • Conrad
  • Mein Konto

    Anmelden / Registrieren

  • Einkaufswagen

  • Pre-Access: 15 % Rabatt auf nahezu alles → Pre-Access: 15 % Rabatt auf nahezu alles →
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
Aktive Bauelemente Sensoren Ultraschallsensoren

Sick UC40-11411H, Ultraschall-Abstandssensor, P/n: 6081950

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick UC40-11411H, Ultraschall-Abstandssensor, P/n: 6081950-0
Sick UC40-11411H, Ultraschall-Abstandssensor, P/n: 6081950-0
Sick UC40-11411H, Ultraschall-Abstandssensor, P/n: 6081950-1
Sick UC40-11411H, Ultraschall-Abstandssensor, P/n: 6081950-2
1/3
Produkt-Art
Ultraschall-Sensor
Typ
UC40-11411H
Inhalt
1 St.
UKCA
Ja
SICK
Lieferung Mo., 23. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 623,24
steuerfreie IGL 
€ 7,91 

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • Operating range, limiting range: 350mm... 3,400mm, 5,000mm
  • Target: Natural objects
  • Resolution: 1mm
  • Repeatability: 0.15%
  • Measurement accuracy: 1%
  • Temperature compensation:
  • Response time: 160ms
  • Switching frequency: 4Hz
  • Output time: 41.6ms
  • Ultrasonic frequency (typical): 120kHz
  • Detection area (typical): See diagrams
  • Additional function: Adjustable operating modes: Switching point (DtO)/Switching window/Background (ObSB), teachin of digital output, set levels of digital outputs, invertable digital output, set on delay digital output, teachin of analog output, scaling of analog outputs, Invertable analog output, automatic selection of analog current or voltage output, Analog output switchable to second digital output, synchronization of up to 50sensors, multiplexing: no cross talk of up to 50sensors, Adjustable measurement filters: Measured value filters/Filter strength/Foreground suppression/Detection area/Sensitivity and sound beam/False echo suppression, teachin button(s) (can be deactivated), reset to factory default
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • IOLink: IOLink V1.1
  • Function: Process data, parameterization, diagnosis, data storage
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Configurable Q2 output: analog output / digital output
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Automatic selection of analog current or voltage output dependent on load
  • : Configurable Q2 output: analog output / digital output
  • Current: 4mA... 20mA, 500
  • voltage 0V... 10V, ≥100,000
  • Multifunctional input (MF): 1xMF
  • Hysteresis: 50mm
  • IOLink: IOLink V1.1
  • Function: Process data, parameterization, diagnosis, data storage
  • Digital output:
  • Number: 1... 2
  • Type: Pushpull: PNP/NPN
  • Function: Configurable Q2 output: analog output / digital output
  • Maximum output current I A : 100mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Automatic selection of analog current or voltage output dependent on load
  • : Configurable Q2 output: analog output / digital output
  • Current: 4mA... 20mA, 500
  • voltage 0V... 10V, ≥100,000
  • Supply voltage U B : DC 9V... 30V
  • Power consumption: 1.5W
  • Initialization time: 300ms
  • Indication: 4x LED
  • Enclosure rating: IP65 IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 40mmx 40mmx 66mm
  • Design: Rectangular
  • Sending axis: Straight
  • Housing material: Plastic (PA 66, ultrasonic transducer: polyurethane foam, glass epoxy resin)
  • Weight: 130g
  • Connection type: Male connector, M12, 5pin
  • Ambient temperature, operation: 25C... +70C
  • Ambient temperature, storage: 40C... +85C
  • ECLASS 5.0: 27270804
  • ECLASS 5.1.4: 27270804
  • ECLASS 6.0: 27270804
  • ECLASS 6.2: 27270804
  • ECLASS 7.0: 27270804
  • ECLASS 8.0: 27270804
  • ECLASS 8.1: 27270804
  • ECLASS 9.0: 27270804
  • ECLASS 10.0: 27270804
  • ECLASS 11.0: 27270804
  • ECLASS 12.0: 27272806
  • ETIM 5.0: EC001846
  • ETIM 6.0: EC001846
  • ETIM 7.0: EC001846
  • ETIM 8.0: EC001846
  • UNSPSC 16.0901: 41111960
Produkt-Art

Ultraschall-Sensor

Typ

UC40-11411H

Inhalt

1 St.

UKCA

Ja

Beschreibung

Sick Ultraschallsensor UC40-11411H

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Ultraschallsensor Typ:UC40-11411HAusführung des elektrischen Anschlusses:SteckanschlussAusführung des Schaltausgangs:PNP/NPNBreite des Sensors:40 mmHöhe des Sensors:40 mmLänge des Sensors:66 mmMessbereich Länge:350 mmGehäusebauform:QuaderMax. Ausgangsstrom:20 mAUmgebungstemperatur:-25 °CVersorgungsspannung:9 VSchaltfrequenz:4 HzSpannungsart:DCWerkstoff des Gehäuses:Kunststoff
Sick Ultraschallsensor UC40-11411H: weitere Details
Ultraschallsensoren, UC40, UC40-11411H, Kommunikationsschnittstelle: IO-Link, Betriebsreichweite, Grenzreichweite: 350 mm ... 3.400 mm, 5.000 mm, Anschlussart: Stecker, M12, 5-polig, Sendeaustritt: Gerade, Ansprechzeit: 160 ms, Digitalausgang: 1 ... 2 x Gegentakt: PNP/NPN, Art des Analogausgangs: Stromausgang / Spannungsausgang, Kommunikationsschnittstelle Detail: IO-Link V1.1

Geliefert wird: Sick Ultraschallsensor UC40-11411H, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Ultraschallsensor UC40-11411H, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Ultraschallsensor UC40-11411H

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Ultraschallsensor Typ:UC40-11411HAusführung des elektrischen Anschlusses:SteckanschlussAusführung des Schaltausgangs:PNP/NPNBreite des Sensors:40 mmHöhe des Sensors:40 mmLänge des Sensors:66 mmMessbereich Länge:350 mmGehäusebauform:QuaderMax. Ausgangsstrom:20 mAUmgebungstemperatur:-25 °CVersorgungsspannung:9 VSchaltfrequenz:4 HzSpannungsart:DCWerkstoff des Gehäuses:Kunststoff
Sick Ultraschallsensor UC40-11411H: weitere Details
Ultraschallsensoren, UC40, UC40-11411H, Kommunikationsschnittstelle: IO-Link, Betriebsreichweite, Grenzreichweite: 350 mm ... 3.400 mm, 5.000 mm, Anschlussart: Stecker, M12, 5-polig, Sendeaustritt: Gerade, Ansprechzeit: 160 ms, Digitalausgang: 1 ... 2 x Gegentakt: PNP/NPN, Art des Analogausgangs: Stromausgang / Spannungsausgang, Kommunikationsschnittstelle Detail: IO-Link V1.1

Geliefert wird: Sick Ultraschallsensor UC40-11411H, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Ultraschallsensor UC40-11411H, Verpackungseinheit: 1 Stk., EAN:
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
3 Für PRO Mitglieder: 15 % Rabatt ab € 99,– Mindestwarenwert. Mehrfach einlösbar bis 25.09.2026 auf conrad.at. Ausgenommen sind Artikel der Marken Nvidia, Apple, Samsung, BambuLab und Raspberry Pi sowie Prepaid-/Geschenkkarten, Conrad PRO, Bücher sowie Artikel von Drittanbietern und Marketplace-Produkte. Nicht mit anderen Vorteilscodes kombinierbar. Abgabe nur in haushaltsüblichen Mengen.