Additional function: Adjustable operating modes: Switching point (DtO)/Switching window/Background (ObSB), teachin of digital output, invertible digital output, teachin of analog output, Invertable analog output, multifunctional input: external teach / synchronization / multiplexing, synchronization of up to 20sensors, multiplexing: no cross talk of up to 20sensors, reset to factory default
Safetyrelated parameters:
MTTF D : 101years
DC avg : 0%
Safetyrelated parameters:
MTTF D : 101years
DC avg : 0%
IOLink: IOLink V1.1
Function: Process data, parameterization, diagnosis, data storage
Digital output:
Number: 1
Type: Pushpull: PNP/NPN
Maximum output current I A : 100mA
Analog output:
Number: 1
Type: Current output
Current: 4mA... 20mA, 500
Resolution: 12bit
Multifunctional input (MF): 1xMF
Hysteresis: 5mm
IOLink: IOLink V1.1
Function: Process data, parameterization, diagnosis, data storage