Direktlink
  • Conrad
  • Mein Konto

    Anmelden / Registrieren

  • Einkaufswagen

  • Pre-Access: 15 % Rabatt auf nahezu alles → Pre-Access: 15 % Rabatt auf nahezu alles →
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
Aktive Bauelemente Sensoren Ultraschallsensoren

Sick UM30-211118, Ultraschall-Abstandssensor, P/n: 6036921

Hst.-Teile-Nr.:
Bestell-Nr.:
Sick UM30-211118, Ultraschall-Abstandssensor, P/n: 6036921-0
Sick UM30-211118, Ultraschall-Abstandssensor, P/n: 6036921-0
Sick UM30-211118, Ultraschall-Abstandssensor, P/n: 6036921-1
Sick UM30-211118, Ultraschall-Abstandssensor, P/n: 6036921-2
1/3
Verpackungsart
Piece
Produkt-Art
Ultraschall-Sensor
Reichweite (max.)
350 mm
Typ
UM30-211118
Betriebsspannung
9 V/DC
SICK
Lieferung Mo., 23. Nov. 2026

20 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 783,22
steuerfreie IGL 
€ 7,91 

14 Tage Rückgaberecht inklusive

Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft

Technische Daten

  • Operating range, limiting range: 30mm... 250mm, 350mm
  • Target: Natural objects
  • Resolution: 0.18mm
  • Repeatability: 0.15%
  • Measurement accuracy: 1%
  • Temperature compensation:
  • Response time: 32ms
  • Switching frequency: 25Hz
  • Output time: 8ms
  • Ultrasonic frequency (typical): 320kHz
  • Detection area (typical): See diagrams
  • Additional function: Adjustable operating modes: Switching point (DtO)/Switching window/Background (ObSB), teachin of digital output, set levels of digital outputs, invertable digital output, set on delay digital output, teachin of analog output, scaling of analog outputs, Invertable analog output, Multifunctional input: synchronization / multiplexing, synchronization of up to 50sensors, multiplexing: no cross talk of up to 50sensors, adjustable measurement filters: Measured value filters/Filter strength/Foreground suppression/Detection area/Sensitivity and sound beam, Display (can be deactivated), reset to factory default
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Safetyrelated parameters:
  • MTTF D : 101years
  • DC avg : 0%
  • Digital output:
  • Number: 1
  • Type: PNP
  • Maximum output current I A : 200mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Automatic selection of analog current or voltage output dependent on load
  • Current: 4mA... 20mA, 500
  • voltage 0V... 10V, ≥100,000
  • Resolution: 12bit
  • Multifunctional input (MF): 1xMF
  • Hysteresis: 3mm
  • Digital output:
  • Number: 1
  • Type: PNP
  • Maximum output current I A : 200mA
  • Analog output:
  • Number: 1
  • Type: Current output / voltage output
  • Function: Automatic selection of analog current or voltage output dependent on load
  • Current: 4mA... 20mA, 500
  • voltage 0V... 10V, ≥100,000
  • Resolution: 12bit
  • Supply voltage U B : DC 9V... 30V
  • Power consumption: 2.4W
  • Initialization time: 300ms
  • Indication: LED display, 2x LED
  • Enclosure rating: IP65 / IP67
  • Protection class: III
  • Dimensions (Wx Hx D): 30mmx 30mmx 84mm
  • Design: Cylindrical
  • Sending axis: Straight
  • Housing material: Metal (nickelplated brass, PBT, ultrasonic transducer: polyurethane foam, glass epoxy resin)
  • Weight: 150g
  • Thread size: M30x 1.5
  • Connection type: Male connector, M12, 5pin
  • Ambient temperature, operation: 25C... +70C
  • Ambient temperature, storage: 40C... +85C
  • EU declaration of conformity
  • UK declaration of conformity
  • ACMA declaration of conformity
  • MAR declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • ECLASS 5.0: 27270804
  • ECLASS 5.1.4: 27270804
  • ECLASS 6.0: 27270804
  • ECLASS 6.2: 27270804
  • ECLASS 7.0: 27270804
  • ECLASS 8.0: 27270804
  • ECLASS 8.1: 27270804
  • ECLASS 9.0: 27270804
  • ECLASS 10.0: 27270804
  • ECLASS 11.0: 27270804
  • ECLASS 12.0: 27272806
  • ETIM 5.0: EC001846
  • ETIM 6.0: EC001846
  • ETIM 7.0: EC001846
  • ETIM 8.0: EC001846
  • UNSPSC 16.0901: 41111960
Verpackungsart

Piece

Produkt-Art

Ultraschall-Sensor

Typ

UM30-211118

Betriebsspannung

9 V/DC

Ausgänge

PNP

Reichweite (min.)

30 mm

Reichweite (max.)

350 mm

Min. Temperatur

-25 °C

Inhalt

1 St.

Länge

84 mm

Breite

30 mm

Höhe

30 mm

Abm.

(L x B x H) 84 x 30 x 30 mm

UKCA

Ja

Beschreibung

Sick Ultraschallsensor UM30-211118

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Ultraschallsensor Typ:UM30-211118Ausführung des elektrischen Anschlusses:SteckanschlussAusführung des Schaltausgangs:PNPBreite des Sensors:30 mmHöhe des Sensors:30 mmLänge des Sensors:84 mmMessbereich Länge:30 mmGehäusebauform:Zylinder glattMax. Ausgangsstrom:20 mAUmgebungstemperatur:-25 °CVersorgungsspannung:9 VSchaltfrequenz:25 HzSpannungsart:DCWerkstoff des Gehäuses:sonstige
Sick Ultraschallsensor UM30-211118: weitere Details
Ultraschallsensoren, UM30, UM30-211118, Betriebsreichweite, Grenzreichweite: 30 mm ... 250 mm, 350 mm, Ansprechzeit: 32 ms, Digitalausgang: 1 x PNP, Art des Analogausgangs: Stromausgang / Spannungsausgang, Kommunikationsschnittstelle: -, Sendeaustritt: Gerade, Gewicht: 150 g, Anschlussart: Stecker, M12, 5-polig

Geliefert wird: Sick Ultraschallsensor UM30-211118, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Ultraschallsensor UM30-211118, Verpackungseinheit: 1 Stk., EAN:

Beschreibung

Sick Ultraschallsensor UM30-211118

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Ultraschallsensor Typ:UM30-211118Ausführung des elektrischen Anschlusses:SteckanschlussAusführung des Schaltausgangs:PNPBreite des Sensors:30 mmHöhe des Sensors:30 mmLänge des Sensors:84 mmMessbereich Länge:30 mmGehäusebauform:Zylinder glattMax. Ausgangsstrom:20 mAUmgebungstemperatur:-25 °CVersorgungsspannung:9 VSchaltfrequenz:25 HzSpannungsart:DCWerkstoff des Gehäuses:sonstige
Sick Ultraschallsensor UM30-211118: weitere Details
Ultraschallsensoren, UM30, UM30-211118, Betriebsreichweite, Grenzreichweite: 30 mm ... 250 mm, 350 mm, Ansprechzeit: 32 ms, Digitalausgang: 1 x PNP, Art des Analogausgangs: Stromausgang / Spannungsausgang, Kommunikationsschnittstelle: -, Sendeaustritt: Gerade, Gewicht: 150 g, Anschlussart: Stecker, M12, 5-polig

Geliefert wird: Sick Ultraschallsensor UM30-211118, Verpackungseinheit: 1 Stk., EAN:

Lieferumfang

  • Geliefert wird: Sick Ultraschallsensor UM30-211118, Verpackungseinheit: 1 Stk., EAN:
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
3 Für PRO Mitglieder: 15 % Rabatt ab € 99,– Mindestwarenwert. Mehrfach einlösbar bis 25.09.2026 auf conrad.at. Ausgenommen sind Artikel der Marken Nvidia, Apple, Samsung, BambuLab und Raspberry Pi sowie Prepaid-/Geschenkkarten, Conrad PRO, Bücher sowie Artikel von Drittanbietern und Marketplace-Produkte. Nicht mit anderen Vorteilscodes kombinierbar. Abgabe nur in haushaltsüblichen Mengen.