Additional function: Adjustable operating modes: Switching point (DtO)/Switching window/Background (ObSB), teachin of digital output, set levels of digital outputs, invertable digital output, set on delay digital output, teachin of analog output, scaling of analog outputs, Invertable analog output, automatic selection of analog current or voltage output, synchronization of up to 50sensors, multiplexing: no cross talk of up to 50sensors, adjustable measurement filters: Measured value filters/Filter strength/Foreground suppression/Detection area/Sensitivity and sound beam, Display (can be deactivated), reset to factory default
Safetyrelated parameters:
MTTF D : 101years
DC avg : 0%
Safetyrelated parameters:
MTTF D : 101years
DC avg : 0%
Digital output:
Number: 1
Type: PNP
Maximum output current I A : 200mA
Analog output:
Number: 1
Type: Current output / voltage output
Function: Automatic selection of analog current or voltage output dependent on load
Current: 4mA... 20mA, 500
voltage 0V... 10V, ≥100,000
Resolution: 12bit
Multifunctional input (MF): 1xMF
Hysteresis: 50mm
Digital output:
Number: 1
Type: PNP
Maximum output current I A : 200mA
Analog output:
Number: 1
Type: Current output / voltage output
Function: Automatic selection of analog current or voltage output dependent on load