Additional function: Adjustable operating modes: Switching point (DtO)/Switching window/Background (ObSB), teachin of digital output, set levels of digital outputs, invertable digital output, set on delay digital output, synchronization of up to 50sensors, multiplexing: no cross talk of up to 50sensors, adjustable measurement filters: Measured value filters/Filter strength/Foreground suppression/Detection area/Sensitivity and sound beam, Display (can be deactivated), teachin button(s) (can be deactivated), reset to factory default
Safetyrelated parameters:
MTTF D : 101years
DC avg : 0%
Safetyrelated parameters:
MTTF D : 101years
DC avg : 0%
IOLink: IOLink V1.1
Function: Process data, diagnosis, parameterization, data storage
Digital output:
Number: 1
Type: Pushpull: PNP/NPN
Maximum output current I A : 100mA
Multifunctional input (MF): 1xMF
Hysteresis: 100mm
IOLink: IOLink V1.1
Function: Process data, diagnosis, parameterization, data storage