Direktlink
  • Conrad
  • Mein Konto

    Anmelden / Registrieren

  • Einkaufswagen

  • % Aktuelles, Sonderpreise, Aktionen – Jetzt zur Übersicht % % Aktuelles, Sonderpreise, Aktionen – Zur Übersicht
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
Gebäudetechnik & Smart Living Sicherheitstechnik Überwachungskameras Kabelgebundene Videoüberwachung Kabelgebundene Überwachungssysteme

Sick V3SA2-ABBABBAAN1, Sicherheitskamerasensor, P/n: 1116398

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Sick V3SA2-ABBABBAAN1, Sicherheitskamerasensor, P/n: 1116398-0
Sick V3SA2-ABBABBAAN1, Sicherheitskamerasensor, P/n: 1116398-0
Sick V3SA2-ABBABBAAN1, Sicherheitskamerasensor, P/n: 1116398-1
1/2
SICK
Lieferung Do., 19. Nov. 2026

10 Stück
Verkauf und Versand:
Elektro4000 AT Widerruf

Anzahl

Gesamt
€ 3.980,37
steuerfreie IGL 
€ 7,91 
Nur noch 10 Stück verfügbar
Rechtliche Bedenken melden
  • Technische Daten
  • Beschreibung
  • Lieferumfang
  • Wird oft zusammen gekauft
  • Zubehör

Technische Daten

  • Technology: 3D timeofflight
  • Application: Indoor
  • Camera resolution: 512pxx 424px
  • Field of view (protective field): 68x 42
  • Field of view (other field types and measurement data acquisition): 68x 58
  • Frame rate: 30Hz
  • Object resolution: Configurable
  • Hand: 20mm
  • Arm: 40mm
  • Leg: 50mm
  • Body: 200mm
  • Protective field range: 2m
  • Protective field range in Increased scanning range mode: 4m
  • Warning field range: 7.3m
  • Number of fields: 24
  • Number of simultaneously monitored protective fields: 2
  • Number of simultaneously monitored fields: 3
  • Number of monitoring cases: 8
  • Number of regions of interest (ROIs): 40
  • Number of simultaneously monitored ROIs: 5
  • Number of multiple samplings: 1... 16
  • Response time: 55ms
  • Protective field supplement: 65mm
  • Items supplied: Safety camera sensor Safety instruction Mounting instructions Operating instructions for download
  • Object resolution: Configurable
  • Hand: 20mm
  • Arm: 40mm
  • Leg: 50mm
  • Body: 200mm
  • Type: Type 2(IEC61496
  • Safety integrity level: SIL 1(IEC6150
  • Category: Category 2(ISO13849
  • Performance level: PL c (ISO13849
  • PFH D (mean probability of a dangerous failure per hour): 3 10 7
  • T M (mission time): 20years (ISO13849
  • Safe state in the event of a fault: At least one OSSD is in the OFF state.
  • Restart interlock:
  • External device monitoring (EDM):
  • Multiple sampling:
  • Monitoring case switching
  • Simultaneous monitoring:
  • Static protective field switching
  • Safe contour detection:
  • Integrated configuration memory:
  • Measured data output: Ethernet
  • Connection type: Male connector, M12, 8pin, Acoded (common male connector for power supply and inputs and outputs)
  • Permitted cable length: 10m
  • Universal I/Os​: 4
  • OSSD pairs: 1... 2
  • Static control inputs: 4
  • Configuration method: Via software
  • Configuration and diagnostic software: Safety Designer (software for configuring and diagnosing safety solutions from SICK AG)
  • Configuration and diagnostics interface: Ethernet, 1000BaseT, IEEE 802.3ab
  • Connection type: Male connector, M12, 8pin, Xcoded
  • Permitted cable length: 100m
  • Cable category: CAT5e or higher
  • Display elements: LEDs
  • Connection type: Male connector, M12, 8pin, Acoded (common male connector for power supply and inputs and outputs)
  • Permitted cable length: 10m
  • Configuration and diagnostics interface: Ethernet, 1000BaseT, IEEE 802.3ab
  • Connection type: Male connector, M12, 8pin, Xcoded
  • Permitted cable length: 100m
  • Cable category: CAT5e or higher
  • Protection class: III (IEC61140)
  • Supply voltage V S : 24VDC (16.8V... 30V)
  • Power consumption typical: 13W (DC) (without output load)
  • Switchon time: Typ.30s
  • Output signal switching devices (OSSDs): 2PNP semiconductors, shortcircuit protected, crosscircuit monitored
  • ON state, switching voltage HIGH: U V 2VDC... U V
  • OFF state, switching voltage LOW: 2VDC
  • Currentcarrying capacity per OSSD: 250mA
  • Output signal switching devices (OSSDs): 2PNP semiconductors, shortcircuit protected, crosscircuit monitored
  • ON state, switching voltage HIGH: U V 2VDC... U V
  • OFF state, switching voltage LOW: 2VDC
  • Currentcarrying capacity per OSSD: 250mA
  • Dimensions (Wx Hx D): 70mmx 80mmx 77mm
  • Weight: 520g
  • Housing material: Aluminum
  • Housing color: RAL 9005(black) RAL 1021(yellow)
  • Window material: Polycarbonat (PC)
  • Enclosure rating: IP65 (IEC6052 IP67 (IEC6052
  • Ambient light immunity according to IEC614963: 3,000lx
  • Ambient light immunity typical: 10,000lx
  • Ambient operating temperature: 10C... +50C
  • Storage temperature: 25C... +70C
  • Air humidity: 95%, Noncondensing
  • Vibration resistance: 1g, 5Hz... 200Hz (IEC600682
  • Shock resistance: 15g, 11ms (IEC6006822
  • EMC: IEC614961 IEC6100062 IEC6100064
  • Light source: Pulsed laser
  • Type of light: Nearinfrared (NIR), invisible
  • Wave length: 855nm
  • Detectable remission factor: 4%... several 1,000%
  • Laser class: 1(IEC60825
  • EU declaration of conformity
  • ACMA declaration of conformity
  • ChinaRoHS
  • cULus Certificate
  • ECTypeExamination approval
  • ECLASS 5.0: 27272790
  • ECLASS 5.1.4: 27272790
  • ECLASS 6.0: 27272790
  • ECLASS 6.2: 27272790
  • ECLASS 7.0: 27272790
  • ECLASS 8.0: 27272790
  • ECLASS 8.1: 27272790
  • ECLASS 9.0: 27272790
  • ECLASS 10.0: 27272790
  • ECLASS 11.0: 27272790
  • ECLASS 12.0: 27272790
  • ETIM 5.0: EC001511
  • ETIM 6.0: EC001511
  • ETIM 7.0: EC001511
  • ETIM 8.0: EC001511
  • UNSPSC 16.0901: 39121528
Einsatzort

Innenbereich

Lichtempfindlichkeit (ohne IR)

3.000 lx

Breite

70 mm

Tiefe

77 mm

Höhe

80 mm

Gewicht

520 g

Abm.

(B x H x T) 70 x 80 x 77 mm

UKCA

Ja

Beschreibung

Sick Kamerasystem V3SA2-ABBABBAAN1

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Kamerasystem Typ:V3SA2-ABBABBAAN1Schutzart (IP):IP65Versorgungsspannung:16,8 VHöhe:80 mmBreite:70 mmTiefe:77 mm
Sick Kamerasystem V3SA2-ABBABBAAN1: weitere Details
Sichere Kamerasysteme, safeVisionary2, V3SA2-ABBABBAAN1, Technologie: 3D Time-of-Flight, Sicherheitsniveau: PL c, SIL 1, Typ 2, Lieferumfang: Sicheres Kamerasystem, Sicherheitshinweis, Montageanleitung, Betriebsanleitung zum Download EAN: 4047084521737

Geliefert wird: Sick Kamerasystem V3SA2-ABBABBAAN1, Verpackungseinheit: 1 Stk., EAN: 4047084521737

Lieferumfang

  • Geliefert wird: Sick Kamerasystem V3SA2-ABBABBAAN1, Verpackungseinheit: 1 Stk., EAN: 4047084521737

Passende Artikel zu diesem Produkt finden Sie hier

WarnaufkleberKabelgebundene Überwachungskameras

Beschreibung

Sick Kamerasystem V3SA2-ABBABBAAN1

Abbildung ähnlich.
Bitte achten Sie auf die technischen Daten und die EAN des Produkts.


Hersteller:SickBezeichnung:Kamerasystem Typ:V3SA2-ABBABBAAN1Schutzart (IP):IP65Versorgungsspannung:16,8 VHöhe:80 mmBreite:70 mmTiefe:77 mm
Sick Kamerasystem V3SA2-ABBABBAAN1: weitere Details
Sichere Kamerasysteme, safeVisionary2, V3SA2-ABBABBAAN1, Technologie: 3D Time-of-Flight, Sicherheitsniveau: PL c, SIL 1, Typ 2, Lieferumfang: Sicheres Kamerasystem, Sicherheitshinweis, Montageanleitung, Betriebsanleitung zum Download EAN: 4047084521737

Geliefert wird: Sick Kamerasystem V3SA2-ABBABBAAN1, Verpackungseinheit: 1 Stk., EAN: 4047084521737

Lieferumfang

  • Geliefert wird: Sick Kamerasystem V3SA2-ABBABBAAN1, Verpackungseinheit: 1 Stk., EAN: 4047084521737