Category:
Heat Sink (AMD/X9/X10/X11)
Socket Type:
LGA 2011
LGA 2066
(Square and Narrow ILMs)
Socket G34
Supprted CPU:
16/12/8/4-Core AMD Opteron™ 6000 Series Processors
Intel® Xeon® processor E5-1600
Intel® Xeon® processor E5-2600
Intel® Xeon® Processor W Family
Mounting:
Mounting Bracket
Springs
Screws
1. Intel Socket LGA2011/LGA2066 mounting brackets
BKT-0050L-RS (for square ILM) and BKT-0050L-RN
(for narrow ILM) are included.
2. AMD Socket G34 mounting bracket BKT-0050L-G34
is sold separately.
FanSpeed:
3800
Noise:
38
Lenght:
105 mm
Width:
93 mm
Height:
126 mm
Application:
AMD, X9, X10, X11 4U UP, DP Workstations