Dual Weiß / Tuneable white LED Controller für 2-adrige (2 wire) LED CCT Strips2 Wires 2 in 1 LED Controller (2.4GHz)• Compatible with 2 wires CCT strip light• Compatible with Mi-Light / MiBoxer 2.4GHz series remote• Control Distance: 30m• Brightness and color temperature adjustable• Switching 2 output mode via one button (Single color / Dual white)Product Name: 2 Wires 2 in 1 LED Controller (2.4GHz)Model No.: LC2-RFInput Voltage: DC12~48VOutput: 10A/ChannelTotal Output: Max 10ARF: 2.4GHzControl Distance: 30mIP Rate: IP20Working Temperature: -10~40°C
Synergy 21 Controller S-Serie CCT 2 wires 2.4G*Milight/Miboxer* - Dual Weiß / Tuneable white LED Controller für 2-adrige (2 wire) LED CCT Strips2 Wires 2 in 1 LED Controller (2.4GHz)• Compatible with 2 wires CCT strip light• Compatible with Mi-Light / MiBoxer 2.4GHz series remote• Control Distance: 30m• Brightness and color temperature adjustable• Switching 2 output mode via one button (Single color / Dual white)Product Name: 2 Wires 2 in 1 LED Controller (2.4GHz)Model No.: LC2-RFInput Voltage: DC12~48VOutput: 10A/ChannelTotal Output: Max 10ARF: 2.4GHzControl Distance: 30mIP Rate: IP20Working Temperature: -10~40°C
Beschreibung
Synergy 21 Controller S-Serie CCT 2 wires 2.4G*Milight/Miboxer* - Dual Weiß / Tuneable white LED Controller für 2-adrige (2 wire) LED CCT Strips2 Wires 2 in 1 LED Controller (2.4GHz)• Compatible with 2 wires CCT strip light• Compatible with Mi-Light / MiBoxer 2.4GHz series remote• Control Distance: 30m• Brightness and color temperature adjustable• Switching 2 output mode via one button (Single color / Dual white)Product Name: 2 Wires 2 in 1 LED Controller (2.4GHz)Model No.: LC2-RFInput Voltage: DC12~48VOutput: 10A/ChannelTotal Output: Max 10ARF: 2.4GHzControl Distance: 30mIP Rate: IP20Working Temperature: -10~40°C