Reliable engine temperature control for Volvo FE and compatible vehicles
Opens at 86 °C for precise engine temperature regulation, includes gasket/seal for reliable installation, Direct-fit replacement for listed OE numbers including Volvo and Renault Trucks, Compact and lightweight design (122 g) for easy handling and installation.
Technische Daten
Opening temperature: 86 °C; OE numbers: VOLVO - 20915095, 209150950, 21033829, 210338290, 21062702, 21198237, 211982370, 21360429, 21360430, 21705453; RENAULT TRUCKS - 7421705453; DEUTZ - 04911831; Net weight: 122 g; Packaging (L x W x H): 12 x 11.2 x 11.2 cm; Diameter 1: 68 mm; Diameter 2: 28.5 mm; Height 1: 28 mm; Height 2: 26 mm; Country of origin: DE; TARIC code: 84818051
Produkt-Art
Universalthermostat
Betriebsart
thermisch
Abm.
(L x B x H) 12 x 11.2 x 11.2 mm
Gewicht
122 g
Breite
11.2 mm
Höhe
11.2 mm
Länge
12 mm
Beschreibung
MAHLE coolant thermostat, opening at 86 °C, designed for reliable engine temperature control and direct replacement of compatible OE parts. Supplied with gasket/seal for secure installation. Compact and lightweight (122 g) with approximate packaging dimensions 12 x 11.2 x 11.2 cm. Compatible OE references include Volvo 20915095, 209150950, 21033829, 210338290, 21062702, 21198237, 211982370, 21360429, 21360430, 21705453, Renault Trucks 7421705453, and Deutz 04911831. Manufactured in Germany, tariff code 84818051. Always verify OE reference and vehicle fitment before ordering.
Ausführung
Thermostat for engine coolant - Opening temperature 86 °C - Includes gasket/seal for installation - Direct-fit compatibility with multiple OE references (see OE list) - Compact dimensions (approx. 12 x 11.2 x 11.2 cm) - Net weight 122 g.
Hinweise
Check OE reference and vehicle compatibility before ordering. Product images may differ slightly from the actual item. For questions, contact customer service.
Beschreibung
MAHLE coolant thermostat, opening at 86 °C, designed for reliable engine temperature control and direct replacement of compatible OE parts. Supplied with gasket/seal for secure installation. Compact and lightweight (122 g) with approximate packaging dimensions 12 x 11.2 x 11.2 cm. Compatible OE references include Volvo 20915095, 209150950, 21033829, 210338290, 21062702, 21198237, 211982370, 21360429, 21360430, 21705453, Renault Trucks 7421705453, and Deutz 04911831. Manufactured in Germany, tariff code 84818051. Always verify OE reference and vehicle fitment before ordering.
Ausführung
Thermostat for engine coolant - Opening temperature 86 °C - Includes gasket/seal for installation - Direct-fit compatibility with multiple OE references (see OE list) - Compact dimensions (approx. 12 x 11.2 x 11.2 cm) - Net weight 122 g.
Hinweise
Check OE reference and vehicle compatibility before ordering. Product images may differ slightly from the actual item. For questions, contact customer service.