MAHLE 88°C coolant thermostat with gasket for Alfa Romeo and Fiat
Opens at 88°C - precise temperature control, Includes gasket/seal for secure installation, Direct fit for vehicles using OE 55220808 (Alfa Romeo, Fiat), Robust construction, net weight 523 g, Made in Italy.
Technische Daten
Opening temperature: 88 °C; OE numbers: ALFA ROMEO - 55220808, FIAT - 55220808; net weight: 523 g; packaging (L x W x H): 16.2 x 12.2 x 19.2 cm.
Produkt-Art
Universalthermostat
Betriebsart
thermisch
Abm.
(L x B x H) 16.2 x 12.2 x 19.2 mm
Gewicht
523 g
Kontakt-Belastbarkeit
523
Breite
12.2 mm
Höhe
19.2 mm
Länge
16.2 mm
Beschreibung
MAHLE coolant thermostat, opening temperature 88°C, designed for vehicles using OE reference 55220808 (Alfa Romeo, Fiat) - delivers reliable engine temperature regulation. Supplied with gasket/seal for secure fit and leak-free installation. Net weight 523 g, packaging dimensions 16.2 x 12.2 x 19.2 cm. Thermal operation type, country of origin Italy. Always verify OE/reference numbers and vehicle compatibility with your vehicle before ordering.
Ausführung
Gasket/seal included for installation.
Lieferumfang
Gasket/seal
Hinweise
Check OE/reference numbers and vehicle compatibility before ordering.
Beschreibung
MAHLE coolant thermostat, opening temperature 88°C, designed for vehicles using OE reference 55220808 (Alfa Romeo, Fiat) - delivers reliable engine temperature regulation. Supplied with gasket/seal for secure fit and leak-free installation. Net weight 523 g, packaging dimensions 16.2 x 12.2 x 19.2 cm. Thermal operation type, country of origin Italy. Always verify OE/reference numbers and vehicle compatibility with your vehicle before ordering.
Ausführung
Gasket/seal included for installation.
Lieferumfang
Gasket/seal
Hinweise
Check OE/reference numbers and vehicle compatibility before ordering.