MAHLE coolant thermostat 77°C for precise engine temperature control
Precise opening temperature 77°C for accurate engine temperature control - Compact dimensions Ø54 mm / Ø28 mm, height 27/33 mm for easy fitment - Lightweight design, 51 g, reduces added mass - Direct replacement quality from MAHLE, manufacturer code TX 84 77 - Supplied without gasket/seal, OE reference check recommended.
Technische Daten
Thermostat Coolant, opening temperature 77°C, without gasket/seal, OE references: MITSUBISHI MD 997222; NISSAN 21200-W3310.
Produkt-Art
Universalthermostat
Betriebsart
thermisch
Abm.
(L x B x H) 54 x 28 x 27 mm
Gewicht
51 g
Breite
28 mm
Höhe
27 mm
Länge
54 mm
Temperatureinstellung
77 °C (max)
Temperatureinstellung, Oberer Wert
77 °C
Beschreibung
Keep your engine at the correct operating temperature with this MAHLE coolant thermostat, opening at 77°C. Designed for reliable thermal control and straightforward replacement, it matches OE references for Mitsubishi and Nissan applications (MITSUBISHI MD 997222; NISSAN 21200-W3310). Supplied without gasket/seal, so check vehicle-specific fitment and OE references before ordering. Compact and lightweight, it offers precise temperature regulation to support engine performance and longevity.
Ausführung
Opening temperature 77°C, supplied without gasket/seal, OE references: MITSUBISHI MD 997222 and NISSAN 21200-W3310, compatible with Mitsubishi L400 and related applications, thermal operation type, manufacturer part MAHLE TX 84 77.
Hinweise
OE reference check recommended before ordering, vehicle-specific fitment check recommended, product images may differ slightly from the actual item.
Beschreibung
Keep your engine at the correct operating temperature with this MAHLE coolant thermostat, opening at 77°C. Designed for reliable thermal control and straightforward replacement, it matches OE references for Mitsubishi and Nissan applications (MITSUBISHI MD 997222; NISSAN 21200-W3310). Supplied without gasket/seal, so check vehicle-specific fitment and OE references before ordering. Compact and lightweight, it offers precise temperature regulation to support engine performance and longevity.
Ausführung
Opening temperature 77°C, supplied without gasket/seal, OE references: MITSUBISHI MD 997222 and NISSAN 21200-W3310, compatible with Mitsubishi L400 and related applications, thermal operation type, manufacturer part MAHLE TX 84 77.
Hinweise
OE reference check recommended before ordering, vehicle-specific fitment check recommended, product images may differ slightly from the actual item.