Gebäudetechnik & Smart Living Lüftung, Heizung, Klima Heizkörper & Zubehör Heizungssteuerung Einbauthermostate

Thermostat Kühlmittel Temp 80,87 °C ohne Dichtung MAHLE für u.a. SCANIA P II

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Thermostat Kühlmittel Temp 80,87 °C ohne Dichtung MAHLE für u.a. SCANIA P II-0
Thermostat Kühlmittel Temp 80,87 °C ohne Dichtung MAHLE für u.a. SCANIA P II-0
Mahle
Lieferung Do., 10. Sept.

50 Stück
Verkauf und Versand:
baetz GmbH AT Widerruf

Menge (Stück)
Ersparnis
Verpackungspreis (zzgl. gesetzl. MwSt.)
1
-
€ 53,83
2
3% = € 1,61
€ 52,22
5
5% = € 2,69
€ 51,14
10
7% = € 3,76
€ 50,07
50
9% = € 4,84
€ 48,99
100
10% = € 5,38
€ 48,45
Mengenrabatte variieren je nach Verkäufer
Sie sparen € 0,00

Anzahl

Gesamt (€ 53,83 / Stück)
€ 53,83
steuerfreie IGL 
€ 10,42 
Rechtliche Bedenken melden
  • Highlights & Details
  • Technische Daten
  • Beschreibung
  • Wird oft zusammen gekauft

Highlights & Details

Precise engine temperature control for Scania and compatible heavy-duty vehicles

  • Precise opening temperature at 80.87 °C for reliable engine temperature control, designed for targeted replacement without gasket/seal, OE reference compatibility with several Scania numbers for easy fitment verification, compact and lightweight construction (335 g) for straightforward handling and installation.

Technische Daten

  • Opening temperature: 80.87 °C; OE numbers: SCANIA - 1545904, 1935712, 2475974, 2729053; Net weight: 335 g; Packaging (L x W x H): 12 x 11.2 x 15.7 cm; Diameter 1: 48 mm; Height 1: 21 mm; Height 2: 19 mm; Country of origin: DE; TARIC code: 84818051; without gasket/seal
Produkt-Art

Universalthermostat

Montageart

Einbau

Betriebsart

thermisch

Abm.

(L x B x H) 12 x 11.2 x 15.7 mm

Gewicht

335 g

Breite

11.2 mm

Höhe

15.7 mm

Länge

12 mm

Beschreibung

MAHLE coolant thermostat TX 105, opening at 80.87 °C, engineered for precise engine temperature control. Supplied without gasket/seal, this compact unit (335 g) is intended as a direct replacement where the listed OE references apply, including various Scania numbers. Check OE compatibility and vehicle fitment before ordering to ensure correct installation. Packaging dimensions: 12 x 11.2 x 15.7 cm. TARIC code 84818051. Made in Germany.

Ausführung

  • Thermostat for engine coolant - Opening temperature 80.87 °C - Supplied without gasket/seal - Compatible with OE references including Scania 1545904, 1935712, 2475974, 2729053 - Net weight 335 g - Dimensions (L x W x H): 12 x 11.2 x 15.7 cm - Diameter 48 mm, heights 21 mm and 19 mm - Country of origin: Germany.

Hinweise

Check OE reference and vehicle compatibility before ordering. Product images may differ slightly from the actual item. For questions, contact customer service.

Beschreibung

MAHLE coolant thermostat TX 105, opening at 80.87 °C, engineered for precise engine temperature control. Supplied without gasket/seal, this compact unit (335 g) is intended as a direct replacement where the listed OE references apply, including various Scania numbers. Check OE compatibility and vehicle fitment before ordering to ensure correct installation. Packaging dimensions: 12 x 11.2 x 15.7 cm. TARIC code 84818051. Made in Germany.

Ausführung

  • Thermostat for engine coolant - Opening temperature 80.87 °C - Supplied without gasket/seal - Compatible with OE references including Scania 1545904, 1935712, 2475974, 2729053 - Net weight 335 g - Dimensions (L x W x H): 12 x 11.2 x 15.7 cm - Diameter 48 mm, heights 21 mm and 19 mm - Country of origin: Germany.

Hinweise

Check OE reference and vehicle compatibility before ordering. Product images may differ slightly from the actual item. For questions, contact customer service.