Gebäudetechnik & Smart Living Lüftung, Heizung, Klima Heizkörper & Zubehör Heizungssteuerung Einbauthermostate

Thermostat Kühlmittel Temp 82 °C mit Dichtung MAHLE für u.a. SAAB 9-3

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Thermostat Kühlmittel Temp 82 °C mit Dichtung MAHLE für u.a. SAAB 9-3-0
Thermostat Kühlmittel Temp 82 °C mit Dichtung MAHLE für u.a. SAAB 9-3-0
Mahle
Lieferung Do., 10. Sept.

50 Stück
Verkauf und Versand:
baetz GmbH AT Widerruf

Menge (Stück)
Ersparnis
Verpackungspreis (zzgl. gesetzl. MwSt.)
1
-
€ 34,63
2
3% = € 1,04
€ 33,59
5
5% = € 1,73
€ 32,90
10
7% = € 2,42
€ 32,21
50
9% = € 3,11
€ 31,52
100
10% = € 3,46
€ 31,17
Mengenrabatte variieren je nach Verkäufer
Sie sparen € 0,00

Anzahl

Gesamt (€ 34,63 / Stück)
€ 34,63
steuerfreie IGL 
€ 10,42 
Rechtliche Bedenken melden
  • Highlights & Details
  • Technische Daten
  • Beschreibung
  • Wird oft zusammen gekauft

Highlights & Details

MAHLE 82°C coolant thermostat with gasket for secure sealing

  • 82°C opening temperature for accurate engine temperature regulation - includes gasket for reliable sealing - Direct replacement for multiple Alfa Romeo, Fiat, Opel, Saab, Vauxhall and GM applications (check OE references) - Quality MAHLE manufacturing for durable performance.

Technische Daten

  • Thermostat Coolant, opening temperature 82°C, with gasket/seal, OE references: ALFA ROMEO 51770698, 73503706; FIAT 0073503706, 51770698, 73502809, 73503706; GMC 12622410, 24 417 225, 55350941, 90537453; OPEL 12615097, 12622410, 13 38 007, 13 38 008, 13 38 122, 13 38 136, 13 38 170, 1338034, 1338427, 24415972, 24417225, 6338000, 90537453, 90537605, 90537811; SAAB 12 61 5097, 12622410, 90 537 811, 90537453; VAUXHALL 12615097, 12622410, 21018811, 24409069, 24415972, 90537453, 90537605, 90537811; CHEVROLET 12615097, 12622410, 21018811, 55350941, 90537453; GENERAL MOTORS 12615097, 21 018 811, 90 537 605, 90537453, 90537811; CADILLAC 12615097, 90537811.
Produkt-Art

Universalthermostat

Betriebsart

thermisch

Abm.

(L x B x H) 58 x 31.7 x 16 mm

Gewicht

95 g

Breite

31.7 mm

Höhe

16 mm

Länge

58 mm

Temperatureinstellung

82 °C (max)

Temperatureinstellung, Oberer Wert

82 °C

Beschreibung

MAHLE TX 122 82 coolant thermostat with gasket, designed to open at 82°C to help maintain optimal engine operating temperature. Supplied with sealing gasket for secure installation, this replacement thermostat suits a range of vehicles including Alfa Romeo, Fiat, Opel, Saab, Vauxhall and other GM models. Check OE reference numbers and vehicle-specific fitment before ordering to ensure compatibility. Packaged as one piece, product dimensions approximately 58 mm length, 31.7 mm width, 16 mm height, net weight 95 g, country of origin MX.

Ausführung

  • Opening temperature 82°C, includes gasket/seal, thermal operation type, OE reference numbers provided for fitment verification, single piece per selling unit.

Hinweise

OE reference check recommended before ordering, and vehicle-specific fitment should be verified before installation. Product images may differ slightly from the actual item.

Beschreibung

MAHLE TX 122 82 coolant thermostat with gasket, designed to open at 82°C to help maintain optimal engine operating temperature. Supplied with sealing gasket for secure installation, this replacement thermostat suits a range of vehicles including Alfa Romeo, Fiat, Opel, Saab, Vauxhall and other GM models. Check OE reference numbers and vehicle-specific fitment before ordering to ensure compatibility. Packaged as one piece, product dimensions approximately 58 mm length, 31.7 mm width, 16 mm height, net weight 95 g, country of origin MX.

Ausführung

  • Opening temperature 82°C, includes gasket/seal, thermal operation type, OE reference numbers provided for fitment verification, single piece per selling unit.

Hinweise

OE reference check recommended before ordering, and vehicle-specific fitment should be verified before installation. Product images may differ slightly from the actual item.