Gebäudetechnik & Smart Living Lüftung, Heizung, Klima Heizkörper & Zubehör Heizungssteuerung Einbauthermostate

Thermostat Kühlmittel Temp 83 °C mit Dichtung MAHLE für u.a. RENAULT KANGOO

EAN:
Hst.-Teile-Nr.:
Bestell-Nr.:
Thermostat Kühlmittel Temp 83 °C mit Dichtung MAHLE für u.a. RENAULT KANGOO-0
Thermostat Kühlmittel Temp 83 °C mit Dichtung MAHLE für u.a. RENAULT KANGOO-0
Thermostat Kühlmittel Temp 83 °C mit Dichtung MAHLE für u.a. RENAULT KANGOO-1
1/2
Mahle
Lieferung Do., 10. Sept.

50 Stück
Verkauf und Versand:
baetz GmbH AT Widerruf

Menge (Stück)
Ersparnis
Verpackungspreis (zzgl. gesetzl. MwSt.)
1
-
€ 44,64
2
3% = € 1,34
€ 43,30
5
5% = € 2,23
€ 42,41
10
7% = € 3,12
€ 41,52
50
9% = € 4,01
€ 40,63
100
10% = € 4,46
€ 40,18
Mengenrabatte variieren je nach Verkäufer
Sie sparen € 0,00

Anzahl

Gesamt (€ 44,64 / Stück)
€ 44,64
steuerfreie IGL 
€ 10,41 
Rechtliche Bedenken melden
  • Highlights & Details
  • Technische Daten
  • Beschreibung
  • Wird oft zusammen gekauft

Highlights & Details

MAHLE 83°C coolant thermostat with gasket for reliable temperature control

  • Precise 83°C opening temperature for consistent engine temperature control, supplied with gasket for secure sealing, Direct replacement compatible with multiple Nissan, Renault and Dacia OE references, Compact OEM-quality MAHLE construction for reliable operation.

Technische Daten

  • Thermostat Coolant, opening temperature 83°C, with gasket/seal, OE references: NISSAN 11060-00QA, 11060-00QAJ, 1106000Q0B, 1106000Q0K; RENAULT 110603026R, 110605536R, 8200400553, 8200558751, 8200954328; DACIA 110603026R, 110605536R, 8200400553, 8200558751, 8200954328.
Produkt-Art

Universalthermostat

Betriebsart

thermisch

Abm.

(L x B x H) 12 x 11.2 x 15.7 mm

Gewicht

157 g

Breite

11.2 mm

Höhe

15.7 mm

Länge

12 mm

Temperatureinstellung

83 °C (max)

Temperatureinstellung, Oberer Wert

83 °C

Beschreibung

MAHLE TI 247 83 coolant thermostat, opening at 83°C, supplied with gasket for a secure seal. Designed as a direct-fit replacement for various Nissan, Renault and Dacia applications. Manufactured to MAHLE quality standards to ensure reliable thermostat operation and consistent engine temperature regulation. Always verify OE numbers and vehicle-specific compatibility before purchasing.

Ausführung

  • Opening temperature 83°C, Supplied with gasket/seal, Thermal operation type, Compatible OE references listed for Nissan, Renault and Dacia, Manufacturer part MAHLE TI 247 83, Check vehicle-specific fitment before ordering.

Hinweise

OE reference check recommended before ordering, vehicle-specific fitment check recommended, product images may differ slightly from the actual item.

Beschreibung

MAHLE TI 247 83 coolant thermostat, opening at 83°C, supplied with gasket for a secure seal. Designed as a direct-fit replacement for various Nissan, Renault and Dacia applications. Manufactured to MAHLE quality standards to ensure reliable thermostat operation and consistent engine temperature regulation. Always verify OE numbers and vehicle-specific compatibility before purchasing.

Ausführung

  • Opening temperature 83°C, Supplied with gasket/seal, Thermal operation type, Compatible OE references listed for Nissan, Renault and Dacia, Manufacturer part MAHLE TI 247 83, Check vehicle-specific fitment before ordering.

Hinweise

OE reference check recommended before ordering, vehicle-specific fitment check recommended, product images may differ slightly from the actual item.